Quick Dive Information on the Latest Product Additions and New Components.
Silicon Motion's Ferri-eMMC® is an industrial and automotive eMMC that offers robust data protection and an ultra-reliable, non-volatile storage solution.
Silicon Motion's PCIe NVMe FerriSSD® is a single-chip SSD that features full data error detection and uses controller technology to simplify design efforts.
Silicon Motion's SATA FerriSSD® features controller technology and NAND Flash to simplify design efforts for a wide range of embedded applications.
GigaDevice's GD25DxxCKIGR family series in USON8 1.5 mm x 1.5 mm package, currently the industry’s smallest, gives designers flexibility in their projects.
GigaDevice offers SPI NAND Flash GD5F family series with density ranging from 1 Gb to 8 Gb for embedded applications with demands on code and data storage.
STMicro's X-NUCLEO-EEPRMA1 expansion board is based on M24xx I²C and M95xx SPI EEPROM for data reading and writing and acts as an external storage device.
Explore Panasonic technologies like active and passive components, energy solutions, industrial automation and more.
Microchip's 24CW128x camera module serial EEPROMs feature a pair of programmable configuration registers that allow certain device behaviors to be modified.
STMicroelectronics' ST25TV-eSEAL is a ready-to-use demonstration board allowing the user to assess the features and capabilities of the ST25TV series NFC tags.
Insignis' industrial and extended test DDR3/3L SDRAM control and address inputs are synchronized with a pair of externally supplied differential clocks.
Insignis' automotive, industrial, and extended test eMMC offer proprietary extended test flow, which guarantees operation at elevated junction temperatures.
The two-channel step-down DC/DC converter and regulator Smart Buck click constitutes MikroElektronika's 500th entry in its Click board™ portfolio.
Insignis' industrial and extended test DDR2 SDRAM mitigates against early life failures, ensuring premium quality, and long-term reliability for industrial use.
Panasonic's SC Series MicroSD Flash memory card easily integrates many crucial elements into an end-user embedded system and is suitable in severe conditions.
Insignis’ proprietary extended test flow to mitigate against early life failures, ensuring premium quality and long-term reliability for industrial use.
Insignis Technology's industrial and extended test SDR SDRAM devices are well suited for applications requiring high memory bandwidth and high performance.
Adesto Technologies' DataFlash® E-series family of non-volatile memory devices provide higher system efficiency and lower system costs.
Panasonic's G Series is for applications where large data storage and high-speed writes are required.
Panasonic's HT series are SDXC memory cards adopting built-in consumer MLC type NAND Flash memory with operating temperature range of -40°C to +85°C.
Digilent’s Pmods allow users to easily change system boards by adding sensors, actuators, communication and much more while staying within the Pmod ecosystem.