Quick Dive Information on the Latest Product Additions and New Components.
Wolfspeed’s CMPA5585030F 30 W GaN MMIC power amplifier comes in a 10-lead metal/ceramic flanged package for optimal electrical and thermal performance.
Renesas' household gas alarm uses an LED and buzzing alarm to alert users to any potential high amounts of carbon monoxide that could be from a gas leak.
Microchip's MCP6C02 device is a single high-side current sense amplifier allowing a design to use shunt resistors of lower value and lower power dissipation.
Analog Devices' AD8475 differential funnel amplifier features precision attenuation, common-mode level shifting, and a fully integrated precision gain block.
Maxim's MAX3523 low-power upstream programmable gain amplifier transmits a combined output power of 68 dBmV over the RF bandwidth of 5 MHz to 204 MHz.
TI's OPA521 narrowband line drivers feature integrated thermal protection and use minimal external protection components that enable space-effective systems.
Microchip's MCP6V51 zero-drift op-amp is designed for industrial and precision applications with small package and low power requirements.
ADI's LTC6560/LTC6561 are low-noise, transimpedance amplifiers with 220 MHz bandwidth well suited for LIDAR receivers with multiple APDs.
Marutsuelec’s IFJM-001 is an amplifier module that linearly drives a piezo actuator with high efficiency.
TI's LM2904LV low-voltage op-amp offers unity-gain stability and is ideal for cost-optimized systems in general purpose and single-supply applications.
TI's TAS3251 audio amplifier integrates four building blocks into a single cohesive device that maximizes sound quality, flexibility, and ease of use.
TI's TAS5805M audio amplifier integrates four main building blocks into a single cohesive device that maximizes sound quality, flexibility, and ease of use.
Analog Devices is striving to ensure customers spend less time in the design process by creating “ease of use” offerings among selection, evaluation & design in.
IDT's F0424 is a 600 MHz to 4200 MHz SiGe high-gain broadband RF amplifier to be used in both receiver and transmitter applications.
Apex Microtechnology’s PA194 is a 900 V power operational amplifier with a 2100 V/μs maximum slew rate, and low noise density in a small hybrid package.
U200 and U250 accelerator cards from Xilinx are PCIe® Gen3x16 compatible. These cards support up to 64 GB of off-chip memory and 100GbE network interface.
ADI's ADL5561/62/65/66/67/69 are high-performance, differential amplifiers optimized for intermediate frequencies and DC applications.
STMicroelectronics' TSB7192A dual amplifier features rail-to-rail input and output and is perfectly suited for a wide variety of applications.
Analog Devices' 90 MHz, 2200 V/µs, 30 V amplifiers for data acquisition systems, wideband single amplifications, and high-fidelity video/audio applications.
STMicroelectronics’ TSU111/TSU112 operational amplifiers have ultra-low-power consumption per channel of 900 nA (typ.) and 1.2 µA (max.) when supplied by 3.3 V.