SM2014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SME2014UWDN05

DigiKey Part Number
492-2159-2-ND - Tape & Reel (TR)
492-2159-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SME2014UWDN05
Description
LED SM2014 WARM WHT 3985K 2014
Customer Reference
Detailed Description
LED Lighting SM2014 White, Warm 3985K 3.2V 150mA 110° 0805 (2015 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
3985K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
52lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
108 lm/W
CRI (Color Rendering Index)
80
Current - Max
-
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
0805 (2015 Metric)
Supplier Device Package
2014
Size / Dimension
0.079" L x 0.055" W (2.00mm x 1.40mm)
Height - Seated (Max)
0.026" (0.65mm)
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,381
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿97.50000฿97.50
10฿71.04500฿710.45
100฿55.27280฿5,527.28
500฿48.33660฿24,168.30
1,000฿46.07818฿46,078.18
2,000฿44.16620฿88,332.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿37.76910฿188,845.50
Manufacturers Standard Package