cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D55342E07B94B2RT3

Digi-Key Part Number
764-D55342E07B94B2RT3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D55342E07B94B2RT3
Description
D55342E 25PPM 1206 94.2K 0.1% R
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
Chip Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
*
Package
Tape & Reel (TR)
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in THB
Tape & Reel (TR)
QtyUnit PriceExt Price
300฿135.21763฿40,565.29
Additional Resources
AttributeDescription
Other Names
541-D55342E07B94B2RT3TR-ND
541-D55342E07B94B2RT3TR
764-D55342E07B94B2RT3TR
Standard Package300