cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D55342H07B26E1TTI

Digi-Key Part Number
764-D55342H07B26E1TTITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D55342H07B26E1TTI
Description
D55342H 50PPM 1206 26.1K 1% T TI
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
Chip Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
*
Package
Tape & Reel (TR)
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in THB
Tape & Reel (TR)
QtyUnit PriceExt Price
25฿1,154.11240฿28,852.81
Additional Resources
AttributeDescription
Other Names
541-D55342H07B26E1TTITR-ND
764-D55342H07B26E1TTITR
541-D55342H07B26E1TTITR
Standard Package25