cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D55342H07B46A4RWI

Digi-Key Part Number
764-D55342H07B46A4RWI-ND
Manufacturer
Manufacturer Product Number
D55342H07B46A4RWI
Description
D55342H 50PPM 1206 46.4 0.1% R W
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
Chip Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
*
Package
Tray
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in THB
Tray
QtyUnit PriceExt Price
25฿523.62320฿13,090.58
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
764-D55342H07B46A4RWI
541-D55342H07B46A4RWI
541-D55342H07B46A4RWI-ND
Standard Package1