cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D55342K07B1B50TTS

Digi-Key Part Number
764-D55342K07B1B50TTSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D55342K07B1B50TTS
Description
D55342K 100PPM 1206 1.5K 0.1% T
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
Chip Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
*
Package
Tape & Reel (TR)
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
541-D55342K07B1B50TTSTR
764-D55342K07B1B50TTSTR
541-D55342K07B1B50TTSTR-ND
Standard Package25