M55342-06 0805 (2013)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E06B24E9SWI

Digi-Key Part Number
764-M55342E06B24E9SWI-ND
Manufacturer
Manufacturer Product Number
M55342E06B24E9SWI
Description
M55342E 25PPM 0705 24.9K 1% S WI
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
Chip Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
*
Package
Tray
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in THB
Tray
QtyUnit PriceExt Price
25฿596.28480฿14,907.12
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
764-M55342E06B24E9SWI
541-M55342E06B24E9SWI
541-M55342E06B24E9SWI-ND
Standard Package1