RM0402(thin)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E11B3B92STS

Digi-Key Part Number
764-M55342E11B3B92STSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342E11B3B92STS
Description
M55342E 25PPM 0402 3.92K 0.1% S
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
Chip Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
*
Package
Tape & Reel (TR)
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in THB
Tape & Reel (TR)
QtyUnit PriceExt Price
25฿644.36120฿16,109.03
Additional Resources
AttributeDescription
Other Names
541-M55342E11B3B92STSTR
764-M55342E11B3B92STSTR
541-M55342E11B3B92STSTR-ND
Standard Package25