- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Thailand within 4 days depending on location.
Free delivery to Thailand on orders of ฿1,600 (THB) or more. A delivery charge of ฿600 (THB) will be billed on all orders less than ฿1,600 (THB).
CPT (Duty, customs, and taxes due at time of delivery) Credit card and PayPal payments only.
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
M55342E12B3B01RTS | ||
---|---|---|
Digi-Key Part Number | 764-M55342E12B3B01RTSTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | M55342E12B3B01RTS | |
Description | M55342E 25PPM 0603 3.01K 0.1% R | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | Chip Resistor | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Dale Thin Film | |
Series | * | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
25 | ฿507.32960 | ฿12,683.24 |
Attribute | Description |
---|---|
Other Names | 541-M55342E12B3B01RTSTR-ND 541-M55342E12B3B01RTSTR 764-M55342E12B3B01RTSTR |
Standard Package | 25 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Thailand within 4 days depending on location.
Free delivery to Thailand on orders of ฿1,600 (THB) or more. A delivery charge of ฿600 (THB) will be billed on all orders less than ฿1,600 (THB).
CPT (Duty, customs, and taxes due at time of delivery) Credit card and PayPal payments only.
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address