RM0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E12B7E50RT5

Digi-Key Part Number
764-M55342E12B7E50RT5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342E12B7E50RT5
Description
M55342E 25PPM 0603 7.5K 1% R T5
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
Chip Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
*
Package
Tape & Reel (TR)
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
764-M55342E12B7E50RT5TR
541-M55342E12B7E50RT5TR
541-M55342E12B7E50RT5TR-ND
Standard Package500