
PTN1206E30R1BST1 | |
|---|---|
DigiKey Part Number | 764-1555-2-ND - Tape & Reel (TR) 764-1555-1-ND - Cut Tape (CT) 764-1555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN1206E30R1BST1 |
Description | RES 30.1 OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E30R1BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿19.50000 | ฿19.50 |
| 10 | ฿16.12000 | ฿161.20 |
| 25 | ฿14.95000 | ฿373.75 |
| 50 | ฿14.12460 | ฿706.23 |
| 100 | ฿13.36400 | ฿1,336.40 |
| 250 | ฿12.45532 | ฿3,113.83 |
| 500 | ฿11.84106 | ฿5,920.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿12.07993 | ฿12,079.93 |
| 2,000 | ฿11.55262 | ฿23,105.24 |
| 3,000 | ฿11.27230 | ฿33,816.90 |
| 5,000 | ฿10.94665 | ฿54,733.25 |
| 7,000 | ฿10.74817 | ฿75,237.19 |
| 10,000 | ฿10.48197 | ฿104,819.70 |
| 12,000 | ฿10.45065 | ฿125,407.80 |
| 24,000 | ฿10.12061 | ฿242,894.64 |
| 25,000 | ฿10.10224 | ฿252,556.00 |

