Showing
of 1,883
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Diameter
Length
Color
Features
470037-000
CWT-9002
SLDR SLEEVE WIRE-WIRE 0.105" CLR
TE Connectivity Raychem Cable Protection
37,665
In Stock
1 : ฿39.84000
Bulk
Bulk
ActiveWire to Wire0.105" (2.67mm)1.655" (42.04mm)Clear-
CWT-9001
CWT-9001
SLDR SLEEVE WIRE-WIRE 0.065" CLR
TE Connectivity Raychem Cable Protection
23,441
In Stock
1 : ฿42.05000
Bulk
Bulk
ActiveWire to Wire0.065" (1.65mm)1.025" (26.04mm)Clear-
0
In Stock
1 : ฿43.16000
Bulk
Bulk
ActiveWire to Wire0.065" (1.65mm)1.025" (26.04mm)Transparent - Clear-
114163-000
CWT-9003
SLDR SLEEVE WIRE-WIRE 0.180" CLR
TE Connectivity Raychem Cable Protection
21,534
In Stock
1 : ฿43.16000
Bulk
Bulk
ActiveWire to Wire0.180" (4.57mm)1.655" (42.04mm)Clear-
26,387
In Stock
1 : ฿47.59000
Bulk
Bulk
ActiveWire to Wire0.105" (2.67mm)1.655" (42.04mm)Transparent - Clear-
34,789
In Stock
1 : ฿74.52000
Box
Box
ActiveWire to Wire/Pin0.110" (2.79mm)0.630" (16.00mm)Transparent - Clear-
7,517
In Stock
1 : ฿97.76000
Bulk
Bulk
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BlueImmersion Resistant
11,748
In Stock
1 : ฿106.98000
Box
Box
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BlueImmersion Resistant
16,367
In Stock
1 : ฿110.67000
Bulk
Bulk
ActiveWire to Wire0.075" (1.91mm), 0.095" (2.41mm)0.620" (15.75mm)Transparent - Blue-
4,824
In Stock
1 : ฿110.67000
Bulk
Bulk
ActiveWire to Wire0.169" (4.29mm), 0.189" (4.80mm)1.154" (29.30mm)ClearPre-Installed Lead Wire
5,531
In Stock
1 : ฿125.79000
Bulk
Bulk
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BlueImmersion Resistant, Pre-Installed Lead Wire
3,757
In Stock
1 : ฿136.12000
Bulk
Bulk
ActiveWire to Wire0.275" (6.99mm), 0.300" (7.62mm)0.750" (19.05mm)Transparent - BlueImmersion Resistant
10,457
In Stock
1 : ฿144.24000
Bulk
Bulk
ActiveWire to Wire0.343" (8.71mm), 0.362" (9.19mm)1.398" (35.52mm)ClearPre-Installed Lead Wire
40,641
In Stock
1 : ฿160.10000
Bulk
Bulk
ActiveWire to Wire0.425" (10.80mm), 0.453" (11.51mm)1.398" (35.52mm)Clear-
12,550
In Stock
1 : ฿188.14000
Bulk
Bulk
ActiveWire to Wire0.075" (1.91mm), 0.095" (2.41mm)1.170" (29.72mm)Transparent - Blue-
6,395
In Stock
1 : ฿353.78000
Bulk
Bulk
ActiveWire to Pin0.135" (3.43mm)1.100" (27.94mm)Transparent - BluePre-Installed Lead Wire
21,750
In Stock
1 : ฿28.77000
Box
Box
ActiveWire to Wire0.065" (1.65mm)1.025" (26.04mm)Clear-
3,812
In Stock
1 : ฿30.25000
Bulk
Bulk
ActiveWire to Wire0.180" (4.57mm)1.655" (42.04mm)Clear-
2,880
In Stock
1 : ฿30.25000
Bulk
Bulk
ActiveWire to Wire0.098" (2.49mm), 0.118" (3.00mm)0.965" (24.51mm)Clear-
275
In Stock
1 : ฿33.57000
Bulk
Bulk
ActiveWire to Wire/Pin0.059" (1.52mm)0.630" (16.00mm)Transparent - Clear-
7,306
In Stock
1 : ฿38.00000
Bulk
Bulk
ActiveWire to Wire0.169" (4.29mm), 0.189" (4.80mm)1.154" (29.30mm)Clear-
1,078
In Stock
1 : ฿44.27000
Bulk
Bulk
ActiveWire to Wire0.267" (6.78mm), 0.287" (7.29mm)1.279" (32.50mm)Clear-
1,472
In Stock
1 : ฿47.59000
Bulk
Bulk
ActiveWire to Wire0.235" (5.97mm)1.655" (42.04mm)Clear-
24,315
In Stock
1 : ฿50.91000
Bulk
Bulk
ActiveWire to Wire0.098" (2.49mm), 0.118" (3.00mm)0.964" (24.50mm)Clear-
3,091
In Stock
1 : ฿50.91000
Bulk
Bulk
ActiveWire to Wire0.180" (4.57mm)1.655" (42.04mm)Transparent - Clear-
Showing
of 1,883

Solder Sleeve


Solder Sleeves are small, hollow pieces of heat shrinkable tubing that have rings of solder incorporated into them. As they are heated, the tubing shrinks making a mechanical bond between the wires inserted into them. At the same time, the solder melts forming an electrical connection, securely splicing wires together. Coming in a variety of diameters and lengths with special features such as environmental resistances and pre-installed lead wires, solder sleeves are suitable for a wide range of wire sizes and applications.