Showing
of 3,448
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
UF12A12 Series
UF12A12-STHR
FAN AXIAL 120X38MM 115VAC
Mechatronics Fan Group
0
In Stock
1 : ฿572.53000
Bulk
Bulk
Active115VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)SleeveTubeaxial-46.0dB(A)12.00W3100 RPM2 Terminals--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.2 lbs (544.3 g)
FAA1-12038NBMT31
FAA1-12038NBHW31-A
FAN AXIAL 119.5X38.5MM 115VAC
Qualtek
284
In Stock
1 : ฿580.28000
Bulk
Bulk
Active115VACSquare - 119.5mm L x 119.5mm H38.50mm97.0 CFM (2.72m³/min)0.350 in H2O (87.2 Pa)BallTubeaxial-44.5dB(A)14.00W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV1.2 lbs (544.3 g)
SF Series, 2 Wires
SF11580A-1083HSL.GN
FAN AXIAL 80X38MM 115VAC WIRE
Sunon Fans
713
In Stock
1 : ฿584.34000
Bulk
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm30.0 CFM (0.840m³/min)0.180 in H2O (44.8 Pa)SleeveTubeaxial-35.0dB(A)12.00W2750 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.75 lb (340.19 g)
DP SERIES
DP200A-2123XST.GN
FAN AXIAL 120X38MM 220/240VAC
Sunon Fans
0
In Stock
1 : ฿585.08000
Bulk
Bulk
Active220 ~ 240VACSquare - 120mm L x 120mm H38.00mm115.0 CFM (3.22m³/min)0.380 in H2O (94.6 Pa)SleeveTubeaxial-49.0dB(A)21.00W3100 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL1.2 lbs (550 g)
SP101A-1123HBT.GN, SP101A-1123HST.GN
SP101A-1123HST.GN
FAN AXIAL 120X38MM 115VAC TERM
Sunon Fans
663
In Stock
1 : ฿585.44000
Bulk
Bulk
Active115VACSquare - 120mm L x 120mm H38.00mm105.0 CFM (2.94m³/min)0.300 in H2O (74.7 Pa)SleeveTubeaxial-48.0dB(A)18.00W2900 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL1.2 lbs (544.3 g)
SP100A-1123XBT.GN, SP100A-1123XST.GN
SP100A-1123XST.GN
FAN AXIAL 120X38MM 115VAC TERM
Sunon Fans
1,668
In Stock
1 : ฿597.25000
Bulk
Bulk
Active115VACSquare - 120mm L x 120mm H38.00mm115.0 CFM (3.22m³/min)0.380 in H2O (94.6 Pa)SleeveTubeaxial-49.0dB(A)20.00W3100 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL1.2 lbs (550 g)
7,358
In Stock
1 : ฿615.69000
Bulk
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm32.0 CFM (0.896m³/min)0.200 in H2O (49.8 Pa)BallTubeaxial-38.0dB7.00W3200 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE0.59 lb (267.62 g)
478
In Stock
1 : ฿615.69000
Bulk
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm32.0 CFM (0.896m³/min)0.180 in H2O (44.8 Pa)BallTubeaxial-44.0dB8.50W3250 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE0.74 lb (335.66 g)
43
In Stock
1 : ฿615.69000
Bulk
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm32.0 CFM (0.896m³/min)0.200 in H2O (49.8 Pa)BallTubeaxial-38.0dB8.00W3200 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE0.59 lb (267.62 g)
3,019
In Stock
1 : ฿627.13000
Bulk
Bulk
Active115VACSquare - 60mm L x 60mm H30.00mm9.1 CFM (0.255m³/min)0.090 in H2O (22.5 Pa)BallTubeaxial-29.0dB4.00W2600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.3 lb (136.08 g)
4710PS-12T-B30-A00
4710PS-12T-B30-A00
FAN AXIAL 119X25.5MM 115VAC TERM
NMB Technologies Corporation
0
In Stock
1 : ฿637.46000
Bulk
Bulk
Active115VACSquare - 119mm L x 119mm H25.50mm70.6 CFM (1.98m³/min)0.160 in H2O (39.8 Pa)BallTubeaxial-38.0dB11.00W2700 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.8 lb (362.87 g)
OA4715 Series
OA4715-12TB
FAN AXIAL 120X38MM 120VAC TERM
Orion Fans
3,120
In Stock
1 : ฿671.40000
Box
Box
Active120VACSquare - 120mm L x 120mm H38.00mm110.0 CFM (3.08m³/min)0.370 in H2O (92.2 Pa)BallTubeaxial-44.0dB24.00W3000 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)cURus, TUV1.2 lbs (544.3 g)
OA4715-23TB
OA4715-23TB
FAN AXIAL 120X38MM 230VAC TERM
Orion Fans
2,015
In Stock
1 : ฿671.40000
Box
Box
Active230VACSquare - 120mm L x 120mm H38.00mm110.0 CFM (3.08m³/min)0.370 in H2O (92.2 Pa)BallTubeaxial-44.0dB24.00W3000 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)cURus, TUV1.2 lbs (544.3 g)
DP SERIES
DP200A-2123XBT.GN
FAN AXIAL 120X38MM 220/240VAC
Sunon Fans
2,247
In Stock
1 : ฿692.79000
Box
Box
Active220 ~ 240VACSquare - 120mm L x 120mm H38.00mm117.0 CFM (3.28m³/min)0.390 in H2O (97.1 Pa)BallTubeaxial-50.0dB(A)21.00W3150 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL1.2 lbs (550 g)
DP201A 2123HBT.GN
DP201A-2123HBT.GN
FAN AXIAL 120X38MM 220/240VAC
Sunon Fans
880
In Stock
1 : ฿692.79000
Box
Box
Active220 ~ 240VACSquare - 119mm L x 119mm H38.50mm107.0 CFM (3.00m³/min)0.320 in H2O (79.7 Pa)BallTubeaxial-50.0dB(A)19.00W3050 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL1.2 lbs (550 g)
SF Series, 2 Wires
SF11580A-1083HBL.GN
FAN AXIAL 80X38MM 115VAC WIRE
Sunon Fans
74
In Stock
1 : ฿704.97000
Bulk
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm31.0 CFM (0.868m³/min)0.190 in H2O (47.3 Pa)BallTubeaxial-36.5dB(A)12.00W2850 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.75 lb (340.19 g)
OA109AP-11-1TB
OA109AP-11-1TB
FAN AXIAL 120X38MM 115VAC TERM
Orion Fans
16,469
In Stock
1 : ฿721.57000
Box
Box
Active115VACSquare - 120mm L x 120mm H38.50mm110.0 CFM (3.08m³/min)0.280 in H2O (69.7 Pa)BallTubeaxial-42.0dB15.00W3000 RPM2 Terminals--4 ~ 167°F (-20 ~ 75°C)CE, cURus, TUV, UR1.2 lbs (544.3 g)
0A80-2 WIRELEADS
OA80AP-11-1WB
FAN AXIAL 80X38MM 115VAC WIRE
Orion Fans
744
In Stock
1 : ฿741.86000
Box
Box
Active115VACSquare - 80mm L x 80mm H38.00mm30.0 CFM (0.840m³/min)0.220 in H2O (54.8 Pa)BallTubeaxial-36.0dB9.00W3000 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV-
OA60 Series
OA60AP-11-1WB
FAN AXIAL 60X30MM 115VAC WIRE
Orion Fans
1,683
In Stock
1 : ฿972.42000
Box
Box
Active115VACSquare - 60mm L x 60mm H30.00mm11.0 CFM (0.308m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-28.0dB4.00W3100 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.325 lb (147.42 g)
OA938-2TERMINALS
OA938AP-11-1TB
FAN AXIAL 92X38.5MM 115VAC TERM
Orion Fans
2,181
In Stock
1 : ฿743.70000
Box
Box
Active115VACSquare - 92mm L x 92mm H38.50mm50.0 CFM (1.40m³/min)0.220 in H2O (54.8 Pa)BallTubeaxial-32.0dB9.00W3100 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.992 lb (449.96 g)
OA92AP-11-1TB
OA92AP-11-1TB
FAN AXIAL 92X26MM 115VAC TERM
Orion Fans
1,320
In Stock
1 : ฿743.70000
Box
Box
Active115VACSquare - 92mm L x 92mm H26.00mm35.0 CFM (0.980m³/min)0.200 in H2O (49.8 Pa)BallTubeaxial-30.0dB13.00W3000 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.644 lb (292.11 g)
UF12B12 Series
UF12B12-BTHR
FAN AXIAL 120X25MM 115VAC
Mechatronics Fan Group
677
In Stock
1 : ฿777.27000
Bulk
Bulk
Active115VACSquare - 120mm L x 120mm H25.00mm75.0 CFM (2.10m³/min)0.240 in H2O (59.8 Pa)BallTubeaxial-42.0dB(A)11.00W2900 RPM2 Terminals--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL0.725 lb (328.85 g)
FAA1-08038
FAA1-08038NBMT31
FAN AXIAL 80X38MM 115VAC TERM
Qualtek
1,087
In Stock
1 : ฿751.08000
Bulk
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm24.0 CFM (0.672m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-26.2dB(A)4.00W2400 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
OA825-4 WIRELEADS
OA825AP-11/22-1WB
FAN AXIAL 80X27MM 115/230VAC
Orion Fans
360
In Stock
1 : ฿886.47000
Box
Box
Active115/230VACSquare - 80mm L x 80mm H27.00mm25.0 CFM (0.700m³/min)0.210 in H2O (52.3 Pa)BallTubeaxialDual Voltage28.0dB9.00W3000 RPM4 Wire Leads--4 ~ 176°F (-20 ~ 80°C)--
LPH92B99-BTHR
LPH92B99-BTHR
FAN AXIAL 92X25.5MM 100-240VAC
Mechatronics Fan Group
1,162
In Stock
1 : ฿887.94000
Bulk
Bulk
Active100 ~ 240VACSquare - 92mm L x 92mm H25.50mm56.0 CFM (1.57m³/min)0.270 in H2O (67.3 Pa)BallTubeaxialAuto Restart, Electronic Commutation (EC)44.0dB(A)6.30W3500 RPM2 Terminals--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL0.234 lb (106.14 g)
Showing
of 3,448

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.