LED Character and Numeric

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Size / Dimension
Digit/Alpha Size
Display Type
Common Pin
Color
Voltage - Forward (Vf) (Typ)
Current - Test
Millicandela Rating
Wavelength - Peak
Power Dissipation (Max)
Package / Case
VDMG10A0
DISPLAY 7SEG 0.39" SGL GRN 10SMD
Vishay Semiconductor Opto Division
1,920
In Stock
1 : ฿60.17000
Cut Tape (CT)
800 : ฿27.23333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm)
0.39" (10.00mm)
7-Segment
Common Anode
Green
2V
20mA
0.4mcd
572nm
70mW
10-SMD, No Lead
VDM.10A0 Series
DISPLAY 7SEG 0.39" SGL GRN 10SMD
Vishay Semiconductor Opto Division
1,345
In Stock
1 : ฿60.17000
Cut Tape (CT)
800 : ฿27.23333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm)
0.39" (10.00mm)
7-Segment
Common Cathode
Green
2V
20mA
0.4mcd
572nm
70mW
10-SMD, No Lead
VDM.10A0 Series
DISPLAY 7SEG 0.39" SGL ORG 10SMD
Vishay Semiconductor Opto Division
6,834
In Stock
1 : ฿60.17000
Cut Tape (CT)
800 : ฿27.23333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm)
0.39" (10.00mm)
7-Segment
Common Anode
Orange
2V
20mA
0.65mcd
605nm
70mW
10-SMD, No Lead
VDM.10A0 Series
DISPLAY 7SEG 0.39" SGL RED 10SMD
Vishay Semiconductor Opto Division
88
In Stock
1 : ฿60.17000
Cut Tape (CT)
800 : ฿27.23333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm)
0.39" (10.00mm)
7-Segment
Common Anode
Red
2V
20mA
0.65mcd
631nm
70mW
10-SMD, No Lead
VDM.10A0 Series
DISPLAY 7SEG 0.39" SGL ORG 10SMD
Vishay Semiconductor Opto Division
29
In Stock
1 : ฿60.17000
Cut Tape (CT)
800 : ฿27.23333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm)
0.39" (10.00mm)
7-Segment
Common Cathode
Orange
2V
20mA
0.65mcd
605nm
70mW
10-SMD, No Lead
Showing
of 5

LED Character and Numeric


Display Modules - LED Character and Numeric are devices that can display characters and numbers by individually illuminating segments of LEDs. Commonly referred to as “7 segment displays” they are most often used to display numbers either individually or with multiple displays joined together, units with more segments (14 or 16) can also display alphabetic characters as well.