RF Detectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
RF Type
Input Range
Accuracy
Voltage - Supply
Current - Supply
Mounting Type
Package / Case
Supplier Device Package
8-FlipChip_499AG
IC RF DETECT 800MHZ-1.9GHZ 8FLP
STMicroelectronics
0
In Stock
5,000 : ฿17.32941
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
800MHz ~ 1.9GHz
AMPS, CDMA, DCS, GSM, TDMA
-
-
2.2V ~ 3.2V
500 µA
Surface Mount
8-WFBGA, FCBGA
8-FlipChip (1.57x1.57)
8-FlipChip_499AG
IC RF DETECT 800MHZ-2.5GHZ 8FLP
STMicroelectronics
0
In Stock
5,000 : ฿19.44382
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
800MHz ~ 2.5GHz
AMPS, CDMA, DCS, GSM, TDMA
-
-
2.3V ~ 3.3V
1.6 mA
Surface Mount
8-WFBGA, FCBGA
8-FlipChip (1.57x1.57)
Showing
of 2

RF Detectors


RF detector products are integrated circuits used for the measurement of radio frequency signals. A number of variations are included which are adapted to different purposes, such as indicating the peak amplitude of a measured signal as opposed to its average or RMS amplitude. Common themes found among these products include the ability to measure high frequency signal inputs and transfer functions that are of a logarithmic character.