Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : ฿97.50000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | 400kHz ~ 11MHz | Infrared Headsets, Infrared Hi-Fi Stereo Transmitters | FM | - | - | 16mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.3V ~ 5.5V | -40°C ~ 85°C | - | Surface Mount | 44-LQFP | 44-TQFP (10x10) | ||
0 In Stock | 960 : ฿85.30607 Tray | - | Tray | Obsolete | Not Verified | 400kHz ~ 11MHz | Infrared Headsets, Infrared Hi-Fi Stereo Transmitters | FM | - | - | 16mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.3V ~ 5.5V | -40°C ~ 85°C | - | Surface Mount | 44-LQFP | 44-TQFP (10x10) | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 400kHz ~ 11MHz | General Purpose | FM | - | - | 19.6mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.3V ~ 5.5V | -40°C ~ 85°C | Automotive | Surface Mount | 44-LQFP | 44-TQFP (10x10) | |||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | 169MHz, 315MHz, 433MHz, 868MHz, 915MHz | Home/Building Automation, Industrial Control and Monitoring | ASK, FSK, GFSK, MSK, OOK | 500kbps | 16dBm | 21mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) |