Single Board Computers (SBCs), Computer On Module (COM)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
CM4 WIFI
SC0669
SBC 1.5GHZ 4 CORE 2GB RAM
Raspberry Pi
1,879
In Stock
1 : ฿1,711.00000
Bulk
Bulk
Active
ARM Cortex-A72
1.5GHz
4
-
-
2.170" x 1.570" (55.00mm x 40.00mm)
-
I2C, SPI, UART
2GB
SDIO
CSI, DPI, DSI, HDMI
GbE
USB 2.0 (1)
28
-
-
-
-20°C ~ 75°C
SBC 1.5GHZ 4 CORE 2GB RAM
SC0669B
SBC 1.5GHZ 4 CORE 2GB RAM
Raspberry Pi
1,000
In Stock
250 : ฿1,711.01504
Bulk
Bulk
Active
ARM Cortex-A72
1.5GHz
4
-
-
2.170" x 1.570" (55.00mm x 40.00mm)
-
I2C, SPI, UART
2GB
SDIO
CSI, DPI, DSI, HDMI
GbE
USB 2.0 (1)
28
-
-
-
-20°C ~ 75°C
Showing
of 2

Single Board Computers (SBCs), Computer On Module (COM)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.