PC8171xNIP1B Specifications Datasheet by SHARP/Socle Technology
View All Related Products | Download PDF Datasheet
SHARP
Fn-16P02‘2
November 14, 20 16
Q'PF‘F Nn
, ISSUE 3
TO ;
Product Name PHOTOCOUPLER
Model No. P08171 ‘
l Business dealing name 2 PCSI71*NIP1B]
These specifications contain 12 pages including the cover and appendix.
This specification sheets and attached sheets shall be both side copy,
After confirmation of the contents, please be sure to send back copy of the
Specifications with approving signature on each.
If you have any objections, please contact us before issuing purchasing order.
Accepted by!
Sharp Corporation
By ; {fl
Name : By : &
Title : Name : Ti Ichinose,
Date : Title : Division Manager,
Development Division. V
By System Device Business Unit
Name 1 Electronic Components and Devices BU
Title : Date : 7707; ‘ A) 90/ 1/
Date :
Reviewed by : Prepared by :
. / .
By- aflwé By. 1M
Name : TiOkuda Name : H.Shoji
Title : Senior Manager Title : Supervisor
Date: /5 [/9»,,20/6 Date: /$, %¢')o/{
REFERENCE
SHARP
PC8171*NIP1B
1/10
1. These specification sheets include materials protected under copyright of Sharp Corporation ("Sharp").
Please handle with great cares and do not reproduce or cause anyone to reproduce them without Sharp's consent.
2. When using this Sharp product, please observe the absolute maximum ratings, other conditions and instructions for use
described in the specification sheets, as well as the precautions mentioned below.
Sharp assumes no responsibility for any damages resulting from use of the product which does not comply with absolute
maximum ratings, other conditions and instructions for use included in the specification sheets, and the precautions
mentioned below.
(Precautions)
(1) In making catalogue or instruction manual based on the specification sheets, please verify the validity of the catalogue
or instruction manuals after assembling Sharp products in customer's products at the responsibility of customer.
(2) This Sharp product is designed for use in the following application areas ;
• Computers • OA equipment • Telecommunication equipment (Terminal) • Measuring equipment
• Tooling machines ・Audio visual equipment • Home appliances
If the use of the Sharp product in the above application areas is for equipment listed in paragraphs (3) or (4),
please be sure to observe the precautions given in those respective paragraphs.
(3) Appropriate measures, such as fail-safe design and redundant design considering the safety design of the overall
system and equipment, should be taken to ensure reliability and safety when Sharp product is used for equipment
in responsibility of customer which demands high reliability and safety in function and precision, such as ;
• Transportation control and safety equipment (aircraft, train, automobile etc.)
• Traffic signals • Gas leakage sensor breakers • Rescue and security equipment
• Other safety equipment
(4)Sharp product is designed for consumer goods and controlled as consumer goods in production and quality.
Please do not use this product for equipment which require extremely high reliability and safety in function and
precision, such as ;
• Space equipment • Telecommunication equipment (for trunk lines)
• Nuclear power control equipment • Medical equipment
(5) Please contact and consult with a Sharp sales representative if there are any question regarding interpretation of
the above four paragraphs.
3. Disclaimer
The warranty period for Sharp product is one (1) year after shipment.
During the period, if there are any products problem, Sharp will repair (if applicable), replace or refund.
Except the above, both parties will discuss to cope with the problems.
The failed Sharp product after the above one (1) year period will be coped with by Sharp, provided that both parties
shall discuss and determine on sharing responsibility based on the analysis results thereof subject to the above scope
of warranty.
The warranty described herein is only for Sharp product itself which are purchased by or delivered to customer.
Damages arising from Sharp product malfunction or failure shall be excepted.
Sharp will not be responsible for the Sharp product due to the malfunction or failures thereof which are caused by:
(1) storage keep trouble during the inventory in the marketing channel.
(2) intentional act, negligence or wrong/poor handling.
(3) equipment which Sharp products are connected to or mounted in.
(4) disassembling, reforming or changing Sharp products.
(5) installation problem.
(6) act of God or other disaster (natural disaster, fire, flood, etc.)
(7) external factors (abnormal voltage, abnormal electromagnetic wave, fire, etc.)
(8) special environment (factory, coastal areas, hotspring area, etc.)
(9) phenomenon which cannot be foreseen based on the practical technologies at the time of shipment.
(10) the factors not included in the product specification sheet.
4. Please contact and consult with a Sharp sales representative for any questions about Sharp product.
REFERENCE

PC8171*NIP1B
2/10
1. Application
This specification applies to the outline and characteristics of photocoupler Model No. PC8171 series (Lead-Free Type).
2. Outline Refer to the attached sheet, page 4.
3. Ratings and characteristics Refer to the attached sheet, page 5, 6.
4. Reliability Refer to the attached sheet, page 7.
5. Outgoing inspection Refer to the attached sheet, page 8.
6. Supplement
6.1 Isolation voltage shall be measured in the following method.
(1) Short between anode and cathode on the primary side and between collector and emitter on the secondary side.
(2) The dielectric withstanding tester with zero-cross circuit shall be used.
(3) The wave form of applied voltage shall be a sine wave.
(It is recommended that the isolation voltage be measured in insulation oil.)
6.2 Package specifications Refer to the attached sheet, page 9, 10.
6.3 Collector current (Ic) Delivery rank table ( "○" mark indicates business dealing name of ordered product)
Rank at
delivery
Business
dealing name Rank mark Ic (mA)
PC81710NIP1B
With or without
0.5 to 3.0
PC81711NIP1B
A
0.6 to 1.5
PC81712NIP1B
B
0.8 to 2.0
PC81713NIP1B
C
1.0 to 2.5
PC81716NIP1B
B or C
0.8 to 2.5
6.4 This Model is approved by UL. (Under preparation).
Approved Model No. : PC8171
UL file No. : E64380
6.5 This product is not designed against irradiation.
This product is assembled with electrical input and output.
This product incorporates non-coherent light emitting diode.
6.6 ODS materials
This product shall not contain the following materials.
Also, the following materials shall not be used in the production process for this product.
Materials for ODS : CFCS, Halon, Carbon tetrachloride, 1.1.1-Trichloroethane (Methyl chloroform)
6.7 Specified brominated flame retardants
Specified brominated flame retardants (PBB and PBDE) are not used in this device at all
Test conditions
IF=0.5mA
VCE=5V
Ta=25℃
REFERENCE

PC8171*NIP1B
3/10
6.8 Compliance with each regulation
(1) The RoHS directive(2011/65/EU)
This product complies with the RoHS directive(2011/65/EU) .
Object substances: mercury, lead, cadmium, hexavalent chromium, polybrominated biphenyls(PBB)
and polybrominated diphenyl ethers(PBDE)
(2) Content of six substances specified in Management Methods for Control of Pollution Caused by Electronic
Information Products Regulation (Chinese : 电子信息产品污染控制管理办法).
Marking Styles for the Names and Contents of the Hazardous Substances
Category
Hazardous Substances
Lead
(Pb)
Mercury
(Hg)
Cadmium
(Cd)
Hexavalent
chromium
(Cr6+)
Polybrominated
biphenyls
(PBB)
Polybrominated
diphenyl ethers
(PBDE)
Photocoupler ○ ○ ○ ○ ○ ○
This table is prepared in accordance with the provisions of SJ/T 11364.
○:Indicates that said hazardous substance contained in all of the homogeneous materials for this part is
below the limit requirement of GB/T 26572
7. Notes
Precautions for photocouplers : Attachment-1
(Notice)
The contents described herein are subject to change without notice for improvement since this product is under development.
REFERENCE
Rank mark
Anrxl: mark
Date Code *1
Iv
7.62 $0.30
+4» 10
0.25
\ Epoxy resm
Factory idenlificminn mark (‘2
A lead Lip area and a pan of a lad side area ( m
LN : l/lmm
Namc
PC8171*NIP1B
4/10
UNIT : 1/1mm
Name
PC8171 Outline Dimensions
(Business dealing name : PC8171*NIP
1B)
Product mass : Approx. 0.22g
Pin-Number and internal connection diagram
③ Emitter
④ Collector
Anode
①
Cathode
②
Anode mark
Factory identification mark *2
Date code *1
8 1 7 1
Rank mark
S
Traceability code
Epoxy resin
0.25
0.10
+0.10
-
0.05
7.62 ± 0.30
+0.10
-
0.05
2. Outline
①
②
③
④
2.54 ± 0.25
1.25 ± 0.15
4.60 ± 0.35
6.5 ± 0.5
*1)
Date code :
3
digit indication according to production year and week
*2) Factory identification mark apply to the below
K : Kyushu Denshi Co.,Ltd. (Japan products)
A lead tip area and a part of a lead side area ( area) are no-plating.
Pin material : Copper Alloy
Pin finish : SnBi plating (Bi : 1~4%)
Mark : laser marking
0.9 ± 0.4
0.9 ± 0.4
9.6 ± 0.4
3.5 ± 0.5
REFERENCE
Tn:25 )C
Transfer
-lefislics
Vnp
W
PC8171*NIP1B
5/10
V
CM
Vnp
R
L
V
CM
:
Higher value of pulse wave
R
L
= 470
Ω
V
CC
VCC
= 9V
Vnp
※
1
Vcp
(Vcp
≒dv/dt
×
Cf
×
RL )
*1 The voltage generated by a displacement current
which flow through floating capacity between primary
and secondary side
(dv/dt)
V
CM
V
O
3. Ratings and characteristics
3.1 Absolute maximum ratings Ta=25℃
Parameter
Symbol
Rating
Unit
Input
Forward current *1
IF
10
mA
Peak forward current *2
IFM
200
mA
Reverse voltage
VR
6
V
Power dissipation *1
P
15
mW
Output
Collector-emitter voltage
VCEO
80
V
Emitter-collector voltage
VECO
6
V
Collector current
Ic
50
mA
Collector power dissipation *1
Pc
150
mW
Total power dissipation *1
Ptot
170
mW
Operating temperature
Topr
-30 to +100
℃
Storage temperature
T
stg
-55 to +125
℃
Isolation voltage *3
Viso (rrms)
5
kV
Soldering temperature *4
Tsol
270
℃
3.2 Electro-optical characteristics Ta=25℃
Parameter
Symbol
Condition
MIN.
TYP.
MAX.
Unit
Input
Forward voltage
VF
IF=5mA
-
1.2
1.4
V
Reverse current
IR
VR=4V
-
-
10
μ
A
Terminal capacitance
Ct
V=0, f=1kHz
-
30
250
pF
Output
Dark current
ICEO
VCE=50V, IF=0
-
-
100
nA
Collector-emitter
breakdown voltage
BVCEO Ic=0.1mA, IF=0 80 - - V
Emitter-Collector
breakdown voltage
BVECO Ic=10μA, IF=0 6 - - V
Transfer
charac
-teristics
Collector current
Ic
IF=0.5mA, VCE=5V
0.5
-
3.0
mA
Collector-emitter
saturation voltage
VCE (sat) IF=10mA, Ic=1mA - - 0.2 V
solation resistance
RISO
DC500V 40 to 60%RH
5
×
1010
1011
-
Ω
Floating capacitance
Cf
V=0, f=1MHz
-
0.6
1.0
pF
Response time (Rise)
t r
V
CE
=2V, I
c
=2mA
RL=100
Ω
-
4
18
μ
s
Response time (Fall)
t f
-
3
18
μ
s
Common mode
rejection ratio *5 CMR
Ta=25℃, R
L
=470Ω
VCM=1.5kV(peak),
IF=0, Vcc=9V,
Vnp=100mV
10 - - kV/μs
*1 The derating factors of absolute maximum ratings due to ambient temperature are shown in Fig. 1 to 4.
*2 Pulse width≦100μs, Duty ratio : 0.001 (Refer to Fig. 5)
*3 AC for 1 min, 40 to 60%RH
*4 For 10s
*5 Measuring circuit
REFERENCE
10
l)
730 725 0 25 50 75 100
125
200
150
100
50
0
730 725 0 25 50 75 100
E 100w
Ta : 25C
2000
1000
500
200
100
50
20
10
10“ 10 10‘ 10
[25
15
10
(J
30 725
(J
25
50
75 [00
125
200
170
150
\
l)
30 725
0
25
50
75 100
125
PC8171*NIP1B
6/10
0
0
25
75
100
-30
Forward current I
F
(mA)
Diode power dissipation P (mW)
125
10
5
50
0
0
25
75
100
-30
125
15
10
5
50
Ambient temperature Ta (
℃
)
Ambient temperature Ta (
℃
)
(Fig. 2) Diode power dissipation
vs. Ambient temperature
(Fig. 1) Forward current
vs. Ambient temperature
(Fig. 3) Collector power dissipation
vs. Ambient temperature
(Fig. 4) Total power dissipation
vs. Ambient temperature
200
150
100
50
0
0
25
50
75
100
-30
125
0
0
25
50
75
100
50
100
150
200
-30
170
125
Ambient temperature Ta (
℃
)
Collector power dissipation P
c
(mW)
Total power dissipation P
tot
(mW)
Ambient temperature Ta (
℃
)
Peak forward current I
FM
(mA)
10
20
50
100
200
500
1000
2000
10
-
3
10
10
10
-
2
-
1
0
Duty ratio
Pulse width
≦
100
μ
s
Ta = 25
℃
(Fig. 5) Peak forward current vs. Duty ratio
-25
-25
-25
-25
REFERENCE
Samples (n
PC8171*NIP1B
7/10
θ
θ
4. Reliability
The reliability of products shall satisfy items listed below. Confidence level : 90%
LTPD : 10 or 20
Test Items Condition Failure Judgment
Criteria Samples (n)
Defective (C)
Solderability 245±3ºC, 5s
*2
n=11, C=0
Soldering heat (Flow soldering) 270ºC, 10 s
VF >U×1.2
IR >U×2
ICEO >U×2
IC <L×0.7
VCE(sat)>U×1.2
U: Upper specification limit
L: Lower specification limit
n=11, C=0
(Soldering by hand) 400ºC, 3 s
Terminal strength
(Tension)
Weight: 5N 5 s/each terminal n=11, C=0
Terminal strength
(Bending) *3
Weight: 2.5N 2 times/each terminal n=11, C=0
Mechanical shock
15km/s2, 0.5ms
3 times/
±
X,
±
Y,
±
Z direction
n=11, C=0
Variable frequency
vibration
100 to 2000 to 100Hz/4 min 200m/s2
4 times/X, Y, Z direction
n=11, C=0
Temperature cycling
1 cycle –55 ºC to +125 ºC
(30 min) (30 min)
20 cycles test
n=22, C=0
High temp. and high
Humidity storage
+85ºC, 85%RH, 1000h n=22, C=0
High temp. storage
+125 ºC, 1000h
n=22, C=0
Low temp. storage -55 ºC, 1000h n=22, C=0
Operation life
I
F
=10mA, P
tot
=170mW
Ta=25 ºC, 1000h
n=22, C=0
*1 Test method, conforms to EIAJ ED 4701.
*2 The product whose not-soldered area is more than 5% for all of the dipped area
and/or whose pinholes or voids are concentrated on one place shall be judged defect.
*3 Terminal bending direction is shown below.
REFERENCE

PC8171*NIP1B
8/10
5. Outgoing inspection
5.1 Inspection items
(1) Electrical characteristics
VF, IR, ICEO, VCE(sat), Ic, RISO, Viso
(2) Appearance
5.2 Sampling method and Inspection level
LTPD sampling inspection confidence level:90%
Defect Inspection item LTPD(%)
Major defect
Electrical characteristics(faiure)
Marking (Unreadable)
Lead form (Deformation) 3
Minor defect Appearance defect except
the above mentioned. 50
REFERENCE
0.401005
PC8171*NIP1B
9/10
A
5
°
max
B
C
G
D
E
F
H
K
H
I
J
+0.1
-0
6.2 Package specifications
6.2.1 Taping conditions
(1) Tape structure and Dimensions ( Refer to below in this page. )
The carrier tape has the heat pressed structure of PS material carries tape and PET material cover tape.
(2) Reel structure and Dimensions (Refer to the attached sheet, Page 10)
The taping reel shall be of plastic (PS material)
(3) Direction of product insertion (Refer to the attached sheet, Page 10)
(4) The cover tape and carrier tape in one weel shall be joint less.
(5) To repair failure-taped devices, cutting a bottom of carrier tape or a cover tape with a cutter.
After replacing the cut portion shall be sealed with adhesive tape.
6.2.2 Adhesiveness of cover tape
The exfoliation force between carrier tape and cover tape shall be 0.2N to 0.7N
6.2.3 Rolling method and quantity
Wind the tape back on the reel so that the cover tape will be outside the tape.
Attach more than 18cm of blank tape to the trailer and the leader of the tape
And fix the leader with adhesive tape. One reel basically contain 2000pcs
6.2.4 Outer packing appearance (Refer to the attached sheet, Page 10)
6.2.5 The label with following information shall be pasted at appointed place of the outer packing case.
*Model No. *( Business dealing name ) *Lot No. *Quantity
*Country of origin *Company name *Inspection date specified
6.2.6 Storage condition
Taped products shall be stored at the temperature 5 to 30℃ and the humidity 70%RH or less
away from direct sunlight.
6.2.7 Safety protection during shipping
There shall be no deformation of component or degradation of electrical characteristics due to shipping.
Carrier tape structure and Dimensions
Dimensions list (Unit : mm)
A
B
C
D
E
F
G
H
I
J
K
16.0±0.3 7.5±0.1 1.75±0.1 8.0±0.1 2.0±0.1 4.0±0.1
φ
1.5 10.3±0.1 0.40±0.05
4.0±0.1 5.3±0.1
REFERENCE
c) 13.0i05
$21.0i11)
OOOO
Cushioning Pad(Ead1 one sheet in top side and bonom side)
PC8171*NIP1B
10/10
Pull-out direction
Direction of product insertion
Reel structure and Dimensions
a b c d
(330) 17.5±1.5 φ100.0±1.0 φ13.0±0.5
e f g
φ21.0±1.0
2.0±0.5 2.0±0.5
Dimensions list (Unit : mm)
d
e
a
f
c
b
g
Outer packing appearance
Regular packing mass : Approx. 3.4kg
( ):Reference dimensions
Packing case (corrugated cardboard)
Cushioning Pad(Each one sheet in top side and bottom side)
(PE with antis
tatic treatment)
Sealing tape
(
Cellophane)
Sticker
(100mm)
(350mm)
(340mm)
Product
(
4reels including carrier tape)
REFERENCE
200C
Precamion Photocouplers
1min 2min 3min
PC8171*NIP1B
Attachment-1
Pre-heat
150℃ to 180℃, 120s or less
Reflow
220℃ or more, 60s or less
Terminal
:
260
℃
peak
(Package surface:250℃ peak)
1min
2min
3min
4min
100
℃
200℃
300
℃
Precautions for Photocouplers
1 Cleaning
(1) Solvent cleaning : Solvent temperature 45℃ or less
Immersion for 3 min or less
(2) Ultrasonic cleaning : The effect to device by ultrasonic cleaning differs by cleaning bath size, ultrasonic power output,
cleaning time, PCB size or device mounting condition etc. Please test it in actual using condition
and confirm that any defect doesn't occur before starting the ultrasonic cleaning.
(3) Applicable solvent : Ethyl alcohol, Methyl alcohol, Isopropyl alcohol
When the other solvent is used, there are cases that the packaging resin is eroded.
Please use the other solvent after thorough confirmation is performed in actual using condition.
2. Circuit design
(1) The LED used in the Photocoupler generally decreases the light emission power by operation.
In case of long operation time, please design the circuit in consideration of the degradation
of the light emission power of the LED. (50%/5years)
(2) There are cases that the deviation of the CTR and the degradation of the relative light emission power
of the LED increase when the setting value of IF is less than 0.5mA. Please design the circuit in consideration of this point
(3) When steep voltage noise is applied between the primary side and the secondary side of the photocoupler,
current flows or changes in the light emitting diode through a parasitic capacitance between the primary side and
the secondary side of the photocoupler, then there is a case that miss operation occurs depending upon the applied noise level.
We should certainly recommend to use a by-pass capacitor between both terminals of the light emitting diode
where used in noisy environment.
3. Precautions for Soldering
(1) In the case of flow soldering (Whole device dipping .)
It is recommended that flow soldering should be at 270℃ or less for 10 s or less
(Pre-heating : 100 to 150℃, 30 to 80s). (2 times or less)
(2) If solder reflow :
It is recommended to be done at the temperature and the time within the temperature profile as shown
in the figure below. (2 times or less)
(3) In the case of hand soldering
What is done on the following condition is recommended.( 2 times or less)
Soldering iron temperature : 400℃ or less
Time : 3s or less
(4) The form of a lead tip part
There is production tolerance as shown in the following figure
(5) Other precautions
Depending on equipment and soldering conditions (temperature, Using solder etc.),
the effect to the device and the PCB is different.
Please confirm that there is no problem on the actual use conditions in advance.
REFERENCE
Products related to this Datasheet
OPTOISOLATOR 5KV TRANS 4SMD
OPTOISOLATOR 5KV TRANS 4SMD
OPTOISOLATOR 5KV TRANS 4SMD
OPTOISOLATOR