\ A
x A
o
’0
:o" freescale‘"
semrconductar
Document Number: MC33996
Rev. 8.0, 8/2008
Freescale Semiconductor
Advance Information
* This document contains certain information on a new product.
Specifications and information herein are subject to change without notice.
© Freescale Semiconductor, Inc., 2007-2008. All rights reserved.
16 Output Switch with SPI
Control
The 33996 is a 16-output low side switch with a 24-bit serial input
control. It is designed for a variety of applications including inductive,
incandescent, and LED loads. The Serial Peripheral Interface (SPI)
provides both input control and diagnostic readout. A Pulse Width
Modulation (PWM) control input is provided for pulse width
modulation of multiple outputs at the same duty cycle. A dedicated
reset input provides the ability to clear all internal registers and turn
all outputs off.
The 33996 directly interfaces with micro controllers and is
compatible with both 3.3 and 5.0V CMOS logic levels. The 33996, in
effect, serves as a bus expander and buffer with fault management
features that reduce the MCU’s fault management burden.
Features
• Designed to operate 5.0V < VPWR < 27V
• 24 Bit SPI for control and fault reporting, 3.3/5.0V compatible
• Outputs are current limited (0.9 to 2.5A) to drive incandescent
lamps
• Output voltage clamp of +50V during inductive switching
• On/Off control of open load detect current (LED application)
•V
PWR standby current < 10μA
•R
DS(ON) of 0.55Ω at 25°C typical
• Independent over-temperature protection
• Output selectable for PWM control
• Output ON short-to-VBAT and off short-to-ground /open detection
• Pb-free packaging designated by suffix code EK
Figure 1. 33996 Simplified Application Diagram
LOW SIDE SWITCH
33996
ORDERING INFORMATION
Device Temperature
Range (TA)Package
MC33996EK/R2 -40°C to 125°C 32 SOICW-EP
MCZ33996EK/R2
EK SUFFIX (PB-FREE)
98ARL10543D
32-PIN SOICW EXPOSED PAD
VPWR
MCU
33996
LED
Lamp
Solenoid/Relay
Vdd
3.3 V/5.0 V
VDD VPWR
GND
OUT15
OUT0
OUT1
OUT2
OUT3
OUT4
OUT5
OUT6
OUT7
OUT8
OUT9
OUT10
OUT11
OUT12
OUT13
OUT14
VBAT
SOPWR
SOMOSI
PWMPWM
SIMISO
CSCS
SCLKSCLK
RSTRST
/8
n
t!
‘11
:4
El
:1
t!
|
|
Over-mmperamre
Analog Integrated Circuit Device Data
2Freescale Semiconductor
33996
IINTERNAL BLOCK DIAGRAM
IINTERNAL BLOCK DIAGRAM
Figure 2. 33996 Simplified Internal Block Diagram
ILimit
OUT0
RS
Short and
Open
Load
Detect
Over-temperature
Detect
SI
SCLK
VDD
Gate
Control
50V
GND (8)
Voltage
Regulator
Input
Buffers
OVD
RB
SFPDB
SCLK
CS
SI
SO
CSI
CSBI
To Gates
1 to 15
From Detectors 1 to 15
VPWR
SPI
Interface
Logic
OT
SF
OF
10μA
25μA
Bias
10μA
10μA
SFL
VDD
S
OPWR
10 μA
Open
Load
Detect
Enable
Over-voltage
Detect
GE
VDD
Serial D/O
Line Driver
PWM
RST
CS
SO
V
Ref
50μA
OUT1-15
ae10
iT
2: 3:23:
:ZI‘EZEJJE
Analog Integrated Circuit Device Data
Freescale Semiconductor 3
33996
PIN CONNECTIONS
PIN CONNECTIONS
Figure 3. 33996 Pin Locations
Table 1. Pin Definitions
A functional description of each pin can be found in the Functional Pin Description section beginning on page 10.
Pin Pin Name Formal Name Definition
1, 2, 4, 5, 12, 13,
15 – 18, 20, 21,
28, 29, 31, 32
OUT0 – OUT15 Output 0 – Output 15 Open drain output pin.
3SOPWR SOPWR Supply Power supply pin to the SO output driver.
6 VPWR Battery Input Battery supply input pin.
7– 10, 23 – 26 GND Ground Ground for logic, analog, and power output devices.
11 SCLK System Clock System Clock for internal shift registers of the 33996.
14 CS Chip Select SPI control chip select input pin from the MCU to the 33996.
19 SI Serial Input Serial data input pin to the 33996.
22 SO Serial Output Serial data output pin.
27 RST Reset Active low reset input pin.
30 PWM PWM Control PWM control input pin. Supports PWM on any combination of outputs.
33 EP Exposed Pad Device will perform as specified with the Exposed Pad un-terminated
(floating) however, it is recommended that the Exposed Pad be
terminated to system ground.
OUT15
1
OUT12
RST
GND
GND
GND
GND
SO
OUT11
OUT10
OUT9
OUT8
SI
OUT13
OUT14
PWM
OUT0
OUT3
VPWR
GND
GND
GND
GND
SCLK
OUT4
OUT5
OUT6
OUT7
CS
OUT2
OUT1
SOPWR
8
9
10
11
12
13
14
15
16
3
4
5
6
7
2
32
25
24
23
22
21
20
19
18
17
30
29
28
27
26
31
MMI
Analog Integrated Circuit Device Data
4Freescale Semiconductor
33996
ELECTRICAL CHARACTERISTICS
MAXIMUM RATINGS
ELECTRICAL CHARACTERISTICS
MAXIMUM RATINGS
Table 2. Maximum Ratings
All voltages are with respect to ground unless otherwise noted.
Rating Symbol Value Unit
ELECTRICAL RATINGS
VPWR Supply Voltage (1) VPWR -1.5 to 50 V
SO Output Driver Power Supply Voltage (1) SOPWR -0.3 to 7.0 V
SPI Interface Logic Input Voltage (CS, PWM, SI, SO, SCLK, RST) (1) VIN -0.3 to 7.0 V
Output Drain Voltage VD-0.3 to 45 V
Frequency of SPI Operation (2) fSPI 6.0 MHz
Output Clamp Energy (3) ECLAMP 50 mJ
ESD Voltage (4)
Human Body Model
Machine Model
VESD1
VESD2
±2000
±200
V
THERMAL RATINGS
Operating Temperature
Ambient
Junction
Case
TA
TJ
TC
-40 to 125
-40 to 150
-40 to 125
°C
Storage Temperature TSTG -55 to 150 °C
Power Dissipation (TA = 25°C) (5) PD 1.7 W
Peak Package Reflow Temperature During Reflow (6), (7) TPPRT Note 7 °C
Thermal Resistance
Junction-to-Ambient (8)
Junction- to-Lead (9)
Junction-to-Flag
RθJA
RθJL
RθJC
75
8.0
1.2
°C/W
Notes
1. Exceeding these limits may cause malfunction or permanent damage to the device.
2. This parameter is guaranteed by design but not production tested.
3. Maximum output clamp energy capability at 150°C junction temperature using single nonrepetitive pulse method.
4. ESD data available upon request. ESD testing is performed in accordance with the Human Body Model (CZAP = 100pF, RZAP = 1500Ω)
and the Machine Model (CZAP = 200pF, RZAP = 0Ω).
5. Maximum power dissipation with no heat sink used.
6. Pin soldering temperature limit is for 10 seconds maximum duration. Not designed for immersion soldering. Exceeding these limits may
cause malfunction or permanent damage to the device.
7. Freescale’s Package Reflow capability meets Pb-free requirements for JEDEC standard J-STD-020C. For Peak Package Reflow
Temperature and Moisture Sensitivity Levels (MSL), Go to www.freescale.com, search by part number [e.g. remove prefixes/suffixes
and enter the core ID to view all orderable parts. (i.e. MC33xxxD enter 33xxx), and review parametrics.
8. Tested per JEDEC test JESD52-2 (single-layer PWB).
9. Tested per JEDEC test JESD51-8 (two-layer PWB).
W
W
Analog Integrated Circuit Device Data
Freescale Semiconductor 5
33996
ELECTRICAL CHARACTERISTICS
STATIC ELECTRICAL CHARACTERISTICS
STATIC ELECTRICAL CHARACTERISTICS
Table 3. STATIC ELECTRICAL CHARACTERISTICS
Characteristics noted under conditions 3.1V ≤ SOPWR ≤ 5.5V, 5.0V ≤ VPWR ≤ 18V, -40°C ≤ TA ≤ 125°C unless otherwise noted.
Where applicable, typical values noted reflect the parameter ‘s approximate value with VPWR = 13V, TA = 25°C.
Characteristic Symbol Min Typ Max Unit
POWER SUPPLY (VPWR)
Supply Voltage Range
Fully Operational VPWR (FO) 5.0 –27
V
Supply Current
All Outputs ON, IOUT = 0.3A IPWR (ON) –4.0 8.0
mA
Sleep State Supply Current at RST ≤ 0.8 and/or
SOPWR ≤ 1.5V IPWR (SS) _1.0 10 μA
Over-voltage Shutdown VOV 27.5 31.5 35 V
Over-voltage Shutdown Hysteresis VOV (HYS)0.6 1.4 2.3 V
VPWR Under-voltage Shutdown VPWR (UV) –3.2 4.0 V
SPI Interface Logic Supply Voltage SOPWR 3.1 –5.5 V
SPI Interface Logic Supply Current (RST Pin High) ISOPWR(RSTH) 100 –500 μA
SPI Interface Logic Supply Current (RST Pin Low) ISOPWR(RSTL) -10 –10 μA
SPI Interface Logic Supply Under-voltage Lockout
Threshold SOPWR (UNVOL)1.5 2.5 3.0 V
POWER OUTPUT (VPWR)
Drain-to-Source ON Resistance (IOUT = 0.35A, VPWR =
13V)
TJ = 125°C
TJ = 25°C
TJ = -40°C
RDS(ON)
–
–
–
0.75
0.55
0.45
1.1
–
–
Ω
Output Self-Limiting Current
Outputs Programmed ON
I
OUT (lim)
0.9 1.2 2.5
A
Output Fault Detect Threshold (10)
Outputs Programmed OFF
VOUTth (F)
2.5 3.0 3.5
V
Output Off Open Load Detect Current (11)
Outputs Programmed OFF (VPWR = 5.0V, 13V, 18V)
I
OCO
25 50 100
μA
Output Clamp Voltage
IOUT = 20mA
VCL
45 50 55
V
Output Leakage Current
SOPWR ≤ 1.5V, VOUT 1-16 = 18V
IOUT(lkg)
-10 2.0 10
μA
Over-temperature Shutdown (Outputs OFF) (12) TLIM 155 165 180 °C
Over-temperature Shutdown Hysteresis (12) TLIM (hys)5.0 10 20 °C
Notes
10. Output Fault Detect Thresholds with outputs programmed OFF. Output Fault Detect Thresholds are the same for output open and
shorts.
11. Output OFF Open Load Detect Current is the current required to flow through the load for the purpose of detecting the existence of an
open load condition when the specific output is commanded to be OFF.
12. This parameter is guaranteed by design; however, it is not production tested.
arflf
NRST
fi 7
Analog Integrated Circuit Device Data
6Freescale Semiconductor
33996
ELECTRICAL CHARACTERISTICS
STATIC ELECTRICAL CHARACTERISTICS
DIGITAL INTERFACE (RST, SI, CS, SCLK, SO, PWM)
Input Logic Voltage Thresholds (13) VINLOGIC 0.8 –2.2 V
Input Logic Voltage Thresholds for RST VINRST 0.8 –2.2 V
SI Pull-down Current
SI = 5.0 V
I
SI
2.0 10 30
μA
CS Pull-up Current
CS = 0 V
I
CS
-30 -10 -2.0
μA
SCLK Pull-down Current
SCLK = 5.0 V
I
SCLK
2.0 10 30
μA
RST Pull-down Current
RST = 5.0 V
I
RST
5.0 25 50
μA
PWM Pull-down Current I
PWM 2.0 10 30 μA
SO High State Output Voltage
ISO-high = -1.6 mA
VSOH
SOPWR - 0.4 SOPWR - 0.2 –
V
SO Low State Output Voltage
ISO-low = 1.6 mA
VSOL
– – 0.4
V
Input Capacitance on SCLK, SI, Tri-State SO, RST (14) CIN – – 20 pF
Notes
13. Upper and lower logic threshold voltage levels apply to SI, CS, SCLK, and PWM.
14. This parameter is guaranteed by design; however, it is not production tested.
Table 3. STATIC ELECTRICAL CHARACTERISTICS
Characteristics noted under conditions 3.1V ≤ SOPWR ≤ 5.5V, 5.0V ≤ VPWR ≤ 18V, -40°C ≤ TA ≤ 125°C unless otherwise noted.
Where applicable, typical values noted reflect the parameter ‘s approximate value with VPWR = 13V, TA = 25°C.
Characteristic Symbol Min Typ Max Unit
8‘
o
m
Analog Integrated Circuit Device Data
Freescale Semiconductor 7
33996
ELECTRICAL CHARACTERISTICS
DYNAMIC ELECTRICAL CHARACTERISTICS
DYNAMIC ELECTRICAL CHARACTERISTICS
Table 4. DYNAMIC ELECTRICAL CHARACTERISTICS
Characteristics noted under conditions of 3.1 V ≤ SOPWR ≤ 5.5 V, 5.0 V ≤ VPWR ≤ 18 V, -40°C ≤ TA ≤ 125°C unless otherwise
noted. Where applicable, typical values reflect the parameter’s approximate average value with VPWR = 13 V, TA = 25°C.
Characteristic Symbol Min Typ Max Unit
POWER OUTPUT TIMING (VPWR)
Output Slew Rate
RL = 60Ω (15)
SR
1.0 2.0 10
V/μs
Output Turn ON Delay Time (16) tDLY
(ON) 1.0 2.0 10 μs
Output Turn OFF Delay Time (16) t
DLY(OFF) 1.0 4.0 10 μs
Output ON Short Fault Disable Report Delay (17) tDLY
(SHORT) 100 –450 μs
Output OFF Open Fault Delay Time (17) t
DLY(OPEN) 100 –450 μs
Output PWM Frequency t
FREQ – – 2.0 kHz
DIGITAL INTERFACE TIMING (CS, SO, SI, SCLK) (23)
Required Low State Duration on VPWR for Reset
VPWR ≤ 0.2V (18)
t RST
– – 10
μs
Falling Edge of CS to Rising Edge of SCLK
Required Setup Time
t
LEAD
100 – –
ns
Falling Edge of SCLK to Rising Edge of CS
Required Setup Time
t
LAG
50 – –
ns
SI to Falling Edge of SCLK
Required Setup Time
t
SI (su)
16 – –
ns
Falling Edge of SCLK to SI
Required Hold Time
t
SI (hold)
20 – –
ns
SI, CS, SCLK Signal Rise Time (19) t
R (SI) –5.0 –ns
SI, CS, SCLK Signal Fall Time (19) t
F (SI) –5.0 –ns
Time from Falling Edge of CS to SO Low-impedance (20) t
SO (EN) – – 50 ns
Time from Rising Edge of CS to SO High-impedance (21) t
SO (DIS) – – 50 ns
Time from Rising Edge of SCLK to SO Data Valid (22) t VALID –25 80 ns
Notes
15. Output slew rate measured across a 60Ω resistive load.
16. Output turn ON and OFF delay time measured from 50% rising edge of CS to 80% and 20% of initial voltage.
17. Duration of fault before fault bit is set. Duration between access times must be greater than 450μs to read faults.
18. This parameter is guaranteed by design; however, it is not production tested.
19. Rise and Fall time of incoming SI, CS, and SCLK signals suggested for design consideration to prevent the occurrence of double pulsing.
20. Time required for valid output status data to be available on SO pin.
21. Time required for output states data to be terminated at SO pin.
22. Time required to obtain valid data out from SO following the rise of SCLK with 200pF load.
23. This parameter is guaranteed by design. Production test equipment used 4.16MHz, 5.5/3.1V SPI Interface.
j C} I
,
¢c
J
, j" _,, ,,
CC ‘
(
Analog Integrated Circuit Device Data
8Freescale Semiconductor
33996
ELECTRICAL CHARACTERISTICS
TIMING DIAGRAM
TIMING DIAGRAM
Figure 4. SPI Timing Characteristics
SCLK
SI MSB IN
CS
t
0.2 VDD
0.2 VDD
0.7 VDD
SO MSB OUT LSB OUT
tSO(en)
tSI(su)tSI(hold)
t
ttSO(dis)
VTri-State
0.2 V
0.7 VDD
0.2 VDD
0.7 VDD
DD
LEAD
VALID
LAG
Analog Integrated Circuit Device Data
Freescale Semiconductor 9
33996
ELECTRICAL CHARACTERISTICS
ELECTRICAL PERFORMANCE CURVES
ELECTRICAL PERFORMANCE CURVES
Figure 5. IPWR vs. Temperature
Figure 6. Sleep State IPWR vs. Temperature
Figure 7. RDS(ON) vs. Temperature
Figure 8. RDS(ON) vs. VPWR
0 25 50 100 125-40 75-25
IPWR Current into VPWR Pin (mA)
2
4
6
8
10
12
14
TA, Ambient Temperature (°C)
VPWR @ 13V
0 25 50 100 125-40 75-25
Sleep State IPWR versus Temperature
IPWR Current into VPWR Pin (uA)
2
4
6
8
10
12
14
T
A
Ambient Tem
p
erature
0 25 50 100 125-40 75-25
IPWR Current into VPWR Pin (µA)
0.2
0.4
0.6
0.8
1.0
1.2
1.4
TA, Ambient Temperature (°C)
VPWR @ 13V
0 25 50 100 125-40 75-25
0.4
0.6
0.8
1.0
1.2
1.4
TA, Ambient Temperature (°C)
VPWR @ 13V
RDS(ON) (Ω)
0.2
0.4
0.6
1.0
1.2
VPWR (V)
5 10152025
0
RDS(ON) (Ω)
0.8
1.4
TA = 25°C
TA = 125°C
TA = -40°C
Figure 2
IN
hen the 7
9e oflhe 7 W
never the @
RST
d (E hen the a
of
Figure 4
Ion
MW
Analog Integrated Circuit Device Data
10 Freescale Semiconductor
33996
FUNCTIONAL DESCRIPTION
FUNCTIONAL PIN DESCRIPTION
FUNCTIONAL DESCRIPTION
The 33996 is designed and developed for automotive and
industrial applications. It is a 16 output power switch having
24 bit serial control. The 33996 incorporates SMARTMOS
technology having CMOS logic, bipolar / MOS analog
circuitry, and independent DMOS power output transistors.
Many benefits are realized as a direct result of using this
mixed technology. A simplified internal block diagram of the
33996 is shown in Figure 2, page 2.
FUNCTIONAL PIN DESCRIPTION
CHIP SELECT (CS)
The system MCU selects the 33996 to be communicated
with through the use of the Chip Select (CS) pin. When the CS
pin is in a logic low state, data can be transferred from the
MCU to the 33996 and vise versa. Clocked-in data from the
MCU is transferred from the 33996 Shift register and latched
into the power outputs on the rising edge of the CS signal. On
the falling edge of the CS signal, output fault status
information is transferred from the Power Outputs Status
register into the device’s SO Shift register. The SO pin output
driver is enabled when CS is low, allowing information to be
transferred from the 33996 to the MCU. To avoid any
spurious data, it is essential the high-to-low transition of the
CS signal occur only when SCLK is in a logic low state.
SYSTEM CLOCK (SCLK)
The System Clock (SCLK) pin clocks the Internal Shift
registers of the 33996. The Serial Input (SI) pin accepts data
into the Input Shift register on the falling edge of the SCLK
signal, while the Serial Output (SO) pin shifts data information
out of the Shift register on the rising edge of the SCLK signal.
False clocking of the Shift register must be avoided, ensuring
validity of data. It is essential that the SCLK pin be in a logic
low state whenever the CS pin makes any transition. For this
reason, it is recommended, though not necessary, that the
SCLK pin is commanded to a low logic state as long as the
device is not accessed (CS in logic high state). When the CS
is in a logic high state, any signal at the SCLK and SI pins is
ignored and the SO is tri-stated (high impedance).
SERIAL INPUT (SI)
The Serial Input (SI) pin is used to enter one of seven
serial instructions into the 33996. SI SPI bits are latched into
the Input Shift register on each falling edge of SCLK. The
Shift register is full after 24 bits of information are entered.
The 33996 operates on the command word on the rising edge
of CS. To preserve data integrity, exercise care not to
transition SI as SCLK transitions from high to low state (see
Figure 4, page 8).
SERIAL OUTPUT (SO)
The Serial Output (SO) pin transfers fault status data from
the 33996 to the MCU. The SO pin remains tri-state until the
CS pin transitions to a logic low state. All faults on the 33996
are reported to the MCU as logic [1]. Conversely, normal
operating outputs with nonfaulted loads are reported as
logic [0]. On the falling edge of the CS signal, output fault
status information is transferred from the Power Outputs
Status register into the device’s SO Shift register. The first
eight positive transitions of SCLK will provide Any Fault (bit
23), over-voltage fault (bit 22), followed by six logic [0]s (bits
21 to 16). The next 16 successive positive transitions of
SCLK provides fault status for output 15 to output 0. Refer to
the LOGIC OPERATION section (below) for more
information. The SI / SO shifting of data follows a first-in, first-
out protocol, with both input and output words transferring the
Most Significant Bit (MSB) first.
OUTPUT DRIVER POWER SUPPLY (SOPWR)
The SOPWR pin is used to supply power to the 33996 SO
output driver and Power-ON Reset (POR) circuit. To achieve
low standby current on VPWR supply, power must be
removed from the SOPWR pin. The 33996 will be in reset
with all drivers OFF when SOPWR is below 2.5V. The 33996
does not detect over-voltage on the SOPWR supply pin.
OUTPUT/INPUT (OUT0 – OUT15)
These pins are low side output switches controlling the
load.
RESET (RST)
The Reset (RST) pin is the active low reset input pin used
to turn OFF all outputs, thereby clearing all internal registers.
BATTERY INPUT (VPWR)
The VPWR pin is used as the input power source for the
33996. The voltage on VPWR is monitored for over-voltage
protection and shutdown. An over-voltage condition (> 50μs)
on the VPWR pin will cause the 33996 to shut down all
outputs until the over-voltage condition is removed. Upon
return to normal input voltage, the outputs will respond as
programmed by the over-voltage bit in the Global Shutdown /
Retry Control register. The over-voltage threshold on the
VPWR pin is specified as 27.5 to 35 V with 1.4V typical
hysteresis. Following an over-voltage shutdown of output
drivers, the over-voltage Fault and the Any Fault bits in the
SO bit stream will be logic [1].
PWM CONTROL (PWM)
The PWM Control pin is provided to support PWM of any
combination of outputs. The LOGIC OPERATION section
describes the logic for PWM control.
Figure 9
Analog Integrated Circuit Device Data
Freescale Semiconductor 11
33996
FUNCTIONAL DESCRIPTION
OPERATIONAL MODES
OPERATIONAL MODES
On each SPI communication, a 24 bit command word is
sent to the 33996 and 24 bit fault word is received from the
33996. The Most Significant Bit (MSB) is sent and received
first.
Command Register Definition:
0 = Output Command Off
1 = Output Command On
SO Definition:
0 = No fault
1 = Fault
MCU INTERFACE DESCRIPTION
In operation the 33996 functions as a 16-output serial
switch serving as a microcontroller (MCU) bus expander and
buffer with fault management and fault reporting features. In
doing so, the device directly relieves the MCU of the fault
management functions.
The 33996 directly interfaces to an MCU and operates at
system clock serial frequencies up to 6.0MHz using a Serial
Peripheral Interface (SPI) for control and diagnostic readout.
Figure 9 shows the basic SPI configuration between an
MCU and one 33996.
Figure 9. 33996 SPI Interface with Microcontroller
All inputs are compatible with 3.3 / 5.0V CMOS logic levels
and incorporate positive logic. An input that is programmed to
a logic low state (< 0.8V) will have the corresponding output
OFF. Conversely, an input programmed to a logic high state
(> 2.2V) will have the output being controlled ON.
Table 5. Fault Operation
Serial Output (SO) Pins Reports
Over-temperature Fault reported by Serial Output (SO) pin.
Over-current SO pin reports short to battery/supply or over-current condition.
Output “ON’ Open Load Fault Not reported.
Output “OFF’” Open Load Fault SO pin reports output “OFF’” open load condition.
Device Shutdowns
Over-voltage Total device shutdown at VPWR = 27.5 V to 35 V. Resumes normal operation with proper voltage.
Upon recovery all outputs assume previous state or OFF based on the Overvoltage bit in the Global
Shutdown/Retry Control Register.
Over-temperature Only the output experiencing an over-temperature fault shuts down. Output may auto-retry or remain
off according to the control bits in the Global Shutdown/Retry Control Register.
Over-current Output will remain in current limit 0.9 A to 2.5 A until thermal limit is reached. When thermal limit is
reached, device will enter over-temperature shutdown. Output will operate as programmed in the
Global Shutdown/Retry Control Register. Fault flag in SO Response word will be set.
33996
MC68HCXX
Microcontroller
Receive
Buffer
Parallel
Ports
To Logic
24-Bit Shift RegisterShift Register
MOSI SI
MISO SO
SCLK
RST
CS
PWM
4T
urn?
Figure 10
Figure 1 1
Analog Integrated Circuit Device Data
12 Freescale Semiconductor
33996
FUNCTIONAL DESCRIPTION
OPERATIONAL MODES
Diagnostics is treated in a similar manner — outputs with a
fault will feedback (via SO) to the MCU a logic [1], while
normal operating outputs will provide a logic [0].
The 33996 may be controlled and provide diagnostics
using a daisy chain configuration or in parallel mode.
Figure 10 shows the daisy chain configuration using the
33996. Data from the MCU is clocked daisy chain through
each device while the Chip Select bit (CS) is commanded low
by the MCU. During each clock cycle, output status from the
daisy-chained 33996s is being transferred back to the MCU
via the Master In Slave Out (MISO) line. On rising edge of CS,
data stored in the input register is transferred to the output
driver. Daisy chain control of the 33996 requires 24 bits per
device.
Multiple 33996 devices can be controlled in a parallel input
fashion using the SPI. Figure 11, page 12, illustrates
potentially 32 loads being controlled by two dedicated
parallel MCU ports used for chip select.
Figure 10. 33996 SPI System Daisy Chain
Figure 11. Parallel Inputs SPI Control
MC68HCXX
Microcontroller 33996
Shift Register
Ports
Parallel
33996
SI
SO
SCLK
CS
RST
PWM
MISO
SCLK
PWM1
PWM2
MOSI
SI
SO
SCLK
CS
RST
PWM
Parallel
Ports
MC68HCXX
Microcontroller 33996
33996
SI
SCLK
CS
SI
SO
SCLK
CS
SCLK
MISO
MOSI
Shift Register
SO
PWM1 PWM
RST
PWM
PWM2
RST
Table 6
Analog Integrated Circuit Device Data
Freescale Semiconductor 13
33996
LOGIC COMMANDS AND REGISTERS
INTRODUCTION
LOGIC COMMANDS AND REGISTERS
INTRODUCTION
The 33996 provides flexible control of 16 low-side driver
outputs. The device allows PWM and ON /OFF control
through the use of several 24 bit input command words. This
section describes the logic operation and command registers
of the 33996.
The 33996 message set consists of seven messages as
shown in Table 6. Bits 23 through18 determine the specific
command and bits 15 through 0 determine how a specific
output will operate. The 33996 operates on the command
word on the rising edge of CS.
Note Upon Power-ON Reset all bits are defined as shown
in Table 6.
ON/OFF CONTROL REGISTER
To program the 16 outputs of the 33996 ON or OFF, a 24
bit serial stream of data is entered into the SI pin. The first
8 bits of the control word are used to identify the on/off
command and the remaining 16 bits are used to turn ON or
OFF the specific output driver.
OPEN LOAD CURRENT ENABLE CONTROL
REGISTER
The Open Load Current Enable Control register is
provided to enable or disable the 50μA open load detect pull-
down current. This feature allows the device to be used in
LED applications. Power-ON Reset (POR) or the RST pin or
the RESET command disables the 50μA pull-down current.
No open load fault will be reported with the pull-down current
disabled. For open load to be active, the user must program
the Open Load Current Enable Control register with logic [1].
GLOBAL SHUTDOWN/RETRY CONTROL
REGISTER
The Global Shutdown/Retry Control register allows the
user to select the global fault strategy for the outputs. The
over-voltage control bit (bit 16) sets the operation of the
outputs when returning from over-voltage. Setting the over-
voltage bit to logic [0] will force all outputs to remain off when
VPWR returns to normal level. Setting the over-voltage bit to
logic [1] will command outputs to resume their previous state
when VPWR returns to normal level. Bit 17 is the global
thermal bit. When bit 17 is set to logic [0], all outputs will shut
down when thermal limit is reached and remain off even after
cooled. With bit 17 set to logic [1], all outputs will shut down
when thermal limit is reached and will retry when cooled.
SHORT FAULT PROTECT DISABLE (SFPD)
CONTROL REGISTER
All outputs contain current limit and thermal shutdown with
programmable retry. The SFPD control bits are used for fast
shutdown of the output when over-current condition is
detected but thermal shutdown has not been achieved.
The SFPD Control register allows the user to select
specific outputs for incandescent lamp loads and specific
outputs for inductive loads. By programming the specific
SFPD bit as logic [1], output will rely on over-temperature
shutdown only. Programming the specific SFPD bit as
logic [0] will shut down the output after 100 to 450μs during
turn on into short circuit. The decision for shutdown is based
Table 6. SPI Control Commands
MSB Bits LSB
Commands 23 22 21 20 19 18 17 16 15 14 13 12 11 10 9876543210
ON/OFF Control
0 = off, 1 = on 000000 X X 0000000000000000
Open Load Current Enable
0 = disable, 1 = enable 000001 X X 0000000000000000
Global Shutdown/Retry
Control
0 = shutdown, 1 = retry
000010Thermal
Bit 0
Over-
voltage
0
XXXXXXXXXXXXXXXX
SFPD Control
1 = therm only, 0 = VDS 000011 X X 1111111111111111
PWM Enable
0 = SPI only, 1 = PWM 000100 X X 0000000000000000
AND/OR Control
0 = PWM pin AND with SPI
1 = PWM pin OR with SPI
000101 X X 0000000000000000
Reset 000110 X X XXXXXXXXXXXXXXXX
SO Response
0 = No Fault, 1 = Fault
Any
Fault
over-
volt-
age
0 0 0 0 0 0 OUT
15
OUT
14
OUT
13
OUT
12
OUT
11
OUT
10
OUT
9
OUT
8
OUT
7
OUT
6
OUT
5
OUT
4
OUT
3
OUT
2
OUT
1
OUT
0
mun
of
Figure 12
Table 6
Analog Integrated Circuit Device Data
14 Freescale Semiconductor
33996
LOGIC COMMANDS AND REGISTERS
INTRODUCTION
on output drain-to-source voltage (VDS ) > 2.7V. This feature
is designed to provide protection to loads that experience
more than expected currents and require fast shutdown. The
33996 is designed to operate in both modes with full device
protection.
PWM ENABLE REGISTER
The PWM Enable register determines the outputs that are
PWM controlled. The first 8 bits of the 24 bit SPI message
word are used to identify the PWM enable command, and the
remaining 16 bits are used to enable and disable the PWM of
the output drivers.
A logic [0] in the PWM Enable register will disable the
outputs as PWM. A logic [1] in the PWM Enable register will
set the specific output as a PWM. Power-ON Reset or the
RST pin or the RESET command will set the PWM Enable
register to logic [0].
AND/OR CONTROL REGISTER
The AND /OR Control register describes the condition by
which the PWM pin controls the output driver. A logic [0] in
the AND /OR Control register will AND the PWM input pin with
the ON /OFF Control register bit. Likewise, a logic [1] in the
AND /OR Control register will OR the PWM input pin with the
ON /OFF Control register bit (see Figure 12). For the AND /
OR control to occur, the PWM Enable bit must be set to
logic [1].
Figure 12. PWM Control Logic Diagram
SERIAL OUTPUT (SO) RESPONSE REGISTER
Fault reporting is accomplished through the SPI interface.
All logic [1s] received by the MCU via the SO pin indicate
fault. All logic [0s] received by the MCU via the SO pin
indicate no fault. All fault bits are cleared on the positive edge
of CS. SO bits 15 to 0 represent the fault status of outputs 15
to 0. SO bits 21 to 16 will always return logic [0]. Bit 22
provides over-voltage condition status and bit 23 is set when
any fault is present in the IC. The timing between two write
words must be greater than 450μs to allow adequate time to
sense and report the proper fault status.
RESET COMMAND
The RESET command turns all outputs OFF and sets the
following registers to a POR state (refer to Table 6).
• ON/OFF Control Register
• SFPD Control Register
• PWM Enable Register
• AND/OR Control Register
The Open Load Current Enable and the Global Shutdown
Registers are not affected by the RESET command.
On/Off Control Bit
On/Off control Bit
PWM IN
PWM IN
AND/OR Control Bit
On/Off Control Bit
PWM Enable Bit
To Gate
Control
age of 7
Analog Integrated Circuit Device Data
Freescale Semiconductor 15
33996
TYPICAL APPLICATIONS
INTRODUCTION
TYPICAL APPLICATIONS
Power Consumption
The 33996 has been designed with one Sleep mode and
one Operational mode. In Sleep mode (SOPWR ≤ 2.0V) the
current consumed by the VPWR pin is less than 10μA. To
place the 33996 in Sleep mode, turn all outputs OFF and
remove power from the SOPWR pin. During normal
operation, 500μA is drawn from the SOPWR supply and 8.0mA
from the VPWR supply.
Paralleling of Outputs
Using MOSFETs as output switches allows the connection
of any combination of outputs together. The RDS(ON) of
MOSFETs has an inherent positive temperature coefficient,
providing balanced current sharing between outputs without
destructive operation. This mode of operation may be
desirable in the event the application requires lower power
dissipation or the added capability of switching higher
currents. Performance of parallel operation results in a
corresponding decrease in RDS(ON), while the Output Current
Limit increases correspondingly. Output OFF Open Load
Detect current may increase based on how the Output OFF
Open Load Detect is programmed. Paralleling outputs from
two or more different IC devices is possible but not
recommended.
Care must be taken when paralleling outputs for inductive
loads. The Output Voltage Clamp of the output drivers may
not match. One MOSFET output must be capable of the
inductive energy from the load turn OFF.
SPI Integrity Check
Checking the integrity of the SPI communication is
recommended upon initial power-up of the SOPWR pin. After
initial system start-up or reset, the MCU writes one 48-bit
pattern to the 33996.
The first 24 bits read by the MCU is the fault status of the
outputs, while the second 24 bits is the first bit pattern sent.
By the MCU receiving the same bit pattern it sent, bus
integrity is confirmed. Please note the second 24 bits the
MCU sends to the 33996 are the command bits and will
program registers or activate outputs on the rising edge of
CS.
Output OFF Open Load Fault
An Output OFF Open Load Fault is the detection and
reporting of an open load when the corresponding output is
disabled (input bit programmed to a logic low state). The
Output OFF Open Load Fault is detected by comparing the
drain-to-source voltage of the specific MOSFET output to an
internally generated reference. Each output has one
dedicated comparator for this purpose.
Each 33996 output has an internal 50μA pull-down current
source. The pull-down current is disabled on power-up and
must be enabled for Open Load Detect to function. Once
enabled, the 33996 will only shut down the pull-down current
in Sleep mode or when disabled via the SPI.
During output switching, especially with capacitive loads,
a false Output OFF Open Load Fault may be triggered. To
prevent this false fault from being reported, an internal fault
filter of 100 to 450μs is incorporated. The duration for which
a false fault may be reported is a function of the load
impedance, RDS(ON), COUT of the MOSFET, as well as the
supply voltage, VPWR. The rising edge of CS triggers the built-
in fault delay timer. The timer must time out before the fault
comparator is enabled to detect a faulted threshold. Once the
condition causing the Open Load Fault is removed, the
device resumes normal operation. The Open Load Fault,
however, will be latched in the output SO Response register
for the MCU to read.
Shorted Load Fault
A shorted load (over-current) fault can be caused by any
output being shorted directly to supply, or by an output
experiencing a current greater than the current limit.
Three safety circuits progressively in operation during load
short conditions afford system protection:
1. The device’s output current is monitored in an analog
fashion using a SENSEFET approach and is current
limited.
2. With the output in current limit, the drain-to-source
voltage will increase. By setting the SFPD bit to 0, the
output will shut down on VDS > 2.7V typical after
450μs.
3. The device’s output thermal limit is sensed and when
attained causes only the specific faulted output to
shutdown. The device remains OFF until cooled. The
device then operates as programmed by the shutdown/
retry bit. The cycle continues until the fault is removed
or the command bit instructs the output OFF.
All three protection schemes set the Fault Status bit (bit 23
in the SO Response register) to logic [1].
Under-voltage Shutdown
An under voltage SOPWR condition results in the global
shutdown of all outputs and reset of all control registers. The
under-voltage threshold is between 2.0 and 3.0V.
An under-voltage condition at the VPWR pin results in an
output shutdown and reset. The under-voltage threshold is
between 3.2 and 3.5V. When VPWR is between 5.0 and 3.5V,
the output may operate per the command word and the status
is reported on SO pin, though this is not guaranteed.
Output Voltage Clamp
Each output of the 33996 incorporates an internal voltage
clamp to provide fast turn-OFF and transient protection of
each output. Each clamp independently limits the drain-to-
source voltage to 50V. The total energy clamped (EJ) can be
mm
Figure 13
Analog Integrated Circuit Device Data
16 Freescale Semiconductor
33996
TYPICAL APPLICATIONS
INTRODUCTION
calculated by multiplying the current area under the current
curve (IA) times the clamp voltage (VCL) (see Figure 13).
Characterization of the output clamps, using a single pulse
non-repetitive method at 0.3A, indicates the maximum
energy to be 50mJ at 150°C junction temperature per output.
Figure 13. Output Voltage Clamping
Reverse Battery Protection
The 33996 device requires external reverse battery
protection on the VPWR pin.
All outputs consist of a power MOSFET with an integral
substrate diode. During reverse battery condition, current will
flow through the load via the substrate diode. Under this
circumstance relays may energize and lamps will turn on. If
load reverse battery protection is desired, a diode must be
placed in series with the load.
Over-temperature Fault
Over-temperature detect circuits are specifically
incorporated for each individual output. The shutdown
following an over temperature condition depends on the
control bit set in the Global Shutdown / Retry Control register.
Each independent output shuts down at 155°C to 180°C.
When an output shuts down due to an Over-temperature
Fault, no other outputs are affected. The MCU recognizes the
fault by a logic [1] in the Fault Status bit (bit 23 in the SO
Response register). After the 33996 has cooled below the
switch point temperature and 10°C hysteresis, the output will
function as defined by the shutdown / retry bit 17 in the Global
Shutdown/Retry Control register.
Curren t
Area (I
A)
Cla mp E nerg y
(EJ = IA x VCL )
Dr a in Vo l tag e
Time
Drain-to-Source Clamp
Voltage (VCL = 45 V)
Drain Curre nt
(ID = 0.3 A)
GND
Drain-to-Source ON
Voltage (VDS(O N))
50 V)
Drain-to-Source Clamp
Voltage (VCL = 50V)
Drain-to-Source ON
Voltage (VDS(ON))
Drain Voltage
Clamp Energy
(EJ = IAVG x VCL)
GND Time
Drain Current
(ID = 0.3A)
www freesca‘ecom
PTN‘S NUMBER
7.5
7.4 H
PIN 1 I. D.
2X 15 TTPS
Ell
‘ A «i V“) 29)‘ PLATWG METAL
* o
(o, 203)
0,19 /. i
c j C
A k EASE NETAL/
0.38 A
‘ 0.22 ’
sEcTToN ArA @
® ’ . _ ‘ ‘ MECHANICAL OUTLINE PRINT VERSION NOT To SCALE
TITLE: EZLD SO‘C W/B, 0.65 P‘TCH DOCUMENT ND: 95ARL1D5430 REV: C
CASE NUMBER: 1437703 08 MAY 2008
5.7 X 4.6 EXPOSED PAD
CASE OUTL‘NE STANDARD: NONrJEDEC
Analog Integrated Circuit Device Data
Freescale Semiconductor 17
33996
PACKAGING
PACKAGE DIMENSIONS
PACKAGING
PACKAGE DIMENSIONS
Important: For the most current package revision, visit www.freescale.com and search on keyword for 98A number listed
below.
EK SUFFIX (PB-FREE)
32-PIN SOICW EP
98ARL10543D
REVISION C
FMUK
R0138 MW
GAUGE PLANE
1
99
mm
SECT‘ON BiB
wm
5
<9 a="" e="" c="" v‘ew="" c70="" ©,="" ‘="" mechanical="" outline="" ‘="" print="" version="" not="" to="" scale="" title:="" 32m="" 30m="" w/b,="" 0,65="" p‘tch="" 5.7="" x="" 4,5="" exposed="" pad="" case="" outune="" document="" n0:98arl10543d="" rev:c="" case="" number21437703="" 05="" may="" 2008="" standardznonrjedec="">9>Analog Integrated Circuit Device Data
18 Freescale Semiconductor
33996
PACKAGING
PACKAGE DIMENSIONS (CONTINUED)
PACKAGE DIMENSIONS (CONTINUED)
EK SUFFIX (PB-FREE)
32-PIN SOICW EP
98ARL10543D
REVISION C
NOTES:
1.
2.
3.
P
b
PPP
P
DTMENSTONS ARE W MTLLTMETERS.
DTMENSTONTNG AND TOLERANCTNG PER ASME NADA/14994,
DATUMS B AND C TO BE DETERMTNED AT THE PLANE WHERE THE BOTTOM OF THE LEADS
EXTT THE PLASTTC BODY.
THTS DTMENSTON DOES NOT TNCLUDE MOLD FLASH, PROTRUSTON OR GATE BURRS. MOLD
FLASH. PROTRDSTON OR CATE BORRS SHALL NOT EXCEED OAS MM PER STDE. THTS
DTMENSTON TS DETERMTNED AT THE PLANE WHERE THE BOTTOM OF THE LEADS EXTT
THE PLAST‘C BODY.
THTS DTMENSTON DOES NOT TNCLODE TNTERrLEAD FLASH OR PROTRDSTONS. WTER‘rLEAD
FLASH AND PROTRDSTONS SHALL NOT EXCEED 0.25 MM PER STDE. THTS DTMENSTON TS
DETERMWED AT THE PLANE WHERE THE BOTTOM OF THE LEADS EXTT THE PLASTTC BODY
THTS DTMENSTON DOES NOT TNCLUDE DAMBAR PROTRUSTON. ALLOWABLE DAMBAR PROTRUSTON
SHALL NOT CAUSE THE LEAD \MDTH TO EXCEED 0,4 mm. DAMBAR CANNOT BE LOCATED ON
THE LOWER RADTUS OR THE FOOT. MTNTMUM SPACE BETWEEN PROTRUSTON AND ADJACENT
LEAD SHALL NOT LESS THAN 0.07 mm,
EXACT SHAPE OF EACH CORNER TS oPTTONAL.
THESE DTMENSTONS APPLY TO THE FLAT SECTTDN OF THE LEAD BETWEEN 010 mm AND
0.3 mm FROM THE LEAD TTP.
THE PACKAGE TOP MAY BE SMALLER THAN THE PACKAGE BOTTOM. THTS DTMENSTON TS
DETERMWED AT THE ODTERMOST EXTREMES OF THE PLASTTC BODY EXCLOSTvE OF MOLD
FLASH. TTE BAR BURRS. GATE EURRS AND \NTERrLEAD FLASH, BUT TNCLUDTNG ANv
MTSMATCH BETWEEN THE TOP AND BOTTOM OF THE PLASTTC BODY.
THESE DTMENSTONS RANGES DEFTNE THE PRTMARX KEEPPOUT AREA. MOLD LOCKTNG AND
RESTN BLEED CONTROL FEATURES MAY BE VTSTBLE AND THEV MAV EXTEND TO 0.9mm FROM
MAXTMUM EXPOSED PAD STZE
‘ MECHANICAL OUTLINE PRINT VERSION NOT TO SCALE
TITLE: 32LD SOTC W/B, 0.65 P‘TCH DOCUMENT NO:95ARL10543D REV: C
5.7 X 4,6 EXPOSED PAD CASE NUMBER21437HD3 OB MAV ZDOB
CASE OUTLTNE STANDARD: NONPJEDEC
Analog Integrated Circuit Device Data
Freescale Semiconductor 19
33996
PACKAGING
PACKAGE DIMENSIONS (CONTINUED)
EK SUFFIX (PB-FREE)
32-PIN SOICW EP
98ARL10543D
REVISION C
1 mm?
{}[]{}
DDDDDDDD
Figure 14. Surface Mount for SOICW Exposed Pad
Analog Integrated Circuit Device Data
20 Freescale Semiconductor
33996
ADDITIONAL DOCUMENTATION
THERMAL ADDENDUM (REV 2.0)
ADDITIONAL DOCUMENTATION
THERMAL ADDENDUM (REV 2.0)
Introduction
This thermal addendum is provided as a supplement to the MC33996 technical
datasheet. The addendum provides thermal performance information that may be
critical in the design and development of system applications. All electrical,
application, and packaging information is provided in the datasheet.
Packaging and Thermal Considerations
The MC33996 is offered in a 32 pin SOICW exposed pad, single die package.
There is a single heat source (P), a single junction temperature (TJ), and thermal
resistance (RθJA).
The stated values are solely for a thermal performance comparison of one
package to another in a standardized environment. This methodology is not meant
to and will not predict the performance of a package in an application-specific
environment. Stated values were obtained by measurement and simulation
according to the standards listed below.
Standards
Figure 14. Surface Mount for SOICW Exposed Pad
32-PIN
SOICW-EP
33996EK
EK (PB-FREE) SUFFIX
98ARL10543D
32-PIN SOICW-EP
Note For package dimensions, refer to
the 33996 data sheet.
TJ=RθJA .P
Table 7. Thermal Performance Comparisons
Thermal Resistance [°C/W]
RθJA (1), (2) 29
RθJB (2), (3) 9.0
RθJA (1), (4) 69
RθJC (5) 2.0
Notes:
1. Per JEDEC JESD51-2 at natural convection, still air
condition.
2. 2s2p thermal test board per JEDEC JESD51-5 and
JESD51-7.
3. Per JEDEC JESD51-8, with the board temperature on the
center trace near the center lead.
4. Single layer thermal test board per JEDEC JESD51-3 and
JESD51-5.
5. Thermal resistance between the die junction and the
exposed pad surface; cold plate attached to the package
bottom side, remaining surfaces insulated.
1.0
1.0
0.2
0.2
*All Measurements
are in Millimeters
32 Pin SOICW-EP
0.65 Pitch
11.0 mm x 7.5mm Body
4.6 mm x 5.7 mm Exposed Pad
l,l.4l‘.l:’)x
80
100
Analog Integrated Circuit Device Data
Freescale Semiconductor 21
33996
ADDITIONAL DOCUMENTATION
THERMAL ADDENDUM (REV 2.0)
Figure 15. Thermal Test Board
Device on Thermal Test Board Table 8. Thermal Resistance Performance
RθJA is the thermal resistance between die junction and
ambient air.
33996 Pin Connections
32-Pin SOICW EP
0.65 mm Pitch
11.0mm x 7.5mm Body
A
OUT15
1
OUT12
RST
GND
GND
GND
GND
SO
OUT11
OUT10
OUT9
OUT8
SI
OUT13
OUT14
PWM
OUT0
OUT3
VPWR
GND
GND
GND
GND
SCLK
OUT4
OUT5
OUT6
OUT7
CS
OUT2
OUT1
SOPWR
8
9
10
11
12
13
14
15
16
3
4
5
6
7
2
32
25
24
23
22
21
20
19
18
17
30
29
28
27
26
31
4.6 x 5.7mm exposed pad
Material: Single layer printed circuit board
FR4, 1.6mm thickness
Cu traces, 0.07 mm thickness
Outline: 80 mm x 100mm board area,
including edge connector for
thermal testing
Area A: Cu heat-spreading areas on board
surface
Ambient Conditions: Natural convection, still air
A [mm2] RθJA [°C/W]
070
300 49
600 47
1 mm?
Analog Integrated Circuit Device Data
22 Freescale Semiconductor
33996
ADDITIONAL DOCUMENTATION
THERMAL ADDENDUM (REV 2.0)
Figure 16. Device on Thermal Test Board RθJA
Figure 17. Transient Thermal Resistance RθJA,
1 W Step response, Device on Thermal Test Board Area A = 600 (mm2)
0
10
20
30
40
50
60
70
80
Heat Spreading Area A [mm²]
Thermal Resistance [ºC/W
]
0 300 600
R
θ
JA
[
°C/W]
x
0.1
1
10
100
1.00E-03 1.00E-02 1.00E-01 1.00E+00 1.00E+01 1.00E+02 1.00E+03 1.00E+04
Time[s]
Thermal Resistance [ºC/W
]
R
θ
JA
[
°C/W]
x
- Implemenled Revlsmn Hlslory page
- Minor lahiing ourrectmns m 33996 Simphfled Interna\ Block Dwagram on page 2 — changed pms
Analog Integrated Circuit Device Data
Freescale Semiconductor 23
33996
REVISION HISTORY
REVISION HISTORY
REVISION DATE DESCRIPTION OF CHANGES
312/2005 • Implemented Revision History page
• Changed Static Electrical Table, IPWR (SS) Min characteristics, from “-10” to “-”.
49/2006 • Added Thermal Addendum
54/2007 • Minor labeling corrections to 33996 Simplified Internal Block Diagram on page 2 - changed pins
SCLK to CS and CSB to SCLK.
• Removed Peak Package Reflow Temperature During Reflow (solder reflow) parameter from
MAXIMUM RATINGS on page 4. Added note with instructions from www.freescale.com.
•Added the EK package type to the included thermal addendum.
66/2007 • Added MCZ33996EK/R2.
78/2008 • Updated package drawing
8.0 8/2008 • Added Exposed Pad pin to Pin Definitions (Table 1) on page 3.
0"
:o" freescal W
ssmlconducmr
MC33996
Rev. 8.0
8/2008
RoHS-compliant and/or Pb-free versions of Freescale products have the functionality
and electrical characteristics of their non-RoHS-compliant and/or non-Pb-free
counterparts. For further information, see http://www.freescale.com or contact your
Freescale sales representative.
For information on Freescale’s Environmental Products program, go to http://
www.freescale.com/epp.
Information in this document is provided solely to enable system and software
implementers to use Freescale Semiconductor products. There are no express or
implied copyright licenses granted hereunder to design or fabricate any integrated
circuits or integrated circuits based on the information in this document.
Freescale Semiconductor reserves the right to make changes without further notice to
any products herein. Freescale Semiconductor makes no warranty, representation or
guarantee regarding the suitability of its products for any particular purpose, nor does
Freescale Semiconductor assume any liability arising out of the application or use of any
product or circuit, and specifically disclaims any and all liability, including without
limitation consequential or incidental damages. “Typical” parameters that may be
provided in Freescale Semiconductor data sheets and/or specifications can and do vary
in different applications and actual performance may vary over time. All operating
parameters, including “Typicals”, must be validated for each customer application by
customer’s technical experts. Freescale Semiconductor does not convey any license
under its patent rights nor the rights of others. Freescale Semiconductor products are
not designed, intended, or authorized for use as components in systems intended for
surgical implant into the body, or other applications intended to support or sustain life,
or for any other application in which the failure of the Freescale Semiconductor product
could create a situation where personal injury or death may occur. Should Buyer
purchase or use Freescale Semiconductor products for any such unintended or
unauthorized application, Buyer shall indemnify and hold Freescale Semiconductor and
its officers, employees, subsidiaries, affiliates, and distributors harmless against all
claims, costs, damages, and expenses, and reasonable attorney fees arising out of,
directly or indirectly, any claim of personal injury or death associated with such
unintended or unauthorized use, even if such claim alleges that Freescale
Semiconductor was negligent regarding the design or manufacture of the part.
Freescale™ and the Freescale logo are trademarks of Freescale Semiconductor, Inc.
All other product or service names are the property of their respective owners.
© Freescale Semiconductor, Inc., 2007-2008. All rights reserved.
How to Reach Us:
Home Page:
www.freescale.com
Web Support:
http://www.freescale.com/support
USA/Europe or Locations Not Listed:
Freescale Semiconductor, Inc.
Technical Information Center, EL516
2100 East Elliot Road
Tempe, Arizona 85284
+1-800-521-6274 or +1-480-768-2130
www.freescale.com/support
Europe, Middle East, and Africa:
Freescale Halbleiter Deutschland GmbH
Technical Information Center
Schatzbogen 7
81829 Muenchen, Germany
+44 1296 380 456 (English)
+46 8 52200080 (English)
+49 89 92103 559 (German)
+33 1 69 35 48 48 (French)
www.freescale.com/support
Japan:
Freescale Semiconductor Japan Ltd.
Headquarters
ARCO Tower 15F
1-8-1, Shimo-Meguro, Meguro-ku,
Tokyo 153-0064
Japan
0120 191014 or +81 3 5437 9125
support.japan@freescale.com
Asia/Pacific:
Freescale Semiconductor China Ltd.
Exchange Building 23F
No. 118 Jianguo Road
Chaoyang District
Beijing 100022
China
+86 10 5879 8000
support.asia@freescale.com
For Literature Requests Only:
Freescale Semiconductor Literature Distribution Center
P.O. Box 5405
Denver, Colorado 80217
1-800-441-2447 or 303-675-2140
Fax: 303-675-2150
LDCForFreescaleSemiconductor@hibbertgroup.com
Products related to this Datasheet
IC PWR SWITCH N-CH 1:16 32SOIC
IC PWR SWITCH N-CH 1:16 32SOIC
KIT EVAL 33996 16OUTPUT SW W/SPI
IC PWR SWITCH N-CH 1:16 32SOIC
IC PWR SWITCH N-CH 1:16 32SOIC