95-21SUGC/S400-xx-xxx Datasheet by Everlight Electronics Co Ltd
View All Related Products | Download PDF Datasheet mm EVERLIGHT ELECTRONICS CO. LTD.
 
 
95-ZISUGC/S400-XX/XXX
——?”-" um- ‘
v"!!! I
J’ a."
.. a
a. 4 x‘ X: “Q J’
i.» — -
Device Selection Guide
 
 
 
mm EVERLIGHT ELECTRONICS CO. LTD.
 
 
95-ZISUGC/S400-XX/XXX
——?”-" um- ‘
v"!!! I
J’ a."
.. a
a. 4 x‘ X: “Q J’
i.» — -
Device Selection Guide
 
 
 
 
 
 
 
 
 
 
Everlight Electronics Co., Ltd.           http://www.everlight.com          Rev. 2         Page: 1 of 11 
Device No. : DSE-0001706              Prepared date: 08-Jun-2009         Prepared by: Niu yanling 
Technical Data Sheet 
1.9mm Round Subminiature Lead LEDs                                      
                                                    95-21SUGC/S400-XX/XXX 
 Features 
․Package in 12mm tape on 7"   
diameter reels. 
․Compatible with automatic   
placement equipment. 
․EIA Std. package. 
․Mono-color type. 
․Pb-free 
Descriptions 
․The 95-21 SMD LED is much   
smaller than leaded components . 
Thus enable smaller board size. Higher 
packing density. Reduced storage space and 
finally smaller equipment to be obtained. 
․Besides, light weight makes them   
ideal for miniature applications. 
․Furthermore by automation assembly 
  machines the accuracy is anticipated.   
 Applications 
․Small indicator for indoor applications. 
․Flat backlight for LCD, switches and symbols.   
․Indicator and backlight in office equipment.   
․Indicator and backlight for battery driven   
equipment. 
․Indicator and backlight for audio and video equipment. 
․Automotive : backlighting in dashboards and switches. 
․Telecommunication:indicator and backlighting in telephone and fax.         
 Device Selection Guide 
Chip 
Part No.  Material  Emitted Color  Resin Color 
95-21SUGC/S400-XX/XXX InGaN  Super Green  Water Clear 
F7/TR7 F9/TR9 F10/TR10
F1 F2 95-21
 mm EVERLIGHT ELECTRONICS CO. LTD.
 
anmma Fonivin
95-ZISUGC/S400-XX/XXX
 
 
 
mm EVERLIGHT ELECTRONICS CO. LTD.
 
anmma Fonivin
95-ZISUGC/S400-XX/XXX
 
Everlight Electronics Co., Ltd.           http://www.everlight.com          Rev. 2         Page: 2 of 11 
Device No. : DSE-0001706              Prepared date: 08-Jun-2009         Prepared by: Niu yanling 
 95-21SUGC/S400-XX/XXX 
Package Outline Dimensions 
Note: The tolerances unless mentioned is  ±0.1mm  ,Unit = mm 
 mm EVERLIGHT ELECTRONICS CO. LTD.
 
 
95-ZISUGC/S400-XX/XXX
 
 
 
mm EVERLIGHT ELECTRONICS CO. LTD.
 
 
95-ZISUGC/S400-XX/XXX
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
Everlight Electronics Co., Ltd.           http://www.everlight.com          Rev. 2         Page: 3 of 11 
Device No. : DSE-0001706              Prepared date: 08-Jun-2009         Prepared by: Niu yanling 
 95-21SUGC/S400-XX/XXX 
Absolute Maximum Ratings (Ta=25℃) 
Parameter Symbol Rating Unit 
Reverse Voltage  VR 5  V 
Forward Current  IF 25  mA 
Peak Forward Current   
(Duty 1/10 @1KHz) 
IFP 100  mA 
Power Dissipation  Pd 110  mW 
Electrostatic Discharge(HBM)  ESD  150  V 
Operating Temperature  Topr  -40 ~ +85  ℃ 
Storage Temperature  Tstg  -40 ~ +100  ℃ 
Soldering Temperature  Tsol 
Reflow Soldering : 260  ℃  for 10 sec. 
Hand Soldering : 350  ℃  for 3 sec. 
 m EVERLIGHT ELECTRONICS CO. LTD.
 
 
95-ZISUGC/S400-XX/XXX
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
—& xxx
 
 
 
m EVERLIGHT ELECTRONICS CO. LTD.
 
 
95-ZISUGC/S400-XX/XXX
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
—& xxx
 
Everlight Electronics Co., Ltd.           http://www.everlight.com          Rev. 2         Page: 4 of 11 
Device No. : DSE-0001706              Prepared date: 08-Jun-2009         Prepared by: Niu yanling 
   95-21SUGC/S400-XX/XXX 
Electro-Optical Characteristics (Ta=25℃) 
Parameter Symbol Chip Rank MIN. TYP. MAX. Unit Condition
----  96  ----  IF=2mA 
A2 
1000 1600 ----  IF=20mA
---- 160  ---- IF=2mA 
Luminous Intensity  IV 
A4 
2000 2300 ---- 
mcd 
IF=20mA
Viewing Angle 2θ1/2 ---- ---- 25 ---- deg 
Peak Wavelength λp ---- ---- 518 ---- nm 
Dominant 
Wavelength  λd ---- ---- 525 ---- nm 
Spectrum Radiation 
Bandwidth △λ ---- ---- 35 ---- nm 
Forward Voltage VF ----       ----  3.5 4.3 V 
IF=20mA
Reverse Current  IR ---- ---- ---- 50 μA VR=5V 
*95-21SUGC/S400- XX / XXX 
                  1    2 
1:Chip Rank 
  2:Packing Method: 
(1) None,F1,F2, F7,F9,F10:Bulk  
(2) TR7,TR9,TR10:Taping 
 mm EVERLIGHT ELECTRONICS CO. LTD.
 
anmma Fonzvzn
 
Spectrum Distribution
Luminous Intensity v5.
Ambient Temperature
Forward Current Derafing Curve
95-ZISUGC/S400-XX/XXX
Forward Current vs.
Forward Voltage
/
/
/
/
/
Luminous Intensity Vs
Forward Current
IF
Radiation Diagram
 
 
 
mm EVERLIGHT ELECTRONICS CO. LTD.
 
anmma Fonzvzn
 
Spectrum Distribution
Luminous Intensity v5.
Ambient Temperature
Forward Current Derafing Curve
95-ZISUGC/S400-XX/XXX
Forward Current vs.
Forward Voltage
/
/
/
/
/
Luminous Intensity Vs
Forward Current
IF
Radiation Diagram
 
 
 
 
 
 
 
Everlight Electronics Co., Ltd.           http://www.everlight.com          Rev. 2         Page: 5 of 11 
Device No. : DSE-0001706              Prepared date: 08-Jun-2009         Prepared by: Niu yanling 
95-21SUGC/S400-XX/XXX 
Typical Electro-Optical Characteristics Curves 
Ta=25°C
Relative luminous intensity
Ambient Temperature T (°C )
a
%)
(Relative luminous intensity()
%
Wavelength  λp(nm)
Ta=25°C
Forward Voltage  V  (V)
F
Forward Current I   (mA)
Relative luminous intensity ()%
Forward Current  I   (mA)
Ta=25°C
Ambient Temperature T  (°C
a)
Forward Current I   (mA)
Ta=25°C
 m EVERLIGHT ELECTRONICS CO.. LTD.
 
 
95-ZISUGC/S400-XX/XXX
Pb
WMHI||\lW\HlWWWWHHWWIHHHH
 
3.60096
fl'EtflQIB
 
-—13.D!‘:l
._15_t21.0
 
 
 
m EVERLIGHT ELECTRONICS CO.. LTD.
 
 
95-ZISUGC/S400-XX/XXX
Pb
WMHI||\lW\HlWWWWHHWWIHHHH
 
3.60096
fl'EtflQIB
 
-—13.D!‘:l
._15_t21.0
 
 
 
Everlight Electronics Co., Ltd.           http://www.everlight.com          Rev. 2         Page: 6 of 11 
Device No. : DSE-0001706              Prepared date: 08-Jun-2009         Prepared by: Niu yanling 
95-21SUGC/S400-XX/XXX 
Label explanation 
CAT: Luminous Intensity Rank 
HUE: Dom. Wavelength Rank 
REF: Forward Voltage Rank 
Reel & Carrier Tape Dimensions 
Note: The tolerances unless mentioned is  ±0.1mm ,Unit = mm 
RoHS
Pb
CPN :
PN : XXXXXXXXXXXXX
XXXXXXXXXXXXX
QTY : XXX
LOT NO : XXXXXXXXXX
Reference : XXXXXXXX
CAT : XXX
HUE : XXX
REF : XXX
EVERLIGHT
MADE IN TAIWAN
 m EVERLIGHT ELECTRONICS (0.. LTD.
memr, Fonzvzn
 
 
 
95-ZISUGC/S400-XX/XXX
1.5 4 I) we
2.0 a 3 1' 7:73
 
 
 
 
 
 
 
m.
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
. m 9
' "‘ ” W
5 I
PUSH FIN
+ mama»
Pomrfiy mun: LEAD to mp up: um u.
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
   
 
an
2,0 m
5‘
‘ ) 4%] , runnmnm
- __> [FIT ] “’3 : 7 .T"
. . _: if Mr H L—J 7. 33'
1 .
{y L - w ,
% / 7 / \rmum" L J
JIMLL .1: W m / \ch 5L
Polariiy
TR
 
 
 
m EVERLIGHT ELECTRONICS (0.. LTD.
memr, Fonzvzn
 
 
 
95-ZISUGC/S400-XX/XXX
1.5 4 I) we
2.0 a 3 1' 7:73
 
 
 
 
 
 
 
m.
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
. m 9
' "‘ ” W
5 I
PUSH FIN
+ mama»
Pomrfiy mun: LEAD to mp up: um u.
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
   
 
an
2,0 m
5‘
‘ ) 4%] , runnmnm
- __> [FIT ] “’3 : 7 .T"
. . _: if Mr H L—J 7. 33'
1 .
{y L - w ,
% / 7 / \rmum" L J
JIMLL .1: W m / \ch 5L
Polariiy
TR
 
Everlight Electronics Co., Ltd.           http://www.everlight.com          Rev. 2         Page: 7 of 11 
Device No. : DSE-0001706              Prepared date: 08-Jun-2009         Prepared by: Niu yanling 
95-21SUGC/S400-XX/XXX 
Carrier Tape Dimensions: Loaded quantity 1000 PCS per reel 
TR7 
T
R
10
 mm EVERLIGHT ELECTRONICS CO. LTD.
 
 
95-ZISUGC/S400-XX/XXX
 
 
 
 
TR
 
 
 
mm EVERLIGHT ELECTRONICS CO. LTD.
 
 
95-ZISUGC/S400-XX/XXX
 
 
 
 
TR
 
Everlight Electronics Co., Ltd.           http://www.everlight.com          Rev. 2         Page: 8 of 11 
Device No. : DSE-0001706              Prepared date: 08-Jun-2009         Prepared by: Niu yanling 
95-21SUGC/S400-XX/XXX 
Carrier Tape Dimensions: Loaded quantity 1000 PCS per reel 
Note: The tolerances unless mentioned is  ±0.1mm  ,Unit = mm 
Moisture Resistant Packaging 
Aluminum  moistue-proof  bag LabelDesiccant
Label  
T
R
9
 EVERLIGHT ELECTRONICS CO. LTD.
 
95-ZISUGC/S400-XX/XXX
 
 
 
 
EVERLIGHT ELECTRONICS CO. LTD.
 
95-ZISUGC/S400-XX/XXX
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
Everlight Electronics Co., Ltd.           http://www.everlight.com          Rev. 2         Page: 9 of 11 
Device No. : DSE-0001706              Prepared date: 08-Jun-2009         Prepared by: Niu yanling 
 95-21SUGC/S400-XX/XXX      
  Reliability Test Items And Conditions 
 The reliability of products shall be satisfied with items listed below. 
  Confidence level : 90 % 
  LTPD : 10 % 
No. Items  Test Condition 
Test 
Hours/Cycles 
Sample 
Size  Ac/Re
1 Reflow Soldering 
Temp. : 260℃±5℃
Min. 5 sec. 
6 Min. 22 Pcs. 0/1 
2 Temperature Cycle 
H : +100℃ 15 min.
∫ 5 min. 
L : -40℃ 15 min. 
300 Cycles 22 Pcs. 0/1 
3 Thermal Shock 
H : +100℃ 5 min. 
∫ 10 sec. 
L : -10℃ 5 min. 
300 Cycles 22 Pcs. 0/1 
4  High Temperature 
Storage  Temp. : 100℃ 1000 Hrs. 22 Pcs. 0/1 
5  Low Temperature 
Storage  Temp. : -40℃ 1000 Hrs. 22 Pcs. 0/1 
6  DC Operating Life  IF = 20 mA  1000 Hrs. 22 Pcs. 0/1 
7  High Temperature / 
High Humidity  85℃/ 85% RH  1000 Hrs. 22 Pcs. 0/1 
 mm EVERLIGHT ELECTRONICS CO. LTD.
 
anmma Fonivin
 
95-218UGC/S400-XX/XXX
| ‘L «u:
—N
l’ru-hmlmg
ISL :HH (
ZEN L \hx
like» \l;|\
 
    
 
   
unscL \qu
\lxm; :2u (
 
 
 
mm EVERLIGHT ELECTRONICS CO. LTD.
 
anmma Fonivin
 
95-218UGC/S400-XX/XXX
| ‘L «u:
—N
l’ru-hmlmg
ISL :HH (
ZEN L \hx
like» \l;|\
 
    
 
   
unscL \qu
\lxm; :2u (
    
 
Everlight Electronics Co., Ltd.           http://www.everlight.com          Rev. 2         Page: 10 of 11 
Device No. : DSE-0001706              Prepared date: 08-Jun-2009         Prepared by: Niu yanling 
95-21SUGC/S400-XX/XXX       
Precautions For Use 
1. Over-current-proof 
Customer must apply resistors for protection , otherwise slight voltage shift will cause big   
current change ( Burn out will happen ). 
2. Storage 
2.1 Do not open moisture proof bag before the products are ready to use. 
  2.2 Before opening the package, the LEDs should be kept at 30  or less and 90%RH or less.℃ 
2.3 After opening the package: The LED's floor life is 1 year under 30  or less and 60% RH or less.℃ 
If unused LEDs remain, it should be stored in moisture proof packages.   
2.4 If the moisture absorbent material (silica gel) has faded away or the LEDs have exceeded the   
storage time, baking treatment should be performed using the following conditions. 
Baking treatment : 60±5  for 24 hours.℃ 
3. Soldering Condition 
3.1 Pb-Free solder temperature profile       
3.2 Reflow soldering should not be done more than two times. 
3.3 When soldering, do not put stress on the LEDs during heating. 
3.4 After soldering, do not warp the circuit board. 
 m EVERLIGHT ELECTRONICS CO. LTD.
 
 
95-218UGC/S400-XX/XXX
 
 
 
 
 
Evorlighl Elccn'onics
Dcvicc No. : DSEVUO
 
 
 
m EVERLIGHT ELECTRONICS CO. LTD.
 
 
95-218UGC/S400-XX/XXX
 
 
 
 
 
Evorlighl Elccn'onics
Dcvicc No. : DSEVUO
Everlight Electronics Co., Ltd.           http://www.everlight.com          Rev. 2         Page: 11 of 11 
Device No. : DSE-0001706              Prepared date: 08-Jun-2009         Prepared by: Niu yanling 
95-21SUGC/S400-XX/XXX 
4. Soldering Iron   
        Each terminal is to go to the tip of soldering iron temperature less than 280℃  for 3 seconds 
within once in less than the soldering iron capacity 25W. Leave two seconds and more intervals, and do 
soldering of each terminal. Be careful because the damage of the product is often started at the time of 
the hand solder. 
5.Repairing  
              Repair should not be done after the LEDs have been soldered. When repairing is unavoidable, 
a double-head soldering iron should be used (as below figure). It should be confirmed beforehand 
whether the characteristics of the LEDs will or will not be damaged by repairing. 
EVERLIGHT ELECTRONICS CO., LTD.    Tel: 886-2-2267-2000, 2267-9936 
Office: No 25, Lane 76, Sec 3, Chung Yang Rd,               Fax: 886-2267-6244, 2267-6189, 2267-6306 
      Tucheng, Taipei 236, Taiwan, R.O.C    http://www.everlight.com 
Products related to this Datasheet
LED GREEN CLEAR GULL WING SMD
        
    LED GREEN CLEAR YOKE LEAD SMD