THB | USD
Favorite

TC-240-SM-RA-SS-X SMA Connector Plug, Male Pin 50Ohm Free Hanging (In-Line), Right Angle Solder
Price & Procurement
82 In Stock
Can ship immediately
 

Quantity
All prices are in THB.
Price Break Unit Price Extended Price
1 600.26000 ฿600.26
10 557.26300 ฿5,572.63
25 500.09720 ฿12,502.43
50 485.80560 ฿24,290.28

Submit a request for quotation on quantities greater than those displayed.

TC-240-SM-RA-SS-X

Datasheet
Digi-Key Part Number 1946-1093-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TC-240-SM-RA-SS-X
Copy  
Description CONN SMA PLUG R/A CRIMP
Copy  
Detailed Description

SMA Connector Plug, Male Pin 50Ohm Free Hanging (In-Line), Right Angle Solder

Copy  
Documents & Media
Datasheets TC-240-SM-RA-SS-X Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Times Microwave Systems
Series TC
Packaging Bulk 
Part Status Obsolete
Connector Style SMA
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Crimp
Impedance 50Ohm
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Cable Group LMR-240
Fastening Type Threaded
Frequency - Max 6GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes -
Body Material Stainless Steel
Body Finish -
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -40°C ~ 85°C
Center Contact Material Brass
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TC-240-SM-SS-X

CONN SMA PLUG STRAIGHT CRIMP

Amphenol Times Microwave Systems

฿370.44000 Details
Additional Resources
Standard Package 1
Other Names 1946-1093
3190-2900