THB | USD
Favorite

M200F-010.0M 10MHz TCXO LVCMOS Oscillator 3.3V 8-SMD, No Lead
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity
All prices are in THB.
Price Break Unit Price Extended Price
1 748.44000 ฿748.44
10 698.54400 ฿6,985.44
50 686.07300 ฿34,303.65
100 663.61680 ฿66,361.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CW887TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 200 - Immediate
  • Unit Price: ฿603.28800
  • Digi-Reel®  : CW887DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®

M200F-010.0M

Datasheet
Digi-Key Part Number CW887CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M200F-010.0M
Copy  
Description XTAL OSC TCXO 10.0000MHZ LVCMOS
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10MHz TCXO LVCMOS Oscillator 3.3V 8-SMD, No Lead

Copy  
Documents & Media
Datasheets M100,170,200 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Connor-Winfield
Series M200
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 10MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±200ppb
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3.3mA
Ratings -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.083" (2.10mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CW887CT