THB | USD
Favorite

DF40C(2.0)-12DS-0.4V(58) 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
3,057 In Stock
Can ship immediately
 

Quantity
All prices are in THB.
Price Break Unit Price Extended Price
1 22.76000 ฿22.76
10 19.89300 ฿198.93
25 18.70800 ฿467.70
50 17.92860 ฿896.43
100 17.14900 ฿1,714.90
250 15.59000 ฿3,897.50
500 14.03100 ฿7,015.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H124597TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ฿13.10059
  • Digi-Reel®  : H124597DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,057 - Immediate
  • Unit Price: Digi-Reel®

DF40C(2.0)-12DS-0.4V(58)

Datasheet
Digi-Key Part Number H124597CT-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number DF40C(2.0)-12DS-0.4V(58)
Copy  
Description CONN RCPT 12POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF40
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 12
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 2mm
Height Above Board 0.077" (1.95mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DF40C-12DP-0.4V(58)

CONN PLUG 12POS SMD GOLD

Hirose Electric Co Ltd

฿28.06000 Details

DF40C-12DP-0.4V(58)

CONN PLUG 12POS SMD GOLD

Hirose Electric Co Ltd

Digi-Reel® Details

DF40C-12DP-0.4V(58)

CONN PLUG 12POS SMD GOLD

Hirose Electric Co Ltd

฿16.12380 Details

DF40C-12DP-0.4V(51)

CONN PLUG 12POS SMD GOLD

Hirose Electric Co Ltd

฿8.86136 Details
You May Also Be Interested In

DF40C-12DP-0.4V(58)

CONN PLUG 12POS SMD GOLD

Hirose Electric Co Ltd

฿28.06000 Details

DF40C(2.0)-20DS-0.4V(51)

CONN RCPT 20POS SMD GOLD

Hirose Electric Co Ltd

฿23.39000 Details

DF40C-12DP-0.4V(51)

CONN PLUG 12POS SMD GOLD

Hirose Electric Co Ltd

฿8.86136 Details

0513389974

CONN RCPT 12POS SMD GOLD

Molex

฿32.12000 Details

0524651271

CONN RCPT 12POS SMD TIN

Molex

฿42.40000 Details

DF40B(2.0)-12DS-0.4V(58)

CONN RCPT 12POS SMD GOLD

Hirose Electric Co Ltd

฿24.32000 Details
Additional Resources
Standard Package 1
Other Names H124597CT