THB | USD
Favorite

Price & Procurement
13,925 In Stock
Can ship immediately
 

Quantity
All prices are in THB.
Price Break Unit Price Extended Price
1 103.36000 ฿103.36
10 91.64800 ฿916.48
100 53.22240 ฿5,322.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ฿230.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1037-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 13,750 - Immediate
  • Unit Price: ฿47.30880
  • Cut Tape (CT)  : 754-1037-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,925 - Immediate
  • Unit Price: ฿103.36000

ACSC03-41EWA-F01

Datasheet
Digi-Key Part Number 754-1037-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACSC03-41EWA-F01
Copy  
Description DISPLAY 7-SEG 0.3" SGL RED 10SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead

Copy  
Documents & Media
Datasheets ACSC03-41EWA-F01
Environmental Information Kingbright RoHS3
Mfg CAD Models ACSA03-41x.prt
ACSA03-41x.igs
ACSA03-41x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet ACSC03-41EWA-F01
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Characters 1
Size / Dimension 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm)
Digit/Alpha Size 0.30" (7.62mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Red
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Millicandela Rating 4.21mcd
Wavelength - Peak 627nm
Power Dissipation (Max) 75mW
Package / Case 10-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

LTC3646IDE#PBF

IC REG BUCK ADJUSTABLE 1A 14DFN

Linear Technology/Analog Devices

฿250.24000 Details

ACSA02-41SGWA-F01

DISPLAY 7SEG 0.2" SGL GRN 10SMD

Kingbright

฿94.08000 Details
Additional Resources
Standard Package 1
Other Names 754-1037-6