THB | USD
Favorite

LTC6812ILWE-1#3ZZPBF Battery Battery Monitor IC Multi-Chemistry 64-LQFP-EP (10x10)
Price & Procurement
68 In Stock
Can ship immediately
 

Quantity
All prices are in THB.
Price Break Unit Price Extended Price
1 599.66000 ฿599.66
25 479.70320 ฿11,992.58
100 396.80930 ฿39,680.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

LTC6812ILWE-1#3ZZPBF

Datasheet
Digi-Key Part Number LTC6812ILWE-1#3ZZPBF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6812ILWE-1#3ZZPBF
Copy  
Description MULTICELL BAT MON S
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Battery Battery Monitor IC Multi-Chemistry 64-LQFP-EP (10x10)

Copy  
Documents & Media
Datasheets LTC6812-1
Design Resources LTC6812-1 Symbols, Footprints
PCN Design/Specification LTC6812-1 19/Jul/2019
Simulation Models LTC6812 Linduino Files
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Tray 
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 1 ~ 15
Fault Protection -
Interface I²C, SPI
Operating Temperature -40°C ~ 85°C (TJ)
Package / Case 64-LQFP Exposed Pad
Supplier Device Package 64-LQFP-EP (10x10)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

DC2350A-A

15 CHAN BAT STACK MON W/ ISOSPI

Linear Technology/Analog Devices

฿4,536.00000 Details
You May Also Be Interested In

LTC6813ILWE-1#3ZZPBF

18 CHANNEL MULTICELL BATTERY STA

Linear Technology/Analog Devices

฿684.03000 Details

LTC6812HLWE-1#3ZZPBF

MULTICELL BAT MON S

Linear Technology/Analog Devices

฿671.93000 Details

BSS308PEH6327XTSA1

MOSFET P-CH 30V 2A SOT23

Infineon Technologies

฿11.79000 Details

LTC6813HLWE-1#3ZZPBF

18 CHANNEL MULTICELL BATTERY STA

Linear Technology/Analog Devices

฿766.28000 Details

DC2350A-A

15 CHAN BAT STACK MON W/ ISOSPI

Linear Technology/Analog Devices

฿4,536.00000 Details

DXT5551P5-13

TRANS NPN 160V 0.6A POWERDI5

Diodes Incorporated

฿15.12000 Details
Additional Resources
Standard Package 160