THB | USD
Favorite

Price & Procurement
1,461 In Stock
Can ship immediately
 

Quantity
All prices are in THB.
Price Break Unit Price Extended Price
1 30.56000 ฿30.56
5 29.68400 ฿148.42
10 27.78100 ฿277.81
50 23.00460 ฿1,150.23
100 19.16950 ฿1,916.95
250 18.69052 ฿4,672.63
500 15.81450 ฿7,907.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TSL250-080F-2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ฿13.41863
  • Digi-Reel®  : TSL250-080F-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,461 - Immediate
  • Unit Price: Digi-Reel®

TSL250-080F-2

Datasheet
Digi-Key Part Number TSL250-080F-2CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number TSL250-080F-2
Copy  
Description PTC RESET FUSE 80V 80MA 2SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 80V (250V Int) 80mA Ih Surface Mount 2-SMD

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, TSL250
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 80V (250V Int)
Current - Max 3A
Current - Hold (Ih) (Max) 80mA
Current - Trip (It) 240mA
Time to Trip 800ms
Resistance - Initial (Ri) (Min) 5 Ohms
Resistance - Post Trip (R1) (Max) 20 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.287" L x 0.199" W (7.30mm x 5.05mm)
Height - Seated (Max) -
Thickness (Max) 0.146" (3.70mm)
Lead Spacing -
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI8662AB-B-IS1

DGTL ISO 2500VRMS 6CH GP 16SOIC

Silicon Labs

Call Details

BAS19LT1G

DIODE GP 120V 200MA SOT23-3

ON Semiconductor

฿5.30000 Details

SN65HVS882PWPR

IC SERIALIZER 1MBPS 28HTSSOP

Texas Instruments

฿154.03000 Details

M602-025.0M

XTAL OSC TCXO 25.0000MHZ LVCMOS

Connor Winfield

฿701.55000 Details

1N5408GTA

STANDARD RECTIFIER 1000V DO-201A

SMC Diode Solutions

฿12.78000 Details

NANOSMDC016F-2

PTC RESET FUSE 48V 160MA 1206

Littelfuse Inc.

฿14.34000 Details
Additional Resources
Standard Package 1
Other Names TSL250-080F-2CT
TSL250-080FCT
TSL250-080FCT-ND