THB | USD
Favorite

2023960207 Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
Price & Procurement
1,931 In Stock
Can ship immediately
 

Quantity
All prices are in THB.
Price Break Unit Price Extended Price
1 24.63000 ฿24.63
10 20.45400 ฿204.54
100 17.05550 ฿1,705.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM26783TR-ND
  • Minimum Quantity: 1,700
  • Quantity Available: 0
  • Unit Price: ฿13.56202
  • Digi-Reel®  : WM26783DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,931 - Immediate
  • Unit Price: Digi-Reel®

2023960207

Datasheet
Digi-Key Part Number WM26783CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 2023960207
Copy  
Description CONN HEADER SMD R/A 2POS 1MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets 2023960207 Drawing
HTML Datasheet 2023960207 Drawing
EDA / CAD Models 2023960207 by SnapEDA
2023960207 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-Clasp 202396
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.126" (3.20mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.90µin (0.099µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications Automotive, General Purpose, Industrial, Medical
Base Part Number 202396
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5013300200

CONN RCPT 1MM VERT 2POS

Molex

฿8.73000 Details

2023960407

CONN HEADER SMD R/A 4POS 1MM

Molex

฿26.81000 Details

5044490207

CONN HEADER SMD 2POS 1MM

Molex

฿22.76000 Details

2023960307

CONN HEADER SMD R/A 3POS 1MM

Molex

฿25.57000 Details

5013340100

CONN SOCKET 28-32AWG CRIMP TIN

Molex

฿3.74000 Details

5011933000

CONN SOCKET 28-32AWG CRIMP GOLD

Molex

฿4.05000 Details
Additional Resources
Standard Package 1
Other Names WM26783CT