THB | USD
Favorite

SN3257QDYYRQ1 1 Circuit IC Switch 2:1 5Ohm 16-SOT-23-THIN
Price & Procurement
9,050 In Stock
Can ship immediately
 

Quantity
All prices are in THB.
Price Break Unit Price Extended Price
1 28.06000 ฿28.06
10 25.06900 ฿250.69
25 23.78400 ฿594.60
100 19.53740 ฿1,953.74
250 18.26276 ฿4,565.69
500 16.13876 ฿8,069.38
1,000 13.38214 ฿13,382.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-SN3257QDYYRQ1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ฿13.38214

SN3257QDYYRQ1

Digi-Key Part Number 296-SN3257QDYYRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN3257QDYYRQ1
Copy  
Description 2:1 (SPDT), 4-CHANNEL SWITCH WIT
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1 Circuit IC Switch 2:1 5Ohm 16-SOT-23-THIN

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 5Ohm
Channel-to-Channel Matching (ΔRon) 70mOhm
Voltage - Supply, Single (V+) 1.5V ~ 5.5V
Voltage - Supply, Dual (V±) 1.5V ~ 5.5V
Switch Time (Ton, Toff) (Max) 35µs, 95ns
-3db Bandwidth 1.2GHz
Charge Injection 3.5pC
Channel Capacitance (CS(off), CD(off)) 4pF, 4pF
Current - Leakage (IS(off)) (Max) 900nA (Typ)
Crosstalk -90dB @ 100kHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-16 Thin, SOT-23 Variant
Supplier Device Package 16-SOT-23-THIN
Base Part Number SN3257
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1T45QDCKRQ1

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

฿20.89000 Details

DS90LV011AQMFE/NOPB

IC DRIVER 1/0 SOT23-5

Texas Instruments

฿49.26000 Details

REF3425QDBVRQ1

IC VREF SERIES 0.05% SOT23-6

Texas Instruments

฿113.81000 Details

DS25BR440TSQ/NOPB

IC REDRIVER LVDS 4CH 40WQFN

Texas Instruments

฿283.43000 Details

100B-1003XT

XFMR MODULE 100BT SMG COM NPB

iNRCORE, LLC

฿443.07000 Details

7V-36.864MAAB-T

CRYSTAL 36.8640MHZ 6PF SMD

TXC CORPORATION

฿21.51000 Details
Additional Resources
Standard Package 1
Other Names 296-SN3257QDYYRQ1CT