THB | USD
Favorite

Price & Procurement
15,286 In Stock
Can ship immediately
 

Quantity
All prices are in THB.
Price Break Unit Price Extended Price
1 30.87000 ฿30.87
10 27.15800 ฿271.58
25 25.51760 ฿637.94
100 20.82200 ฿2,082.20
250 19.33908 ฿4,834.77
500 16.45930 ฿8,229.65
1,000 13.16731 ฿13,167.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ฿230.00 reeling fee will be applied to each reel ordered.

TS5A23157QDGSRQ1

Datasheet
Digi-Key Part Number 296-35766-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TS5A23157QDGSRQ1
Copy  
Description IC SWITCH DUAL SPDT 10VSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Circuit IC Switch 2:1 15Ohm 10-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 15Ohm
Channel-to-Channel Matching (ΔRon) 150mOhm
Voltage - Supply, Single (V+) 1.65V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 8.7ns, 6.8ns
-3db Bandwidth 220MHz
Charge Injection 7pC
Channel Capacitance (CS(off), CD(off)) 5.5pF
Current - Leakage (IS(off)) (Max) 1µA
Crosstalk -66dB @ 10MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number TS5A23157
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TS3A27518ETRTWRQ1

IC MUX/DEMUX 1X2 24WQFN

Texas Instruments

฿61.11000 Details

TS3A24157DGSR

IC SWITCH SPDT DUAL 10VSSOP

Texas Instruments

฿29.62000 Details

SN74LVC1G3157DCKR

IC SWITCH SPDT SC70-6

Texas Instruments

฿12.16000 Details

TPS2553QDBVRQ1

IC PWR SWITCH N-CHAN 1:1 SOT23-6

Texas Instruments

฿38.04000 Details
Additional Resources
Standard Package 1
Other Names 296-35766-6