THB | USD
Favorite

TPN4R806PL,L1Q N-Channel 60V 72A (Tc) 630mW (Ta), 104W (Tc) Surface Mount 8-TSON Advance (3.3x3.3)
Price & Procurement
16,258 In Stock
Can ship immediately
 

Quantity
All prices are in THB.
Price Break Unit Price Extended Price
1 32.74000 ฿32.74
10 29.15300 ฿291.53
25 27.66280 ฿691.57
100 22.71770 ฿2,271.77
500 18.76786 ฿9,383.93
1,000 14.81674 ฿14,816.74
2,500 13.82895 ฿34,572.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 264-TPN4R806PLL1QTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ฿13.46976

TPN4R806PL,L1Q

Datasheet
Digi-Key Part Number 264-TPN4R806PLL1QCT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TPN4R806PL,L1Q
Copy  
Description MOSFET N-CH 60V 72A 8TSON
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

N-Channel 60V 72A (Tc) 630mW (Ta), 104W (Tc) Surface Mount 8-TSON Advance (3.3x3.3)

Copy  
Customer Reference
Documents & Media
Datasheets TPN4R806PL
Featured Product Server Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSIX-H
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 72A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.5mOhm @ 36A, 10V
Vgs(th) (Max) @ Id 2.5V @ 300µA
Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2770pF @ 30V
FET Feature -
Power Dissipation (Max) 630mW (Ta), 104W (Tc)
Operating Temperature 175°C
Mounting Type Surface Mount
Supplier Device Package 8-TSON Advance (3.3x3.3)
Package / Case 8-PowerVDFN
Base Part Number TPN4R806
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM74700QDBVRQ1

POWER MANAGEMENT

Texas Instruments

฿60.80000 Details

FSV1045V

DIODE SCHOTTKY 45V 10A TO277-3

ON Semiconductor

฿33.67000 Details

2012670005

CONN RCP USB3.1 TYPEC 24P SMD RA

Molex

฿72.96000 Details

SM07B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 7POS 1.25MM

JST Sales America Inc.

฿17.15000 Details

BLM31SN500SN1L

FERRITE BEAD 50 OHM 1206 1LN

Murata Electronics

฿9.98000 Details

TJA1051TK/3,118

IC TRANSCEIVER HALF 1/1 8HVSON

NXP USA Inc.

฿35.55000 Details
Additional Resources
Standard Package 1
Other Names 264-TPN4R806PLL1QCT