THB | USD
Favorite

WSL12061L000FEA 1 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
4,946 In Stock
Can ship immediately
 

Quantity
All prices are in THB.
Price Break Unit Price Extended Price
1 35.55000 ฿35.55
10 31.46100 ฿314.61
25 28.92240 ฿723.06
50 26.39080 ฿1,319.54
100 22.83620 ฿2,283.62
250 19.28296 ฿4,820.74
500 16.23854 ฿8,119.27
1,000 13.53212 ฿13,532.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-10048-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ฿13.53212
  • Digi-Reel®  : 541-10048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,946 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : WSL12061L000FEB-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ฿17.89732

WSL12061L000FEA

Digi-Key Part Number 541-10048-1-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number WSL12061L000FEA
Copy  
Description RES 0.001 OHM 1% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

1 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Documents & Media
PCN Assembly/Origin WSL1206, WSL1206-18, WSLP1206 11/Feb/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±275ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-10048-1