THB | USD
Favorite

SI7223DN-T1-GE3 Mosfet Array 2 P-Channel (Dual) 30V 6A (Tc) 2.6W (Ta), 23W (Tc) Surface Mount PowerPAK® 1212-8 Dual
Price & Procurement
4,989 In Stock
Can ship immediately
 

Quantity
All prices are in THB.
Price Break Unit Price Extended Price
1 30.56000 ฿30.56
10 27.31400 ฿273.14
25 25.92920 ฿648.23
100 21.29910 ฿2,129.91
500 17.59488 ฿8,797.44
1,000 13.89069 ฿13,890.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI7223DN-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ฿12.96464
  • Digi-Reel®  : SI7223DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,989 - Immediate
  • Unit Price: Digi-Reel®

SI7223DN-T1-GE3

Datasheet
Digi-Key Part Number SI7223DN-T1-GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI7223DN-T1-GE3
Copy  
Description MOSFET DUAL P-CHAN POWERPAK 1212
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Mosfet Array 2 P-Channel (Dual) 30V 6A (Tc) 2.6W (Ta), 23W (Tc) Surface Mount PowerPAK® 1212-8 Dual

Copy  
Customer Reference
Documents & Media
Datasheets SI7223DN
HTML Datasheet SI7223DN
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET® Gen III
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 6A (Tc)
Rds On (Max) @ Id, Vgs 26.4mOhm @ 8A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1425pF @ 15V
Power - Max 2.6W (Ta), 23W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® 1212-8 Dual
Supplier Device Package PowerPAK® 1212-8 Dual
Base Part Number SI7223
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

12401610E4#2A

CONN RCP USB3.1 TYPEC 24P SMD RA

Amphenol ICC (Commercial Products)

฿52.38000 Details

MCP2542FDT-H/MNY

IC TRANSCEIVER 1/1 8TDFN

Microchip Technology

฿27.13000 Details

TSM240N03CX RFG

MOSFET N-CHANNEL 30V 6.5A SOT23

Taiwan Semiconductor Corporation

฿14.03000 Details

TPS3700DSER

IC COMP WINDOW W/REF 6WSON

Texas Instruments

฿59.24000 Details

MBRAF440T3G

DIODE SCHOTTKY 40V 4A SMA-FL

ON Semiconductor

฿16.84000 Details

DPS1035FIA-13

IC PWR SWITCH 1:1 V-QFN4040-17

Diodes Incorporated

฿51.14000 Details
Additional Resources
Standard Package 1
Other Names SI7223DN-T1-GE3CT