THB | USD
Favorite

Price & Procurement
7,257 In Stock
Can ship immediately
 

Quantity
All prices are in THB.
Price Break Unit Price Extended Price
1 24.63000 ฿24.63
10 23.47900 ฿234.79
25 22.72400 ฿568.10
50 18.56460 ฿928.23
100 16.66880 ฿1,666.88
250 15.15348 ฿3,788.37
500 14.39580 ฿7,197.90
1,000 12.88046 ฿12,880.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1292-1110-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ฿12.88046
  • Digi-Reel®  : 1292-1110-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,257 - Immediate
  • Unit Price: Digi-Reel®

RBBPF3225180C67B1U

Datasheet
Digi-Key Part Number 1292-1110-1-ND
Copy  
Manufacturer

Walsin Technology Corporation

Copy  
Manufacturer Part Number RBBPF3225180C67B1U
Copy  
Description RF FILTER BAND PASS 1.4GHZ 1210
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 550MHz Bandwidth 2dB 1210 (3225 Metric), 3 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets RBBPF3225180C67B1U Approval Sheet~
Environmental Information RoHS3, Halogen, China RoHS Certificate
EDA / CAD Models RBBPF3225180C67B1U by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Walsin Technology Corporation
Series RBBPF
Packaging Cut Tape (CT) 
Part Status Active
Frequency 1.4GHz Center
Bandwidth 550MHz
Filter Type Band Pass
Ripple -
Insertion Loss 2dB
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SF72S006VBAR2500

CONN NANO SIM CARD PUSH-PUSH

JAE Electronics

฿59.87000 Details

PD0922J5050S2HF

RF PWR DVDR 950MHZ-2.15GHZ 0805

Anaren

฿24.01000 Details

RFBPF3225180C07B1U

RF FILTER BAND PASS 1.4GHZ 1210

Walsin Technology Corporation

฿24.32000 Details

0915LP15B026E

RF FILTER LOW PASS 915MHZ 0805

Johanson Technology Inc.

฿13.41000 Details

PAT0510S-C-8DB-T10

RF ATTENUATOR 8DB 50OHM 0402

Susumu

฿3.43000 Details

SN74AVC4T774RSVR

IC TRNSLTR BIDIRECTIONAL 16UQFN

Texas Instruments

฿39.60000 Details
Additional Resources
Standard Package 1
Other Names 1292-1110-1