MotionGrade™ M23 and M40 Circular DIN Connectors

Amphenol Sine Systems MotionGrade connectors are available for use in demanding environments

Image of Amphenol Sine's M23 and M40 Circular DIN Connectors Amphenol Sine Systems' MotionGrade M23 and M40 circular DIN connectors are designed to excel in performance and reliability in the most demanding environments. All M23 and M40 products are IP67 rated. They are ideally suited for advanced servo drive encoder feedback applications, packaging, robotic, printing, machine tool, medical, and automation environments where control signal transmission or power are required in a robust and compact delivery system. M23 connectors have standard power insert arrangements from 6 to 9 positions, up to 630 V and 28 A. Signal arrangements range from 12 to 19 positions, up to 160 V and 10 A. M40 power/signal arrangements range from 6 to 8 positions, up to 630 V and 75 A.

The Hybrid series ensures a compact, robust delivery system for power, signal, and communication in one connector by utilizing an Ethernet quad element design for decentralized systems and daisy-chained environments. The Metrifit molded strain relief features the industry's most compact excellent EMC and IP protection. Available in threaded and Checkmate™ quick-locking connectors.

M23 SPECIFICATIONS
  • 10 A max current; 160 V (12 pos), 125 V (16 to 19 pos); 18 AWG to 28 AWG
  • 28 A max current; 630 V power; 14 AWG to 18 AWG (6 pos)
  • 30 A max current, 630 V power; 10 A max current / 250 V signal; 14 AWG to 28 AWG (8 and 9 pos)
  • High-performance, cost-effective
  • Superior environmental seal retention
  • Compatible with existing standard products industry-wide
  • Ground protection
  • Industry standard insert design
  • Available with Checkmate™ quick-locking technology
Elite™ Series Features and Benefits
  • Faster assembly, fewer components
  • Compact design
  • Loose-piece insert for handheld assembly
  • Top-loading design (for receptacles)
  • Clamshell insert for contact insertion (opens for easy contact placement)
  • Alignment keys for guided assembly
  • Rubber cord grips
  • Grounding rings (for plugs)
  • No extraction tools required (for power inserts)
Checkmate Quick-Locking Connectors Features and Benefits
  • Enhanced next generation anti-vibration dual-ratcheting coupling system
  • Checkmate is intermateable and compatible with rival M23 quick coupling products
  • High-performance, cost-effective
  • Superior environmental seal retention
  • Compatible with existing standard products industry-wide
M40 SPECIFICATIONS
  • Available in 6 or 8 insert configurations
  • 75 A max current; 630 V max voltage; 8 AWG to 12 AWG
  • High-performance, cost-effective
  • Superior environmental seal retention
  • Compatible with existing standard products industry-wide

Circular Connectors – Contacts

รูปภาพManufacturer Part Numberคำอธิบายขนาดหน้าสัมผัสAvailable Quantityราคาดูรายละเอียด
CONTACT PIN 18-22AWG CRIMP GOLDSC000035CONTACT PIN 18-22AWG CRIMP GOLD1.0mm2993 - Immediate$31.20ดูรายละเอียด
CONTACT PIN 14-18AWG CRIMP GOLDSC000036CONTACT PIN 14-18AWG CRIMP GOLD2.0mm3195 - Immediate$45.18ดูรายละเอียด
CONTACT SOCKET 18-22AWG CRIMPSC000044CONTACT SOCKET 18-22AWG CRIMP1.0mm2682 - Immediate$27.95ดูรายละเอียด
CONTACT SOCKET 14-18AWG CRIMPSC000045CONTACT SOCKET 14-18AWG CRIMP2.0mm8954 - Immediate$67.60ดูรายละเอียด
CONTACT PIN 14-18AWG CRIMP GOLDSC000040CONTACT PIN 14-18AWG CRIMP GOLD2.0mm1136 - Immediate$58.50ดูรายละเอียด
CONTACT PIN 8-12AWG CRIMP GOLDSC000041CONTACT PIN 8-12AWG CRIMP GOLD3.6mm827 - Immediate$148.53ดูรายละเอียด
CONTACT SOCKET 8-12AWG CRIMPSC000046CONTACT SOCKET 8-12AWG CRIMP3.6mm314 - Immediate$157.95ดูรายละเอียด
CONTACT SOCKET 24-28AWG CRIMPSC000030CONTACT SOCKET 24-28AWG CRIMP1.0mm8427 - Immediate$49.73ดูรายละเอียด
CONTACT PIN 14-20AWG 2.0MM CRIMPSC000262CONTACT PIN 14-20AWG 2.0MM CRIMP2.0mm6041 - Immediate$60.13ดูรายละเอียด
CONTACT PIN 18-22AWG 1.0MM CRIMPSC000261CONTACT PIN 18-22AWG 1.0MM CRIMP1.0mm2592 - Immediate$34.13ดูรายละเอียด
CONTACT PIN 24-28AWG 1.0MM CRIMPSC000386CONTACT PIN 24-28AWG 1.0MM CRIMP1.0mm1772 - Immediate$33.48ดูรายละเอียด
CONTACT PIN 24-28AWG CRIMP GOLDSC000146CONTACT PIN 24-28AWG CRIMP GOLD1.0mm7537 - Immediate$30.23ดูรายละเอียด
CONTACT SOCKET 18-22AWG CRIMPSC000259CONTACT SOCKET 18-22AWG CRIMP1.0mm954 - Immediate$60.78ดูรายละเอียด
CONTACT SOCKET 14-20AWG CRIMPSC000260CONTACT SOCKET 14-20AWG CRIMP2.0mm4264 - Immediate$78.98ดูรายละเอียด
CONTACT SOCKET 24-28AWG CRIMPSC000385CONTACT SOCKET 24-28AWG CRIMP1.0mm3842 - Immediate$44.20ดูรายละเอียด
CONTACT PIN 22-28AWGSC000263CONTACT PIN 22-28AWG0.7mm4894 - Immediate$31.20ดูรายละเอียด
CONTACT SOCKET 22-28AWGSC000264CONTACT SOCKET 22-28AWG0.7mm4977 - Immediate$51.03ดูรายละเอียด
CONTACT PIN 22-26AWGSC000459CONTACT PIN 22-26AWG0.6mm3462 - Immediate$31.20ดูรายละเอียด
CONTACT SOCKET 22-26AWGSC000460CONTACT SOCKET 22-26AWG0.6mm4073 - Immediate$51.03ดูรายละเอียด
CONTACT SOCKET 14-18AWG 2.0MMSC000462CONTACT SOCKET 14-18AWG 2.0MM2.0mm0 - Immediate$96.20ดูรายละเอียด

Cable and Cord Grips

รูปภาพManufacturer Part Numberคำอธิบายเส้นผ่านศูนย์กลางสายเคเบิลด้านนอก (สูงสุด)Available Quantityราคาดูรายละเอียด
CABLE GRIP 4.5-7.5MM ZINCMA3CG-S1CABLE GRIP 4.5-7.5MM ZINC0.295" (7.50mm)0 - ImmediateSee Page for Pricingดูรายละเอียด
CABLE GRIP 7.5-11MM ZINCMA3CG-S2CABLE GRIP 7.5-11MM ZINC0.433" (11.00mm)0 - ImmediateSee Page for Pricingดูรายละเอียด
CABLE GRIP 11-15MM ZINCMA3CG-S3CABLE GRIP 11-15MM ZINC0.591" (15.00mm)0 - ImmediateSee Page for Pricingดูรายละเอียด
CABLE GRIP 12.5-15MM ZINCMA3CG-S4CABLE GRIP 12.5-15MM ZINC0.591" (15.00mm)0 - Immediate$129.61ดูรายละเอียด
CABLE GRIP 7.5-10.5MM ZINCMB3CG-S1CABLE GRIP 7.5-10.5MM ZINC0.413" (10.50mm)0 - Immediate$286.22ดูรายละเอียด
CABLE GRIP 10.5-15MM ZINCMB3CG-S2CABLE GRIP 10.5-15MM ZINC0.591" (15.00mm)0 - Immediate$140.77ดูรายละเอียด
CABLE GRIP 15-16.99MM ZINCMB3CG-S3CABLE GRIP 15-16.99MM ZINC0.669" (16.99mm)0 - ImmediateSee Page for Pricingดูรายละเอียด
CABLE GRIP 9-12.5MM ZINCMC3CG-S1CABLE GRIP 9-12.5MM ZINC0.492" (12.50mm)91 - Immediate$876.53ดูรายละเอียด
CABLE GRIP 12.5-14.5MM ZINCMC3CG-S2CABLE GRIP 12.5-14.5MM ZINC0.571" (14.50mm)100 - Immediate$863.20ดูรายละเอียด
CABLE GRIP 14-16.99MM ZINCMC3CG-S3CABLE GRIP 14-16.99MM ZINC0.669" (16.99mm)115 - Immediate$846.95ดูรายละเอียด
CABLE GRIP 17-19.5MM ZINCMC3CG-S4CABLE GRIP 17-19.5MM ZINC0.768" (19.50mm)195 - Immediate$1,099.80ดูรายละเอียด
CABLE GRIP 19-21.5MM ZINCMC3CG-S5CABLE GRIP 19-21.5MM ZINC0.846" (21.50mm)200 - Immediate$1,112.80ดูรายละเอียด
CABLE GRIP 21.5-24MM ZINCMC3CG-S6CABLE GRIP 21.5-24MM ZINC0.945" (24.00mm)100 - Immediate$1,197.95ดูรายละเอียด
CABLE GRIP 23-25.5MM ZINCMC3CG-S7CABLE GRIP 23-25.5MM ZINC1.004" (25.50mm)0 - Immediate$915.34ดูรายละเอียด
CABLE GRIP 4.5-7.5MM ZINCMA6CG-S1CABLE GRIP 4.5-7.5MM ZINC0.295" (7.50mm)148 - Immediate$443.95ดูรายละเอียด
CABLE GRIP 7.5-11MM ZINCMA6CG-S2CABLE GRIP 7.5-11MM ZINC0.433" (11.00mm)211 - Immediate$443.95ดูรายละเอียด
CABLE GRIP 11-15MM ZINCMA6CG-S3CABLE GRIP 11-15MM ZINC0.591" (15.00mm)107 - Immediate$443.30ดูรายละเอียด
CABLE GRIP 7.5-11MM ZINCMB6CG-S1CABLE GRIP 7.5-11MM ZINC0.433" (11.00mm)0 - Immediate$447.20ดูรายละเอียด
CABLE GRIP 11-14.5MM ZINCMB6CG-S2CABLE GRIP 11-14.5MM ZINC0.571" (14.50mm)154 - Immediate$447.20ดูรายละเอียด
CABLE GRIP 14.5-16.99MM ZINCMB6CG-S3CABLE GRIP 14.5-16.99MM ZINC0.669" (16.99mm)197 - Immediate$444.60ดูรายละเอียด

Circular Connectors – Accessories

รูปภาพManufacturer Part Numberคำอธิบายขนาดของฝาครอบ - ใส่Available Quantityราคาดูรายละเอียด
CONN BOOT BLACK 8.5MM DIAMMA4FSR-A8.5CONN BOOT BLACK 8.5MM DIAM-96 - Immediate$488.15ดูรายละเอียด
CONN BOOT BLACK 10.5MM DIAMMA4FSR-A10.5CONN BOOT BLACK 10.5MM DIAM-112 - Immediate$573.30ดูรายละเอียด
CONN BOOT BLACK 12.8MM DIAMMA4FSR-A12.8CONN BOOT BLACK 12.8MM DIAM-100 - Immediate$607.43ดูรายละเอียด
CONN BOOT BLACK 10.3MM DIAMMB4FSR-B10.3CONN BOOT BLACK 10.3MM DIAM-200 - Immediate$611.65ดูรายละเอียด
CONN BOOT BLACK 12.5MM DIAMMB4FSR-B12.5CONN BOOT BLACK 12.5MM DIAM-18 - Immediate$609.38ดูรายละเอียด
CONN BOOT BLACK 14.5MM DIAMMB4FSR-B14.5CONN BOOT BLACK 14.5MM DIAM-0 - Immediate$490.77ดูรายละเอียด
CONN BOOT BLACK 17MM DIAMMB4FSR-B17CONN BOOT BLACK 17MM DIAM-0 - Immediate$505.70ดูรายละเอียด
CONN BOOT BLACK 18.5MM DIAMMC4FSR-C18.5CONN BOOT BLACK 18.5MM DIAM-100 - Immediate$722.48ดูรายละเอียด
DUST CAP FOR M23 POWER 6 POSITIOP31661-06DUST CAP FOR M23 POWER 6 POSITIOM230 - Immediate$287.95ดูรายละเอียด
DUST CAP FOR M23 POWER 8 POSITIOP31661-08DUST CAP FOR M23 POWER 8 POSITIOM2319 - Immediate$287.95ดูรายละเอียด
DUST CAP FOR M23 POWER 9 POSITIOP31661-09DUST CAP FOR M23 POWER 9 POSITIOM230 - Immediate$287.95ดูรายละเอียด
DUST CAP FOR M23 POWER 6 POSITIOP30663-06DUST CAP FOR M23 POWER 6 POSITIOM2336 - Immediate$505.70ดูรายละเอียด
DUST CAP FOR M23 POWER 8 POSITIOP30663-08DUST CAP FOR M23 POWER 8 POSITIOM2343 - Immediate$505.70ดูรายละเอียด
DUST CAP FOR M23 POWER 8 POSITIOP30663-09DUST CAP FOR M23 POWER 8 POSITIOM230 - Immediate$505.70ดูรายละเอียด
DUST CAP FOR M23 SIGNAL THREADEDP31660DUST CAP FOR M23 SIGNAL THREADEDM2311 - Immediate$291.85ดูรายละเอียด
DUST CAP FOR M23 SIGNAL CHECKMATP31662DUST CAP FOR M23 SIGNAL CHECKMATM2332 - Immediate$282.75ดูรายละเอียด
DUST CAP FOR M23 SIGNAL OR POWERP29687DUST CAP FOR M23 SIGNAL OR POWERM23216 - Immediate$466.70ดูรายละเอียด

M23 Connectors

รูปภาพManufacturer Part Numberคำอธิบายขนาดของฝาครอบ - ใส่ขนาดของฝาครอบ, MILส่วนปลายAvailable Quantityราคาดูรายละเอียด
CONN PLUG FMALE 6POS GOLD CRIMPMB1CKN0600-KITCONN PLUG FMALE 6POS GOLD CRIMP--ย้ำ0 - Immediate$687.96ดูรายละเอียด
CONN PLUG FMALE 8POS GOLD CRIMPMB1CKN0800-KITCONN PLUG FMALE 8POS GOLD CRIMP--ย้ำ0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN PLUG FMALE 9POS GOLD CRIMPMB1CKN0900-KITCONN PLUG FMALE 9POS GOLD CRIMP--ย้ำ0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN RCPT MALE 6POS GOLD CRIMPMB1LLN0600-KITCONN RCPT MALE 6POS GOLD CRIMP--ย้ำ5 - Immediate$750.43ดูรายละเอียด
CONN RCPT MALE 8POS GOLD CRIMPMB1LLN0800-KITCONN RCPT MALE 8POS GOLD CRIMP--ย้ำ13 - Immediate$884.65ดูรายละเอียด

M40 Housings

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของตำแหน่งขนาดของฝาครอบ - ใส่ขนาดของฝาครอบ, MILAvailable Quantityราคาดูรายละเอียด
CONN PLG HSG FMALE 6POS INLINEMC1CJN0600CONN PLG HSG FMALE 6POS INLINE6 (2 + 4 พาวเวอร์)M40-6-123 - Immediate$1,733.88ดูรายละเอียด
CONN PLG HSG FMALE 8POS INLINEMC1CJN0800CONN PLG HSG FMALE 8POS INLINE8 (4 + 4 พาวเวอร์)M40-8-57 - Immediate$1,388.40ดูรายละเอียด
CONN RCPT HSG MALE 6POS INLINEMC1JJN0600CONN RCPT HSG MALE 6POS INLINE6 (2 + 4 พาวเวอร์)M40-6-0 - Immediate$1,238.90ดูรายละเอียด
CONN RCPT HSG MALE 8POS INLINEMC1JJN0800CONN RCPT HSG MALE 8POS INLINE8 (4 + 4 พาวเวอร์)M40-8-100 - Immediate$1,238.90ดูรายละเอียด
CONN RCPT HSNG MALE 6POS PNL MTMC1LKN0600CONN RCPT HSNG MALE 6POS PNL MT6 (2 + 4 พาวเวอร์)M40-6-28 - Immediate$1,086.80ดูรายละเอียด
CONN RCPT HSNG MALE 8POS PNL MTMC1LKN0800CONN RCPT HSNG MALE 8POS PNL MT8 (4 + 4 พาวเวอร์)M40-8-86 - Immediate$869.38ดูรายละเอียด
CONN RCPT HSG MALE 6PS PNL MT RAMC1NJN0600CONN RCPT HSG MALE 6PS PNL MT RA6 (2 + 4 พาวเวอร์)M40-6-50 - Immediate$1,957.48ดูรายละเอียด
CONN RCPT HSG MALE 8PS PNL MT RAMC1NJN0800CONN RCPT HSG MALE 8PS PNL MT RA8 (4 + 4 พาวเวอร์)M40-8-45 - Immediate$1,957.48ดูรายละเอียด
Published: 2012-09-24