SWI6D Series AC/DC Power Adapters

Bel Power Solutions CUI brand SWI6D series AC/DC power adapters deliver continuous power up to 6 W and are available with fixed blades for the US, EU, and UK markets

Image of Bel Power Solutions SWI6D Series AC/DC Power AdaptersBel Power Solutions CUI brand SWI6D series compact, high-efficiency, AC/DC power adapters are designed to meet the rigorous demands of ICT and AV environments. The SWI6D series delivers continuous power up to 6 W and is available with fixed blades for the US, EU, and UK markets. The SWI6D series achieves Level VI efficiency (US) and meets the latest Ecodesign 2019/1782 and CoC Tier 2 standards (EU/UK) with no-load power consumption under 0.1 W and universal input (90 VAC to 264 VAC). These wall adapters are fully certified to IEC 62368-1, with UL/cUL, CE, and UKCA approvals. The SWI6D series is available in a variety of output voltages (5 V, 5.9 V, 7.5 V, 9 V, and 12 V) and multiple DC plug types. They are offered in black or white, and custom designs are available.

Features
  • Up to 6 W continuous power
  • DoE Level VI efficiency
  • No-load power consumption <0.1 W
  • Universal input voltage range
  • Overcurrent and short circuit protections
  • UL/cUL, CE, and UKCA safety approvals
  • Certified to IEC 62368-1
  • Custom designs available
Applications
  • ICT and AV environments
  • Industrial
  • Consumer and IoT

SWI6D-N Series AC/DC Power Adapters - North America

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC-DC, 5 VDC, 1 A, SW, WALL-PLUGSWI6D-5-N-P6AC-DC, 5 VDC, 1 A, SW, WALL-PLUG0 - Immediate$229.45ดูรายละเอียด
AC-DC, 12 VDC, 0.50 A, SW, WALL-SWI6D-12-N-P6AC-DC, 12 VDC, 0.50 A, SW, WALL-0 - Immediate$229.45ดูรายละเอียด
AC-DC, 5 VDC, 1 A, SW, WALL-PLUGSWI6D-5-N-P5AC-DC, 5 VDC, 1 A, SW, WALL-PLUG0 - Immediate$229.45ดูรายละเอียด
AC-DC, 9 VDC, 0.66 A, SW, WALL-PSWI6D-9-N-P5AC-DC, 9 VDC, 0.66 A, SW, WALL-P0 - Immediate$229.45ดูรายละเอียด
AC-DC, 12 VDC, 0.50 A, SW, WALL-SWI6D-12-N-P5AC-DC, 12 VDC, 0.50 A, SW, WALL-0 - Immediate$229.45ดูรายละเอียด
AC-DC, 5 VDC, 1 A, SW, WALL-PLUGSWI6D-5-N-CAC-DC, 5 VDC, 1 A, SW, WALL-PLUG0 - Immediate$282.75ดูรายละเอียด
AC-DC, 9 VDC, 0.66 A, SW, WALL-PSWI6D-9-N-P6AC-DC, 9 VDC, 0.66 A, SW, WALL-P0 - Immediate$182.63ดูรายละเอียด
AC-DC, 5.9 VDC, 1 A, SW, WALL-PLSWI6D-5.9-N-P7AC-DC, 5.9 VDC, 1 A, SW, WALL-PL0 - Immediate$182.63ดูรายละเอียด
AC-DC, 12 VDC, 0.50 A, SW, WALL-SWI6D-12-N-P7AC-DC, 12 VDC, 0.50 A, SW, WALL-0 - Immediate$182.63ดูรายละเอียด
AC-DC, 12 VDC, 0.50 A, SW, WALL-SWI6D-12-N-P5RAC-DC, 12 VDC, 0.50 A, SW, WALL-0 - Immediate$182.63ดูรายละเอียด

SWI6D-E Series AC/DC Power Adapters - Europe

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC-DC, 9  VDC, 0.66 A, SW, WALL-SWI6D-9-E-P5AC-DC, 9 VDC, 0.66 A, SW, WALL-0 - Immediate$233.03ดูรายละเอียด
AC-DC, 5 VDC, 1 A, SW, WALL-PLUGSWI6D-5-E-P5AC-DC, 5 VDC, 1 A, SW, WALL-PLUG0 - Immediate$233.03ดูรายละเอียด
AC-DC, 5 VDC, 1 A, SW, WALL-PLUGSWI6D-5-E-P6AC-DC, 5 VDC, 1 A, SW, WALL-PLUG0 - Immediate$233.03ดูรายละเอียด
AC-DC, 12 VDC, 0.50 A, SW, WALL-SWI6D-12-E-P5AC-DC, 12 VDC, 0.50 A, SW, WALL-0 - Immediate$233.03ดูรายละเอียด
AC-DC, 5 VDC, 1 A, SW, WALL-PLUGSWI6D-5-E-CAC-DC, 5 VDC, 1 A, SW, WALL-PLUG0 - Immediate$286.33ดูรายละเอียด
AC-DC, 5.9 VDC, 1 A, SW, WALL-PLSWI6D-5.9-E-P6AC-DC, 5.9 VDC, 1 A, SW, WALL-PL0 - Immediate$185.48ดูรายละเอียด
AC-DC, 9  VDC, 0.66 A, SW, WALL-SWI6D-9-E-P6AC-DC, 9 VDC, 0.66 A, SW, WALL-0 - Immediate$185.48ดูรายละเอียด
AC-DC, 5.9 VDC, 1 A, SW, WALL-PLSWI6D-5.9-E-P5RAC-DC, 5.9 VDC, 1 A, SW, WALL-PL0 - Immediate$185.48ดูรายละเอียด
AC-DC, 5.9 VDC, 1 A, SW, WALL-PLSWI6D-5.9-E-P6RAC-DC, 5.9 VDC, 1 A, SW, WALL-PL0 - Immediate$185.48ดูรายละเอียด
AC-DC, 5.9 VDC, 1 A, SW, WALL-PLSWI6D-5.9-E-P7AC-DC, 5.9 VDC, 1 A, SW, WALL-PL0 - Immediate$185.48ดูรายละเอียด

SWI6D-B Series AC/DC Power Adapters - United Kingdom

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC-DC, 9 VDC, 0.66 A, SW, WALL-PSWI6D-9-B-P7AC-DC, 9 VDC, 0.66 A, SW, WALL-P0 - Immediate$189.74ดูรายละเอียด
AC-DC, 9 VDC, 0.66 A, SW, WALL-PSWI6D-9-B-P6AC-DC, 9 VDC, 0.66 A, SW, WALL-P0 - Immediate$189.74ดูรายละเอียด
AC-DC, 9 VDC, 0.66 A, SW, WALL-PSWI6D-9-B-STAC-DC, 9 VDC, 0.66 A, SW, WALL-P0 - Immediate$189.74ดูรายละเอียด
AC-DC, 5.9 VDC, 1 A, SW, WALL-PLSWI6D-5.9-B-STAC-DC, 5.9 VDC, 1 A, SW, WALL-PL0 - Immediate$189.74ดูรายละเอียด
AC-DC, 7.5 VDC, 0.80 A, SW, WALLSWI6D-7.5-B-P5AC-DC, 7.5 VDC, 0.80 A, SW, WALL0 - Immediate$189.74ดูรายละเอียด
AC-DC, 5.9 VDC, 1 A, SW, WALL-PLSWI6D-5.9-B-P5AC-DC, 5.9 VDC, 1 A, SW, WALL-PL0 - Immediate$189.74ดูรายละเอียด
AC-DC, 5.9 VDC, 1 A, SW, WALL-PLSWI6D-5.9-B-P5RAC-DC, 5.9 VDC, 1 A, SW, WALL-PL0 - Immediate$189.74ดูรายละเอียด
AC-DC, 12 VDC, 0.50 A, SW, WALL-SWI6D-12-B-P5AC-DC, 12 VDC, 0.50 A, SW, WALL-0 - Immediate$189.74ดูรายละเอียด
AC-DC, 7.5 VDC, 0.80 A, SW, WALLSWI6D-7.5-B-STAC-DC, 7.5 VDC, 0.80 A, SW, WALL0 - Immediate$189.74ดูรายละเอียด
AC-DC, 9 VDC, 0.66 A, SW, WALL-PSWI6D-9-B-P5RAC-DC, 9 VDC, 0.66 A, SW, WALL-P0 - Immediate$189.74ดูรายละเอียด
Published: 2025-11-25