SD0201 Series Expansion of TVS Diodes

TDK Corporation expands its ultra-low voltage TVS diode portfolio for high-speed consumer interfaces

Image of TDK SD0201 Series Expansion TVS DiodesThe TDK Corporation has expanded its ultra-low clamping voltage TVS diode lineup from EPCOS with three models in the SD0201 series, tailored for high-speed consumer electronics interfaces. These TVS diodes offer compact protection for USB Type-C®, HDMI, DisplayPort, and Thunderbolt connections in smartphones, laptops, tablets, wearables, and networking devices.

Each component comes in a 0201 chip-scale package (CSP), measuring just 0.58 mm x 0.28 mm x 0.15 mm (L x W x H) for space-constrained designs. Having working voltages of ±1 V, ±2 V, and ±3.6 V, these TVS diodes safeguard sensitive circuits from electrostatic discharge (ESD) and transient surges. This means they meet IEC 61000-4-2 standards with ESD discharge robustness up to ±15 kV and support surge current handling up to 7 A, depending on the variant. Their symmetrical design enables bidirectional protection and thus flexible PCB routing, while very low leakage currents and dynamic resistance as low as 0.16 Ω enhance application-level efficiency.

The individual components differ in their DC working voltage and parasitic capacitance: the SD0201SL-S1-ULC101 (ordering code B74121U1036M060) has a working voltage of ±3.6 V and a parasitic capacitance of 0.65 pF, the SD0201-S2-ULC105 (B74121U1020M060) of ±2 V and 0.7 pF, and the SD0201SL-S1-ULC104 (B74121U2010M060) of ±1 V and 0.15 pF.

Features
  • Bidirectional ESD protection of one high-speed I/O line
  • ESD discharge robustness up to 15 kV
  • Very low clamping voltage
  • Low capacitance
  • Low-leakage current
  • CSP 0201 size: 0.58 mm x 0.28 mm x 0.15 mm
Applications
  • Smartphones
  • Laptops
  • Tablets
  • Wearables
  • Network communication devices
  • Other portable devices with tight-space requirements

SD0201 Series Expansion of TVS Diodes

รูปภาพManufacturer Part Numberคำอธิบายประเภทช่องสองทิศทางแรงดันไฟฟ้า - ย้อนกลับสแตนด์ออฟ (Typ)Available Quantityราคาดูรายละเอียด
ESD PROTECTION, TVS DIODEB74121U1036M060ESD PROTECTION, TVS DIODEZener13.6V (สูงสุด)19190 - Immediate$6.50ดูรายละเอียด
ESD PROTECTION, TVS DIODEB74121U1020M060ESD PROTECTION, TVS DIODEZener12V (สูงสุด)18295 - Immediate$9.75ดูรายละเอียด
ESD PROTECTION, TVS DIODEB74121U2010M060ESD PROTECTION, TVS DIODEZener11V (สูงสุด)19000 - Immediate$9.75ดูรายละเอียด
Published: 2025-08-12