GTX Series EMI Filters, Three-Phase + Neutral

YAGEO Group three-phase filters are ideal for a variety of applications including industrial equipment and machine tools

Image of KEMET GTX Series EMI Filters, Three-Phase KEMET GTX metal case filters cover three-phase EMC requirements with a wide variety of characteristics. By using nanocrystalline core material, these filters achieve excellent attenuation characteristics in a lightweight and compact size . They are also UL, c-UL, and TÜV approved and RoHS compliant. In addition, six different combinations of Y capacitors can be selected to support various equipment topologies.

Features
  • Operating temperature range: -25°C to +55°C or -257deg;C to +105°C
  • Rated voltage: 500 VAC, 500 VDC (250 VAC, 353.5 VDC for c-UL)
  • Rated current range: 30 A to 100 A
  • Withstanding voltage: 2,800 VDC (1 minute, line to ground)
  • Insulation resistance: 6,000 MΩ minimum at 500 VDC (1 minute, line to ground)
  • Leakage current range: 0.03 mA to 92 mA maximum at 500 V/60 Hz
  • Input/output terminal type: screw
Applications
  • Noise suppression for electronic equipment
  • Industrial equipment
  • General-purpose inverters
  • Process automation
  • Machine tools
Attenuation Characteristics Graph - Click to Enlarge
    Image of KEMET GTX Series EMI Filters, Three-Phase - Attenuation Graph 
Y Capacitors Specifications - Click to Enlarge
    Image of KEMET GTX Series EMI Filters, Three-Phase - Y Capacitor Specs (click to enlarge)
GTX 3 Series Circuit Diagram
    Image of KEMET GTX 3 Series EMI Filters, Three-Phase - Circuit Diagram (click to enlarge) 
GTX 4 Series Circuit Diagram
    Image of KEMET GTX 4 Series EMI Filters, Three-Phase - Circuit Diagram (click to enlarge) 
Part Number Breakdown
    Image of KEMET GTX 3/GTX 4 Series EMI Filters, Three-Phase - Part Number Breakdown (click to enlarge) 

GTX-3 Series Three-Phase Filters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
LINE FILTER 500VDC 30A CHASS MNTGTX-3300-Y000LINE FILTER 500VDC 30A CHASS MNT2 - Immediate$6,198.73ดูรายละเอียด
LINE FILTER 500VDC 40A CHASS MNTGTX-3400-Y000LINE FILTER 500VDC 40A CHASS MNT4 - Immediate$6,655.03ดูรายละเอียด
LINE FILTER 500VDC 30A CHASS MNTGTX-3300-Y473LINE FILTER 500VDC 30A CHASS MNT3 - Immediate$6,203.93ดูรายละเอียด
LINE FILTER 500VDC 30A CHASS MNTGTX-3300-Y683LINE FILTER 500VDC 30A CHASS MNT3 - Immediate$6,206.53ดูรายละเอียด
LINE FILTER 500VDC 30A CHASS MNTGTX-3300-Y104LINE FILTER 500VDC 30A CHASS MNT4 - Immediate$6,208.80ดูรายละเอียด
LINE FILTER 500VDC 30A CHASS MNTGTX-3300-Y474LINE FILTER 500VDC 30A CHASS MNT2 - Immediate$6,233.18ดูรายละเอียด
LINE FILTER 500VDC 40A CHASS MNTGTX-3400-Y104LINE FILTER 500VDC 40A CHASS MNT4 - Immediate
4 - Marketplace
$6,666.08ดูรายละเอียด
LINE FILTER 500VDC 40A CHASS MNTGTX-3400-Y474LINE FILTER 500VDC 40A CHASS MNT4 - Immediate$6,692.08ดูรายละเอียด
LINE FILTER 500VDC 50A CHASS MNTGTX-3500-Y000LINE FILTER 500VDC 50A CHASS MNT4 - Immediate
5 - Marketplace
$7,012.85ดูรายละเอียด
LINE FILTER 500VDC 50A CHASS MNTGTX-3500-Y473LINE FILTER 500VDC 50A CHASS MNT0 - Immediate$7,018.38ดูรายละเอียด
LINE FILTER 500VDC 50A CHASS MNTGTX-3500-Y683LINE FILTER 500VDC 50A CHASS MNT0 - Immediate$7,021.30ดูรายละเอียด
LINE FILTER 500VDC 50A CHASS MNTGTX-3500-Y104LINE FILTER 500VDC 50A CHASS MNT0 - Immediate$7,024.55ดูรายละเอียด
LINE FILTER 500VDC 50A CHASS MNTGTX-3500-Y474LINE FILTER 500VDC 50A CHASS MNT4 - Immediate$7,051.53ดูรายละเอียด

GTX-4 Series Three-Phase + Neutral Filters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
LINE FILTER 500VAC 65A CHASS MNTGTX-4650-Y473LINE FILTER 500VAC 65A CHASS MNT3 - Immediate$13,230.10ดูรายละเอียด
LINE FILTER 500VAC 50A CHASS MNTGTX-4500-Y473LINE FILTER 500VAC 50A CHASS MNT3 - Immediate$13,241.15ดูรายละเอียด
LINE FILTER 500VAC 65A CHASS MNTGTX-4650-Y474LINE FILTER 500VAC 65A CHASS MNT3 - Immediate$13,253.83ดูรายละเอียด
LINE FILTER 500VAC 50A CHASS MNTGTX-4500-Y474LINE FILTER 500VAC 50A CHASS MNT3 - Immediate$13,264.55ดูรายละเอียด
LINE FILTER 500VAC 65A CHASS MNTGTX-4650-Y685LINE FILTER 500VAC 65A CHASS MNT3 - Immediate$13,335.73ดูรายละเอียด
LINE FILTER 500VAC 50A CHASS MNTGTX-4500-Y685LINE FILTER 500VAC 50A CHASS MNT3 - Immediate$13,346.78ดูรายละเอียด
LINE FILTER 500VAC 80A CHASS MNTGTX-4800-Y473LINE FILTER 500VAC 80A CHASS MNT3 - Immediate$13,260.65ดูรายละเอียด
LINE FILTER 500VAC 80A CHASS MNTGTX-4800-Y474LINE FILTER 500VAC 80A CHASS MNT3 - Immediate$13,284.38ดูรายละเอียด
LINE FILTER 500VAC 80A CHASS MNTGTX-4800-Y685LINE FILTER 500VAC 80A CHASS MNT3 - Immediate$13,366.28ดูรายละเอียด
LN FILTER 500VAC 100A CHASS MNTGTX-41000-Y473LN FILTER 500VAC 100A CHASS MNT3 - Immediate$13,429.65ดูรายละเอียด
LN FILTER 500VAC 100A CHASS MNTGTX-41000-Y474LN FILTER 500VAC 100A CHASS MNT3 - Immediate$13,453.38ดูรายละเอียด
LN FILTER 500VAC 100A CHASS MNTGTX-41000-Y685LN FILTER 500VAC 100A CHASS MNT3 - Immediate$13,535.28ดูรายละเอียด
Updated: 2025-03-31
Published: 2023-08-23