Snap-On Cores for Round Cables - ESD-SR Series

KEMET snap-on toroidal cores are designed for AM and FM bands electromagnetic interference (EMI) noise or EMI in circuits or systems

Image of KEMET Snap-on Cores for Round Cables - ESD-SR Series KEMET, a YAGEO company, ESD-SR series snap-on toroidal cores are designed for use on round cables. There are various product options for AM band range, magnesium zinc (MnZn), and for FM band range (≤500 MHz) MnZn or nickel zinc (NiZn), which can be used to target specific frequency ranges. Black, gray, white, and beige color options are available to match the cable color of the user's application. KEMET ESD-SR-XVE series has high heat-resistance cases for automotive grade applications with a temperature range of -40°C to +125°C.

EMI cores are a passive component that help address noise or electromagnetic interference (EMI) issues in circuits or systems.

Resources
Features
  • MnZn ≤10 MHz (AM band range) and MnZn or NiZn ≤500 MHz (FM band range) options available
  • Split construction
  • Easy to install through its snap-on mechanism
  • Quick solution for post-cable assembly noise issue
  • Operating temperature range from -25°C to +125°C or -40°C to +125°C (ESD-SR-XVE series)
  • UL 94 V-0 flame retardant-rated case
Applications
  • White goods
  • Air conditioners
  • Power conditioners
  • Industrial equipment
  • Medical equipment
  • Adapters
  • Audio-visual equipment
  • Business multifunction printers
  • Automotive inverters
  • Automotive chargers

AEC-Q200 Qualified - High Heat Resistance Case - ESD-SR-XVE Series

รูปภาพManufacturer Part Numberคำอธิบายมิติด้านในมิติด้านนอกAvailable Quantityราคาดูรายละเอียด
EMI CORE SNAP-ON MN-ZN 19MMESD-SR-160519XVE-TEMI CORE SNAP-ON MN-ZN 19MM0.197" Dia (5.00mm)0.638" Dia (16.20mm)684 - Immediate$128.38ดูรายละเอียด
EMI CORE SNAP-ON MN-ZN 19MMESD-SR-160519XVE-R1EMI CORE SNAP-ON MN-ZN 19MM0.197" Dia (5.00mm)0.638" Dia (16.20mm)678 - Immediate$128.38ดูรายละเอียด
EMI CORE SNAP-ON MN-ZN 35.5MMESD-SR-200836XVE-TEMI CORE SNAP-ON MN-ZN 35.5MM0.315" Dia (8.00mm)0.791" Dia (20.10mm)234 - Immediate$182.00ดูรายละเอียด
EMI CORE SNAP-ON MN-ZN 35.5MMESD-SR-200836XVE-R1EMI CORE SNAP-ON MN-ZN 35.5MM0.315" Dia (8.00mm)0.791" Dia (20.10mm)229 - Immediate$182.00ดูรายละเอียด
EMI CORE SNAP-ON MN-ZN 33.5MMESD-SR-301333XVE-R1EMI CORE SNAP-ON MN-ZN 33.5MM0.496" Dia (12.60mm)1.189" Dia (30.20mm)38 - Immediate$258.38ดูรายละเอียด
EMI CORE SNAP-ON MN-ZN 33.5MMESD-SR-301333XVE-TEMI CORE SNAP-ON MN-ZN 33.5MM0.496" Dia (12.60mm)1.189" Dia (30.20mm)54 - Immediate$258.38ดูรายละเอียด

High Heat Resistance Snap-On Sleeve Type

รูปภาพManufacturer Part Numberคำอธิบายมิติด้านในมิติด้านนอกAvailable Quantityราคาดูรายละเอียด
FERRITE CORE HINGED 9MMESD-SR-160HFERRITE CORE HINGED 9MM0.354" Dia (9.00mm)0.768" W x 0.768" H (19.50mm x 19.50mm)53 - Immediate$185.58ดูรายละเอียด
FERRITE CORE HINGED 13MMESD-SR-250HFERRITE CORE HINGED 13MM0.512" Dia (13.00mm)1.181" W x 1.181" H (30.00mm x 30.00mm)0 - Immediate$348.40ดูรายละเอียด
FERRITE CORE HINGED 9MMESD-SR-160HLFERRITE CORE HINGED 9MM0.354" Dia (9.00mm)0.768" W x 0.768" H (19.50mm x 19.50mm)0 - Immediate$168.35ดูรายละเอียด
FERRITE CORE HINGED 13MMESD-SR-250HLFERRITE CORE HINGED 13MM0.512" Dia (13.00mm)1.181" W x 1.181" H (30.00mm x 30.00mm)0 - Immediate$338.65ดูรายละเอียด

Snap-On Ring Type - ESD-SR-S Series

รูปภาพManufacturer Part NumberคำอธิบายวัสดุAvailable Quantityราคาดูรายละเอียด
FERRITE CORE HINGED 8MMESD-SR-S16FERRITE CORE HINGED 8MMNIZn708 - Immediate$109.53ดูรายละเอียด
FERRITE CORE HINGED 14.5MMESD-SR-S25FERRITE CORE HINGED 14.5MMNIZn355 - Immediate$117.98ดูรายละเอียด
FERRITE CORE HINGED 18MMESD-SR-S38MFERRITE CORE HINGED 18MMMnZn46 - Immediate$406.58ดูรายละเอียด
FERRITE CORE HINGED 26MMESD-SR-S47MFERRITE CORE HINGED 26MMMnZn27 - Immediate$449.15ดูรายละเอียด
MN-ZN FERRITE SNAP ON 35MM UL94ESD-SR-S57MMN-ZN FERRITE SNAP ON 35MM UL94MnZn0 - Immediate$724.10ดูรายละเอียด

Black Color - Snap-On Sleeve Type - ESD-SR Series

รูปภาพManufacturer Part Numberคำอธิบายวัสดุมิติด้านในมิติด้านนอกAvailable Quantityราคาดูรายละเอียด
FERRITE CORE HINGED 5MMESD-SR-110FERRITE CORE HINGED 5MMNIZn0.197" Dia (5.00mm)0.567" W x 0.559" H (14.40mm x 14.20mm)3265 - Immediate$90.68ดูรายละเอียด
FERRITE CORE HINGED 6MMESD-SR-120FERRITE CORE HINGED 6MMNIZn0.236" Dia (6.00mm)0.630" W x 0.646" H (16.00mm x 16.40mm)0 - Immediate$98.48ดูรายละเอียด
FERRITE CORE HINGED 7MMESD-SR-150FERRITE CORE HINGED 7MMNIZn0.276" Dia (7.00mm)0.772" W x 0.799" H (19.60mm x 20.30mm)0 - Immediate$128.38ดูรายละเอียด
FERRITE CORE HINGED 9MMESD-SR-160FERRITE CORE HINGED 9MMNIZn0.354" Dia (9.00mm)0.795" W x 0.787" H (20.20mm x 20.00mm)0 - Immediate
240 - Marketplace
$128.70ดูรายละเอียด
FERRITE CORE HINGED 13MMESD-SR-250FERRITE CORE HINGED 13MMNIZn0.512" Dia (13.00mm)1.240" W x 1.244" H (31.50mm x 31.60mm)544 - Immediate$263.25ดูรายละเอียด
FERRITE CORE HINGED 5MMESD-SR-130527X-R1FERRITE CORE HINGED 5MMMnZn0.197" Dia (5.00mm)0.567" W x 0.559" H (14.40mm x 14.20mm)1088 - Immediate$84.50ดูรายละเอียด
FERRITE CORE HINGED 6MMESD-SR-160620X-R1FERRITE CORE HINGED 6MMMnZn0.236" Dia (6.00mm)0.650" W x 0.650" H (16.50mm x 16.50mm)243 - Immediate$69.88ดูรายละเอียด
FERRITE CORE HINGED 6MMESD-SR-150632X-R1FERRITE CORE HINGED 6MMMnZn0.236" Dia (6.00mm)0.630" W x 0.646" H (16.00mm x 16.40mm)83 - Immediate$91.65ดูรายละเอียด
FERRITE CORE HINGED 7MMESD-SR-190736X-R1FERRITE CORE HINGED 7MMMnZn0.276" Dia (7.00mm)0.772" W x 0.799" H (19.60mm x 20.30mm)0 - Immediate$119.60ดูรายละเอียด
FERRITE CORE HINGED 9MMESD-SR-190938X-R1FERRITE CORE HINGED 9MMMnZn0.354" Dia (9.00mm)0.795" W x 0.787" H (20.20mm x 20.00mm)0 - Immediate$119.93ดูรายละเอียด
FERRITE CORE HINGED 13MMESD-SR-311337X-R1FERRITE CORE HINGED 13MMMnZn0.512" Dia (13.00mm)1.240" W x 1.244" H (31.50mm x 31.60mm)56 - Immediate$245.38ดูรายละเอียด

Gray Color - Snap-On Sleeve Type - ESD-SR Series

รูปภาพManufacturer Part Numberคำอธิบายมิติด้านในมิติด้านนอกAvailable Quantityราคาดูรายละเอียด
FERRITE CORE HINGED 6MMESD-SR-100GFERRITE CORE HINGED 6MM0.236" Dia (6.00mm)0.650" W x 0.650" H (16.50mm x 16.50mm)870 - Immediate$75.08ดูรายละเอียด
FERRITE CORE HINGED 5MMESD-SR-110GFERRITE CORE HINGED 5MM0.197" Dia (5.00mm)0.567" W x 0.559" H (14.40mm x 14.20mm)197 - Immediate$90.68ดูรายละเอียด
FERRITE CORE HINGED 6MMESD-SR-120GFERRITE CORE HINGED 6MM0.236" Dia (6.00mm)0.630" W x 0.646" H (16.00mm x 16.40mm)0 - Immediate$98.48ดูรายละเอียด
FERRITE CORE HINGED 7MMESD-SR-150GFERRITE CORE HINGED 7MM0.276" Dia (7.00mm)0.772" W x 0.799" H (19.60mm x 20.30mm)0 - Immediate$128.38ดูรายละเอียด
FERRITE CORE HINGED 9MMESD-SR-160GFERRITE CORE HINGED 9MM0.354" Dia (9.00mm)0.795" W x 0.787" H (20.20mm x 20.00mm)0 - Immediate$128.70ดูรายละเอียด
FERRITE CORE HINGED 13MMESD-SR-250GFERRITE CORE HINGED 13MM0.512" Dia (13.00mm)1.240" W x 1.244" H (31.50mm x 31.60mm)0 - Immediate$263.25ดูรายละเอียด

Beige Color - Snap-On Sleeve Type - ESD-SR Series

รูปภาพManufacturer Part Numberคำอธิบายวัสดุมิติด้านในมิติด้านนอกAvailable Quantityราคาดูรายละเอียด
FERRITE CORE HINGED 6MMESD-SR-S10MFERRITE CORE HINGED 6MMMnZn0.236" Dia (6.00mm)0.610" W x 0.551" H (15.50mm x 14.00mm)362 - Immediate$151.78ดูรายละเอียด

Design Kit - Snap-On Sleeve Type - ESD-SR Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EMI CORESEMI ENG KIT 01EMI CORES10 - Immediate$3,128.13ดูรายละเอียด
Updated: 2025-06-23
Published: 2025-01-08