MachXO5™-NX Family of Low-Power, Non-Volatile FPGAs

Lattice Semiconductor’s family of MachXO5-NX enhance system monitoring and control applications

Image of Lattice Semiconductor's MachXO5™-NX Family of Low-Power, Non-Volatile FPGAsMachXO5™-NX family of FPGAs are built on the Lattice Nexus FPGA platform, using low-power 28 nm FD-SOI technology. It combines the extreme flexibility of an FPGA with the low power and high reliability (due to extremely low SER) of FD-SOI technology. It offers a high number of 3.3 V I/Os and instant-on device boot from internal Flash memory. MachXO5-NX supports a variety of interfaces, including MIPI D-PHY (CSI-2, DSI), LVDS, SLVS, subLVDS, DDR3, SGMII (Gigabit Ethernet), ADC, and others.

Features

  • 25k logic cells with twenty 18 x 18 multipliers
  • Approximately 2 Mbits of on-chip RAM
  • 10 Mbits of dedicated user Flash memory with flexible partition
  • Up to 300 GPIOs
  • Bitstream encryption (AES256) and authentication (ECC256)
  • Packages available in the 256 caBGA and 400 caBGA with 0.8 mm pitch
  • Typical static power starts at <30 mW
  • Instant-on configuration – I/O configure in 3 ms and whole device configures as fast as 15 ms
Applications
  • System board management and control
  • I/O expansion
  • Interface bridging
  • Signal split or duplication
  • Industrial automation

Development Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DEV BOARD MACHXO5-NX W/FLASHLFMXO5-25-EVNDEV BOARD MACHXO5-NX W/FLASH12 - Immediate$10,452.00ดูรายละเอียด

IC’s

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FPGA MACHXO5-NX W/FLASH 256BGALFMXO5-25-7BBG256CFPGA MACHXO5-NX W/FLASH 256BGA65 - Immediate$2,003.63ดูรายละเอียด
FPGA MACHXO5-NX W/FLASH 256BGALFMXO5-25-8BBG256CFPGA MACHXO5-NX W/FLASH 256BGA0 - Immediate$1,777.76ดูรายละเอียด
FPGA MACHXO5-NX W/FLASH 256BGALFMXO5-25-9BBG256CFPGA MACHXO5-NX W/FLASH 256BGA11 - Immediate$2,426.13ดูรายละเอียด
FPGA MACHXO5-NX W/FLASH 400BGALFMXO5-25-7BBG400CFPGA MACHXO5-NX W/FLASH 400BGA166 - Immediate$2,302.63ดูรายละเอียด
FPGA MACHXO5-NX W/FLASH 400BGALFMXO5-25-8BBG400CFPGA MACHXO5-NX W/FLASH 400BGA90 - Immediate$2,535.00ดูรายละเอียด
FPGA MACHXO5-NX W/FLASH 400BGALFMXO5-25-9BBG400CFPGA MACHXO5-NX W/FLASH 400BGA0 - Immediate$2,429.38ดูรายละเอียด
FPGA MACHXO5-NX W/FLASH 256BGALFMXO5-25-7BBG256IFPGA MACHXO5-NX W/FLASH 256BGA282 - Immediate$2,205.13ดูรายละเอียด
FPGA MACHXO5-NX W/FLASH 256BGALFMXO5-25-8BBG256IFPGA MACHXO5-NX W/FLASH 256BGA232 - Immediate$2,426.13ดูรายละเอียด
FPGA MACHXO5-NX W/FLASH 256BGALFMXO5-25-9BBG256IFPGA MACHXO5-NX W/FLASH 256BGA0 - Immediate$2,153.13ดูรายละเอียด
FPGA MACHXO5-NX W/FLASH 400BGALFMXO5-25-7BBG400IFPGA MACHXO5-NX W/FLASH 400BGA136 - Immediate$2,535.00ดูรายละเอียด
FPGA MACHXO5-NX W/FLASH 400BGALFMXO5-25-8BBG400IFPGA MACHXO5-NX W/FLASH 400BGA194 - Immediate$2,788.50ดูรายละเอียด
FPGA MACHXO5-NX W/FLASH 400BGALFMXO5-25-9BBG400IFPGA MACHXO5-NX W/FLASH 400BGA46 - Immediate$3,068.00ดูรายละเอียด
Published: 2022-07-11