TURNTAC® Turned Socket Contacts

ODU TURNTAC Turned Socket Contacts for EV charging applications offer reliable connection up to 20,000 mating cycles when used with ODU contact pins

Image of ODU TURNTAC® Turned Socket ContactsODU specializes in high-performance and durable charging contacts. ODU TURNTAC combines contact properties and high quality with economical prices. This robust and flexible contact systems proves its worth even in adverse operating environments. The slotted contact principle is scalable for high current applications and is viable with even the smallest dimensions. The unique contact geometry with optimum contact forces ensures low mating and demating forces – this is of enormous importance, especially for charging connectors. In combination with ODU contact pins, this solution guarantees a durable and reliable connection for up to 20,000 mating cycles.

Features
  • Slotted contact solution (for all common charging standards)
    • SAE J3400 (NACS)
    • SAE J1772
    • IEC
    • GB/T
    • CHAdeMO
  • Rugged and universal contact systems
  • Flexible contact design
  • Low and stable mating and demating forces
  • Up to 20,000 mating cycles
  • Lead-free option available
  • Includes NACS SAE J3400
  • Compatible in all interfaces between grid and electric vehicles
  • Various solutions for cable assembly and connection
Applications
  • Charging cables and handles
  • Vehicle inlets
  • Wallboxes
  • Adapters

Sockets

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ODU TURNTAC SOCKET 9.0MM AWG 650565212ODU TURNTAC SOCKET 9.0MM AWG 610 - Immediate$624.65ดูรายละเอียด
ODU TURNTAC SOCKET 9.0MM AWG 850565210ODU TURNTAC SOCKET 9.0MM AWG 810 - Immediate$624.65ดูรายละเอียด
ODU TURNTAC SOCKET 9.0MM AWG 1050565208ODU TURNTAC SOCKET 9.0MM AWG 100 - Immediate$624.65ดูรายละเอียด
ODU TURNTAC SOCKET 3.6MM AWG 6 +50542195ODU TURNTAC SOCKET 3.6MM AWG 6 +10 - Immediate$287.95ดูรายละเอียด
ODU TURNTAC SOCKET 3.6MM AWG 8 +50542192ODU TURNTAC SOCKET 3.6MM AWG 8 +10 - Immediate$287.95ดูรายละเอียด
ODU TURNTAC SOCKET 3.6MM AWG 1050534136ODU TURNTAC SOCKET 3.6MM AWG 1010 - Immediate$287.95ดูรายละเอียด
ODU TURNTAC SOCKET 1.6MM AWG 2250534137ODU TURNTAC SOCKET 1.6MM AWG 2210 - Immediate$145.60ดูรายละเอียด
ODU TURNTAC SOCKET 1.6MM AWG 1850534138ODU TURNTAC SOCKET 1.6MM AWG 1810 - Immediate$145.60ดูรายละเอียด
ODU TURNTAC SOCKET 1.6MM 2 X AWG50542097ODU TURNTAC SOCKET 1.6MM 2 X AWG10 - Immediate$145.60ดูรายละเอียด

Tools

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CRIMP DIE AWG 650572607CRIMP DIE AWG 61 - Immediate$17,911.40ดูรายละเอียด
CRIMP DIE AWG 850572608CRIMP DIE AWG 81 - Immediate$17,911.40ดูรายละเอียด
CRIMP TOOL50572408CRIMP TOOL0 - Immediate$19,082.38ดูรายละเอียด
Published: 2025-11-25