Power Micro-D Compact High-Power Interconnects for Space-Constrained Electronics

Omnetics MIL-DTL-24308 and MIL-DTL-38999 compliant Micro-D connectors deliver compact, high-power performance in demanding environments

Image of Omnetics Power Micro-D ConnectorsOmnetics power Micro-D connectors redefine high-power connectivity in compact spaces, integrating proven #20 contacts within standard Micro-D shell sizes for exceptional current capacity and reliability. Designed to comply with MIL-DTL-24308 and MIL-DTL-38999 electrical standards, these connectors deliver high electrical performance and space efficiency. Available in 2-pin, 3-pin, 4-pin, and 5-pin configurations, they support both pre-wired and PCB-mounted layouts that are ideal for aerospace, defense, and high-reliability instrumentation applications.

Features
  • Compact Micro-D shell sizes with #20 contacts for high power
  • Compliant with MIL-DTL-24308 and MIL-DTL-38999 electrical standards
  • Available in 2-pin, 3-pin, 4-pin, and 5-pin arrangements for design flexibility
  • Options for pre-wired and PCB mounted configurations
  • Additional options available for mixed signal layouts, where designers can use both #26 AWG and #20 AWG contacts in parallel with one another in a singular form factor
  • Space-saving design with robust construction for demanding environments
Applications
  • Aerospace power systems
  • Military and defense electronics
  • Medical devices requiring compact high-power connections
  • Industrial and robotics applications
  • High-reliability instrumentation and controls
  • UAV power distribution and propulsion systems
  • Space and satellite power interfaces
  • Advanced automation and mechatronic platforms

Micro-D Series D-Sub Cable Assemblies

รูปภาพManufacturer Part Numberคำอธิบายคอนเนคเตอร์ที่ 1จำนวนของตำแหน่งAvailable Quantityราคาดูรายละเอียด
CABLE ASSY MICRO-D 2POS 1.5'A98243-001CABLE ASSY MICRO-D 2POS 1.5'เต้ารับ, ซ็อกเก็ตตัวเมีย223 - Immediate$14,365.00ดูรายละเอียด
CABLE ASSY MICRO-D 2POS 1.5'A99345-001CABLE ASSY MICRO-D 2POS 1.5'ปลั๊ก, ขาตัวผู้225 - Immediate$15,241.20ดูรายละเอียด
CABLE ASSY MICRO-D 3POS 1.5'A98244-001CABLE ASSY MICRO-D 3POS 1.5'เต้ารับ, ซ็อกเก็ตตัวเมีย325 - Immediate$17,844.45ดูรายละเอียด
CABLE ASSY MICRO-D 3POS 1.5'A99346-001CABLE ASSY MICRO-D 3POS 1.5'ปลั๊ก, ขาตัวผู้325 - Immediate$17,105.08ดูรายละเอียด
CABLE ASSY MICRO-D 4POS 1.5'A98245-001CABLE ASSY MICRO-D 4POS 1.5'เต้ารับ, ซ็อกเก็ตตัวเมีย417 - Immediate$20,871.50ดูรายละเอียด
CABLE ASSY MICRO-D 4POS 1.5'A99347-001CABLE ASSY MICRO-D 4POS 1.5'ปลั๊ก, ขาตัวผู้422 - Immediate$18,969.60ดูรายละเอียด
CABLE ASSY MICRO-D 5POS 1.5'A98246-001CABLE ASSY MICRO-D 5POS 1.5'เต้ารับ, ซ็อกเก็ตตัวเมีย515 - Immediate$21,540.35ดูรายละเอียด
CABLE ASSY MICRO-D 5POS 1.5'A99348-001CABLE ASSY MICRO-D 5POS 1.5'ปลั๊ก, ขาตัวผู้525 - Immediate$20,833.15ดูรายละเอียด

Micro-D Series D-Sub Connector Assemblies

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของตำแหน่งประเภทการติดตั้งAvailable Quantityราคาดูรายละเอียด
CONN MICRO-D RCPT 2POS VERT SLDRA99349-001CONN MICRO-D RCPT 2POS VERT SLDR2 (พาวเวอร์)ทรูโฮล23 - Immediate$12,665.58ดูรายละเอียด
CONN MICRO-D RCPT 3POS VERT SLDRA99350-001CONN MICRO-D RCPT 3POS VERT SLDR3 (พาวเวอร์)ทรูโฮล25 - Immediate$13,896.03ดูรายละเอียด
CONN MICRO-D RCPT 4POS VERT SLDRA99351-001CONN MICRO-D RCPT 4POS VERT SLDR4 (พาวเวอร์)ทรูโฮล23 - Immediate$15,182.05ดูรายละเอียด
CONN MICRO-D RCPT 5POS VERT SLDRA99352-001CONN MICRO-D RCPT 5POS VERT SLDR5 (พาวเวอร์)ทรูโฮล15 - Immediate$20,113.93ดูรายละเอียด
CONN MICRO-D RCPT 2POS R/A SLDRA99353-001CONN MICRO-D RCPT 2POS R/A SLDR2 (พาวเวอร์)ทรูโฮล, มุมฉาก25 - Immediate$12,665.58ดูรายละเอียด
CONN MICRO-D RCPT 3POS R/A SLDRA99354-001CONN MICRO-D RCPT 3POS R/A SLDR3 (พาวเวอร์)ทรูโฮล, มุมฉาก25 - Immediate$13,896.03ดูรายละเอียด
CONN MICRO-D RCPT 4POS R/A SLDRA99355-001CONN MICRO-D RCPT 4POS R/A SLDR4 (พาวเวอร์)ทรูโฮล, มุมฉาก20 - Immediate$17,784.33ดูรายละเอียด
CONN MICRO-D RCPT 5POS R/A SLDRA99356-001CONN MICRO-D RCPT 5POS R/A SLDR5 (พาวเวอร์)ทรูโฮล, มุมฉาก25 - Immediate$16,516.50ดูรายละเอียด
Updated: 2025-11-11
Published: 2025-02-18