CAPAROC Circuit Breakers for Hazardous Locations

Phoenix Contact's electronic circuit breakers are designed for use in hazardous locations around the world

Image of Phoenix Contact's CAPAROC Circuit Breakers for Hazardous LocationsPhoenix Contact's CAPAROC system of electronic circuit breakers offers modules that are either Class I, Division 2 rated, or triple rated with CID2, ATEX, and IECEx for use in hazardous locations around the world. Hazardous locations exist across a wide array of industries from oil and gas applications to wastewater treatment plants, mining, chemical plants and pharmaceutical production, grain handling, mills, paint shops, and more. Potentially explosive areas are subject to stringent requirements that ensure the reliability and safety of electrical equipment installed within them. Equipment installed in hazardous locations must be approved for installation in these areas. Phoenix Contact’s CAPAROC circuit breaker system offers solutions for hazardous location applications around the globe.

Hazardous (classified) locations, as defined in the National Electric Code (NEC), are locations where fire or explosion hazards may exist due to the presence of flammable gases, vapors, flammable liquids, combustible dusts, ignitable fibers, or flying matter. Article 500 of the NEC divides all hazardous (classified) locations into Classes, Divisions, and Groups. Many of the existing CAPAROC system part numbers have been tested and approved for Class I, Division 2 Groups A, B, C, D. These Class I, Division 2 rated parts are designed for use in North America.

The triple-rated modules are approved for CID2, ATEX, and IECEx locations and cover all other countries around the globe. The status-reset power module and the 2-channel modules are available with the triple rating and have part numbers with the EX in the type description. The EX 2-channel programmable circuit breaker modules are Listed to UL 508 and Recognized to UL 2367, making the devices ideal for 24 V DC applications requiring high density and effective protected power distribution to multiple common loads. With an adjustable range from 1 A to 4 A and 2 A to 10 A, the 2‐channel CAPAROC circuit breakers cover a wide range of applications with a single part number. The 1 A to 4 A breaker is also rated for NEC Class 2, providing protection against fire and electrical shock.

Features
  • Triple rated for CID2, ATEX, and IECEx
  • Listed to UL 508
  • Recognized to UL 2367
  • Option available with NEC Class 2
  • Option available with remote reset input and status contacts
  • Individually adjustable variants include 1 A to 4 A or 2 A to 10 A

1-Channel Circuit Breakers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAPAROC E1 12-24DC/1-4A1115415CAPAROC E1 12-24DC/1-4A7 - Immediate$1,391.33ดูรายละเอียด
CAPAROC E1 12-24DC/1-10A1115649CAPAROC E1 12-24DC/1-10A4 - Immediate$1,391.33ดูรายละเอียด
CAPAROC E1 12-24DC/1A1157288CAPAROC E1 12-24DC/1A9 - Immediate$1,391.33ดูรายละเอียด
CAPAROC E1 12-24DC/2A1157290CAPAROC E1 12-24DC/2A3 - Immediate
42 - Factory Stock
$1,391.33ดูรายละเอียด
CAPAROC E1 12-24DC/4A1157285CAPAROC E1 12-24DC/4A1 - Immediate$1,391.33ดูรายละเอียด
CAPAROC E1 12-24DC/6A1157286CAPAROC E1 12-24DC/6A7 - Immediate
37 - Factory Stock
$1,391.33ดูรายละเอียด
CAPAROC E1 12-24DC/8A1157279CAPAROC E1 12-24DC/8A18 - Immediate
19 - Factory Stock
$1,391.33ดูรายละเอียด
CAPAROC E1 12-24DC/10A1157284CAPAROC E1 12-24DC/10A45 - Immediate$1,391.33ดูรายละเอียด

2-Channel Circuit Breakers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
2-CHANNEL ELECTRONIC CIRCUIT BRE11156552-CHANNEL ELECTRONIC CIRCUIT BRE13 - Immediate
117 - Factory Stock
$2,784.28ดูรายละเอียด
2-CHANNEL ELECTRONIC CIRCUIT BRE11109842-CHANNEL ELECTRONIC CIRCUIT BRE16 - Immediate
2 - Factory Stock
$2,784.28ดูรายละเอียด

Current Rails

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BUSBAR FOR CAPAROC SYSTEM WITH 21110989BUSBAR FOR CAPAROC SYSTEM WITH 235 - Immediate
705 - Factory Stock
$667.23ดูรายละเอียด
BUSBAR FOR THE CAPAROC SYSTEM WI1115672BUSBAR FOR THE CAPAROC SYSTEM WI72 - Immediate
672 - Factory Stock
$527.80ดูรายละเอียด
EXTENSION BUSBAR WITH 20 SLOTS F1115674EXTENSION BUSBAR WITH 20 SLOTS F3 - Immediate$667.23ดูรายละเอียด
EXTENSION BUSBAR WITH 8 SLOTS FO1110990EXTENSION BUSBAR WITH 8 SLOTS FO23 - Immediate
196 - Factory Stock
$527.80ดูรายละเอียด
EXTENSION BUSBAR WITH 4 SLOTS FO1110991EXTENSION BUSBAR WITH 4 SLOTS FO22 - Immediate
163 - Factory Stock
$277.23ดูรายละเอียด
METAL EXTENSION RAILS FROM CONNE1270955METAL EXTENSION RAILS FROM CONNE10 - Immediate$110.18ดูรายละเอียด

Power Modules

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
POWER MODULE WITH STATUS OUTPUT1115661POWER MODULE WITH STATUS OUTPUT32 - Immediate
1478 - Factory Stock
$1,085.18ดูรายละเอียด
POWER MODULE WITH PROFINET INTER1110986POWER MODULE WITH PROFINET INTER24 - Immediate
386 - Factory Stock
$11,006.48ดูรายละเอียด

Distribution Module

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
POTENTIAL DISTRIBUTOR WITH PUSH-1110987POTENTIAL DISTRIBUTOR WITH PUSH-256 - Immediate
2251 - Factory Stock
$695.18ดูรายละเอียด
Published: 2023-05-11