DR67 Series DIN Rail Mount SSRs

Sensata Technologies – Crydom DR67 series 3-phase SSRs are compact and easy to install

Image of Sensats-Crydom DR67 Series DIN-Rail Mount SSRsSensata Technologies – Crydom DR67 series compact 3-phase SSRs are available in a DIN rail 67.5 mm wide package with output ratings up to 75 A per channel at +40°C. This series features an integrated fan, allowing the product to achieve ultra-high ratings while maintaining a compact design. Its large cage clamp terminals accept connecting wires up to 2 AWG size on the output terminals without additional accessories, reducing installation cost and time.

The DR67 SSRs offer built-in overvoltage and overtemperature protection, making them suitable for demanding heating, motion, and lighting applications. UL listed and VDE certified, the DR67 is a powerful and versatile solid state relay with superior performance compared to previous generations and competitor products.

Features
  • Output ratings up to 75 A at 600 VAC
  • Two and three controlled legs option
  • Overtemperature protection with alarm (optional)
  • Built-in overvoltage protection
  • Clamp cage terminal type accepts up to 2 AWG wire size
  • Fan controlled through the thermistor and microprocessor to optimize fan operation
  • IP20 touch-safe housing
  • AC or DC control
  • cULus listed and VDE approved
Applications
  • Plastic injection molding equipment
  • Packaging equipment
  • Industrial ovens
  • Lighting controls
  • Professional cooking equipment
  • Pump controls
  • Conveyor drives
  • HVAC/R

DR67 Series DIN Rail Mount SSRs

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - อินพุตแรงดันไฟฟ้า - โหลดรูปแบบส่วนปลายAvailable Quantityราคาดูรายละเอียด
SSR RELAY 3PST-NO 25A 48-600VDR6760D25PSSR RELAY 3PST-NO 25A 48-600V4 ~ 32VDC48 V ~ 600 Vขั้วต่อประเภทสกรูขันยึด15 - Immediate$7,976.15ดูรายละเอียด
SSR RELAY 3PST-NO 25A 48-600VDR6760A25PSSR RELAY 3PST-NO 25A 48-600V90 ~ 280VAC/DC48 V ~ 600 Vขั้วต่อประเภทสกรูขันยึด8 - Immediate$8,072.35ดูรายละเอียด
SSR RELAY 3PST-NO 60A 48-600VDR6760D60PSSR RELAY 3PST-NO 60A 48-600V4 ~ 32VDC48 V ~ 600 Vขั้วต่อประเภทสกรูขันยึด0 - Immediate$14,433.25ดูรายละเอียด
SSR RELAY 3PST-NO 25A 48-600VDR6760D25RPSSR RELAY 3PST-NO 25A 48-600V4 ~ 32VDC48 V ~ 600 Vขั้วต่อประเภทสกรูขันยึด9 - Immediate$8,214.38ดูรายละเอียด
SSR RELAY 3PST-NO 75A 48-600VDR6760A75RPSSR RELAY 3PST-NO 75A 48-600V90 ~ 280VAC/DC48 V ~ 600 Vขั้วต่อประเภทสกรูขันยึด0 - Immediate
10 - Marketplace
$12,847.90ดูรายละเอียด
SSR RELAY 3PST-NO 75A 48-600VDR6760D75PSSR RELAY 3PST-NO 75A 48-600V4 ~ 32VDC48 V ~ 600 Vขั้วต่อประเภทสกรูขันยึด5 - Immediate$13,413.40ดูรายละเอียด
SSR RELAY 3PST-NO 30A 48-600VDR6760D30PSSR RELAY 3PST-NO 30A 48-600V4 ~ 32VDC48 V ~ 600 Vขั้วต่อประเภทสกรูขันยึด4 - Immediate
2 - Marketplace
$7,287.15ดูรายละเอียด
SSR RELAY 3PST-NO 30A 48-600VDR6760A30PSSR RELAY 3PST-NO 30A 48-600V90 ~ 280VAC/DC48 V ~ 600 Vขั้วต่อประเภทสกรูขันยึด0 - Immediate$7,413.32ดูรายละเอียด
SSR RELAY 3PST-NO 30A 48-600VDR6760D30RPSSR RELAY 3PST-NO 30A 48-600V4 ~ 32VDC48 V ~ 600 Vขั้วต่อประเภทสกรูขันยึด0 - Immediate$7,445.75ดูรายละเอียด
SSR RELAY 3PST-NO 30A 48-600VDR6760A30RPSSR RELAY 3PST-NO 30A 48-600V90 ~ 280VAC/DC48 V ~ 600 Vขั้วต่อประเภทสกรูขันยึด0 - Immediate$7,565.03ดูรายละเอียด
SSR RELAY 3PST-NO 25A 48-600VDR6760A25RPSSR RELAY 3PST-NO 25A 48-600V90 ~ 280VAC/DC48 V ~ 600 Vขั้วต่อประเภทสกรูขันยึด0 - Immediate$8,300.57ดูรายละเอียด
SSR RELAY 3PST-NO 75A 48-600VDR6760A75PSSR RELAY 3PST-NO 75A 48-600V90 ~ 280VAC/DC48 V ~ 600 Vขั้วต่อประเภทสกรูขันยึด0 - Immediate$13,469.69ดูรายละเอียด
SSR RELAY 3PST-NO 75A 48-600VDR6760D75RPSSR RELAY 3PST-NO 75A 48-600V4 ~ 32VDC48 V ~ 600 Vขั้วต่อประเภทสกรูขันยึด0 - Immediate$13,580.19ดูรายละเอียด
SSR RELAY 3PST-NO 60A 48-600VDR6760A60PSSR RELAY 3PST-NO 60A 48-600V90 ~ 280VAC/DC48 V ~ 600 Vขั้วต่อประเภทสกรูขันยึด0 - Immediate$14,444.04ดูรายละเอียด
SSR RELAY 3PST-NO 60A 48-600VDR6760A60RPSSR RELAY 3PST-NO 60A 48-600V90 ~ 280VAC/DC48 V ~ 600 Vขั้วต่อประเภทสกรูขันยึด0 - Immediate$14,682.85ดูรายละเอียด
SSR RELAY 3PST-NO 60A 48-600VDR6760D60RPSSR RELAY 3PST-NO 60A 48-600V4 ~ 32VDC48 V ~ 600 Vขั้วต่อประเภทสกรูขันยึด0 - Immediate$14,683.57ดูรายละเอียด
Published: 2020-02-04