Delta 54 Terminal-Mount Antenna

Siretta antennas are engineered for reliable outdoor deployment with durable IP67-rated housing and an N-Type (F) connector

Image of Siretta Delta 54 Terminal-Mount AntennaThe Siretta Delta 54 is a high-efficiency wideband dipole antenna covering a wide frequency range from 600 MHz to 6,000 MHz. Optimized for peak performance across the 1,800 MHz to 6,000 MHz band, it supports the full spectrum of sub-6 GHz 5G NR, 4G LTE, legacy cellular, Wi-Fi, and ISM bands.

Engineered for reliable outdoor deployment, the Delta 54 features a durable IP67-rated housing and is supplied with an N-Type (F) connector for direct mounting on industrial gateways, wireless routers, and telemetry devices.

Its high efficiency makes it ideal for applications requiring long-term connectivity across diverse wireless technologies.

Features
  • Operates between 600 MHz and 6,000 MHz
  • Supports 5G NR, 4G LTE, Cat M, NB-IoT, and 3G UMTS
  • Supports dual-band Wi-Fi 2.4G and 5G
  • High-efficiency dipole terminal antenna
  • Terminated with N-Type (F) connector
  • IP67 waterproof enclosure
Applications
  • Industrial routers and cellular gateways
  • Outdoor wireless telemetry systems
  • Smart city infrastructure, lighting, and waste management
  • Building and perimeter security for LTE/5G-connected cameras

Delta 54 Terminal-Mount Antenna

รูปภาพManufacturer Part NumberคำอธิบายRF แฟมิลี่/มาตรฐานกลุ่มความถี่ความถี่ (ศูนย์กลาง/ย่าน)Available Quantityราคาดูรายละเอียด
IP67 N-TYPE FEMALE WIDEBAND 5G/4DELTA54/X/NTYPE-F/S/S/32IP67 N-TYPE FEMALE WIDEBAND 5G/4เซลลูลาร์, ISM ทั่วไป, WiFiแถบกว้าง780MHz, 3.75GHz7 - Immediate$1,484.60ดูรายละเอียด
Published: 2025-11-25