SiT2025B MEMS Oscillators
SiTime’s SiT2025B series offers board-level solder joint reliability and easy, low-cost, optical-only, board-level inspection of solder joints
SiTime's SiT2025B MEMS oscillators come in the automotive industry standard SOT23 IC packaging and are ideal for extreme temperature applications. The small SOT23-5 package offers board level solder joint reliability and easy, low-cost, optical-only board level inspection of solder joints. These oscillators deliver the perfect combination of high-frequency range (up to 137 MHz), excellent stability (±20 ppm), and extreme temperature range (-55°C to +125°C). They also feature 0.1 ppb/g vibration sensitivity, 50,000 g shock, and 70 g vibration resistance.
- AEC-Q100 with extended temperature range: -55°C to +125°C
- Frequencies between 115.2 MHz and 137 MHz accurate to 6 decimal points
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- 0.1 ppb/g low g-sensitivity
- No degradation of performance in harsh environments
- 70 g vibration and 50,000 g shock
- LVCMOS/LVTTL compatible output
- 5-pin SOT23-5 package: 2.9 mm x 2.8 mm
- RoHS and REACH compliant, Pb-free, halogen-free, and antimony-free
- Automotive, extreme temperature, and other high-rel electronics
- Engine and transmission ECUs
- XTAL replacements
- ADAS computers
- Automotive cameras
- Infotainment systems
- Collision detection devices
- In-vehicle networking
- Powertrain controls
SiT2025B MEMS Oscillators
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | SIT2025BE-S8-18E-125.000000 | OSC MEMS 125.0000MHZ SMD | 0 - Immediate 1536 - Factory Stock | $96.53 | ดูรายละเอียด |
![]() | ![]() | SIT2025BI-S1-33E-125.000000 | MEMS OSC XO 125.0000MHZ LVCMOS | 0 - Immediate 1536 - Factory Stock | $86.78 | ดูรายละเอียด |
![]() | ![]() | SIT2025BI-S3-33E-125.000000 | MEMS OSC XO 125.0000MHZ LVCMOS | 0 - Immediate 1536 - Factory Stock | $66.63 | ดูรายละเอียด |
![]() | ![]() | SIT2025BI-S2-18E-125.000000 | MEMS OSC XO 125.0000MHZ LVCMOS | 0 - Immediate 1536 - Factory Stock | $81.90 | ดูรายละเอียด |
![]() | ![]() | SIT2025BI-S2-30E-125.000000 | MEMS OSC XO 125.0000MHZ LVCMOS | 0 - Immediate 1536 - Factory Stock | $81.90 | ดูรายละเอียด |
![]() | ![]() | SIT2025BI-S3-25N-125.000000 | MEMS OSC XO 125.0000MHZ LVCMOS | 0 - Immediate 1536 - Factory Stock | $66.63 | ดูรายละเอียด |
![]() | ![]() | SIT2025BI-S2-28N-125.000000 | MEMS OSC XO 125.0000MHZ LVCMOS | 0 - Immediate 1536 - Factory Stock | $81.90 | ดูรายละเอียด |
![]() | ![]() | SIT2025BE-S3-33E-125.000000 | MEMS OSC XO 125.0000MHZ LVCMOS | 0 - Immediate 1536 - Factory Stock | $85.48 | ดูรายละเอียด |
![]() | ![]() | SIT2025BI-S1-18N-125.000000 | MEMS OSC XO 125.0000MHZ LVCMOS | 0 - Immediate 1536 - Factory Stock | $86.78 | ดูรายละเอียด |
![]() | ![]() | SIT2025BA-S3-33E-128.000000 | MEMS OSC XO 128.0000MHZ SMD | 0 - Immediate 1536 - Factory Stock | $107.25 | ดูรายละเอียด |