SiT8925B MEMS Oscillators

SiTime’s SiT8925B series provides high-frequency, excellent stability, and wide temperature range in a small 2.0 mm x 1.6 mm package

Image of SiTime's SIT8925B MEMS OscillatorsSiTime’s SiT8925B series are reliable, high-quality AEC-Q100 oscillators for high-frequency automotive and other extreme-temperature applications. These oscillators provide the perfect combination of high frequency (up to 137 MHz), excellent stability (±20 ppm), and a wide temperature range (-55°C to +125°C) in a small 2.0 mm x 1.6 mm package that is not readily available from quartz. This device also features the industry's best shock and vibration resistance. The SiT8925 comes in five industry-standard packages and can replace quartz products without any design changes.

Features
  • Frequency stability: ±20 ppm
  • Over -55°C to +125°C automotive temperature range
  • 2.0 mm x 1.6 mm package
    • Ideal timing margin for automotive, space-constrained operating environments, or both
  • 0.1 ppb/g low g-sensitivity
    • Robustness under high-vibration conditions
  • 70 g vibration and 50,000 g shock
    • High system reliability in harsh environments
  • Configurable drive strength and rise/fall time
    • Optimize EMI to reduce interference to other subsystems
  • Five industry-standard packages
    • 100% drop-in replacement of quartz XO
Applications
  • Infotainment
  • ADAS computers
  • Cameras
  • RADAR and LIDAR
  • Automotive Ethernet
  • Powertrains
  • Black boxes
  • Defense and aerospace
  • Automotive XTAL replacements

SIT8925B MEMS Oscillators

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MEMS OSC XO 125.0000MHZ LVCMOSSIT8925BE-13-33E-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate
8573 - Factory Stock
$109.20ดูรายละเอียด
MEMS OSC XO 133.3300MHZ LVCMOSSIT8925BAF21-18E-133.330000MEMS OSC XO 133.3300MHZ LVCMOS0 - Immediate$162.18ดูรายละเอียด
MEMS OSC XO 125.0000MHZ LVCMOSSIT8925BE-13-XXE-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate
8573 - Factory Stock
$109.20ดูรายละเอียด
MEMS OSC XO 133.3300MHZ LVCMOSSIT8925BA-21-18E-133.330000MEMS OSC XO 133.3300MHZ LVCMOS0 - Immediate$162.18ดูรายละเอียด
MEMS OSC XO 125.0000MHZ LVCMOSSIT8925BE-11-33E-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate
8573 - Factory Stock
$134.55ดูรายละเอียด
MEMS OSC XO 133.3333MHZ LVCMOSSIT8925BA-32-18E-133.333333MEMS OSC XO 133.3333MHZ LVCMOS0 - Immediate
1991 - Factory Stock
$161.20ดูรายละเอียด
MEMS OSC XO 125.0000MHZ LVCMOSSIT8925BM-22-XXE-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate$262.60ดูรายละเอียด
MEMS OSC XO 125.0000MHZ LVCMOSSIT8925BA-12-33E-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate
8573 - Factory Stock
$156.00ดูรายละเอียด
MEMS OSC XO 125.0000MHZ LVCMOSSIT8925BE-73-33N-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate$104.33ดูรายละเอียด
MEMS OSC XO 125.0000MHZ LVCMOSSIT8925BM-72-25N-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate$251.23ดูรายละเอียด
MEMS OSC XO 125.0000MHZ LVCMOSSIT8925BM-72-33N-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate$251.23ดูรายละเอียด
MEMS OSC XO 125.0000MHZ LVCMOSSIT8925BA-73-25E-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate$131.30ดูรายละเอียด
MEMS OSC XO 125.0000MHZ LVCMOSSIT8925BA-78-33N-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate$144.63ดูรายละเอียด
MEMS OSC XO 125.0000MHZ LVCMOSSIT8925BM-32-25E-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate
1991 - Factory Stock
$271.05ดูรายละเอียด
MEMS OSC XO 125.0000MHZ LVCMOSSIT8925BE-28-XXN-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate$123.50ดูรายละเอียด
Published: 2018-11-27