WaveJet Touch Oscilloscopes

Teledyne LeCroy oscilloscopes provide performance, features, and touch-screen user interface

Image of Teledyne LeCroy's WaveJet Touch OscilloscopesThe WaveJet Touch from Teledyne LeCroy provides the performance, features, and touch-screen user interface to simplify operation and shorten debug time. The compact design features a 7.5” touch-screen, providing the convenience of touch operation in a portable design. With up to 5 Mpts of memory and 2 GS/s, every detail of the waveform can be captured and easily measured. The all-inclusive WaveJet Touch delivers maximum value for minimum investment.

Features
  • 350 MHz and 500 MHz bandwidths
  • Up to 2 GS/s sample rate
  • Long memory – up to 5 Mpts
  • 7.5” touch-screen display
  • 26 measurement parameters
  • Replay mode
  • Standard pass/fail mask and measurement testing
  • Standard I²C, SPI, and UART serial triggers
  • Standard USB Host, USB Device, GPIB, and LAN connectivity
  • Multi-language user-interface and help
  • Ultra-quick boot time

WaveJet Touch Oscilloscopes

รูปภาพManufacturer Part Numberคำอธิบายช่องAvailable Quantityราคาดูรายละเอียด
DGTL O-SCOPE 350MHZ 4CH 2GS/SWAVEJET 334 TOUCHDGTL O-SCOPE 350MHZ 4CH 2GS/S4 อนาล็อก0 - Immediate$149,382.35ดูรายละเอียด
DGTL O-SCOPE 500MHZ 4CH 2GS/SWAVEJET 354 TOUCHDGTL O-SCOPE 500MHZ 4CH 2GS/S4 อนาล็อก0 - Immediate$177,836.10ดูรายละเอียด
Published: 2014-11-03