Press-Fit ICMs for 1GBase-T Ethernet Designs

Bel Magnetics Solutions ICMs reduce manufacturing costs by using wave or reflow soldering in their assembly process

Image of TRP Connector's Press-Fit ICMs for 1GBase-T Ethernet DesignsThe Bel Magnetics Solutions Press-Fit ICM series from TRP and Bel Fuse are intended for customers looking for ways to reduce manufacturing costs by using wave or reflow soldering in their assembly process.  Inserting press-fit ICMs after the soldering process helps to reduce the potential for contaminants entering the connector and affecting performance. This series of ICMs can also be used on PCBA that is thicker than 0.150” (3.81 mm) where normal solder pin lengths are too short for proper soldering.

Features
  • Meets all IEEE 802.3 1GBase-T electrical requirements including RL, IL, Hi-pot, and common mode parameters
  • Robust "eye-of the needle" design
  • Operating temperature: 0°C to +70°C or as specified
  • UL recognized
  • 100% Hi-pot tested in production

TRP Connector Press-Fit ICMs for 1GBase-T Ethernet Designs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN JACK 1PORT PCB1840772-8CONN JACK 1PORT PCB163 - Immediate$361.73ดูรายละเอียด
CONN JACK 2PORT PCB1840572-6CONN JACK 2PORT PCB0 - Immediate$432.56ดูรายละเอียด
CONN JACK 2PORT PCB1840572-7CONN JACK 2PORT PCB0 - Immediate$421.03ดูรายละเอียด

Bel Fuse Inc. Press-Fit ICMs for 1GBase-T Ethernet Designs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN JACK 2PORT PCB08G0-281D-GUACONN JACK 2PORT PCB0 - Immediate$521.07ดูรายละเอียด
Published: 2019-11-06