452E Ejector Series

Wakefield's ejectors can adapt to 3U or 6U frames through material and length options

Image of Wakefield Thermal's 452E Ejector Series Wakefield's 452E ejectors are a ready-to-go insertion and extraction solution for embedded computing heat frames. The 452E can adapt to 3U or 6U frames through material and length options. The slim design allows for maximum PCB component space. Designed for VITA 48 applications, this ejector is ready to be inserted into any design.

Features
  • Designed for use in VITA 48 applications
  • Mechanical advantage: 2.7x to 3.9x
  • Material: 6061-T6 aluminum or 7075-T6 aluminum
  • Nominal ejection distance: 0.23"
  • Maximum injection/ejection output: 34 lbs to 110 lbs
  • Special lengths, finishes, and other design options available upon request

452E Ejector Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
452E SERIES EJECTOR, 1.50", 6061452E-150URB-J452E SERIES EJECTOR, 1.50", 60610 - Immediate$879.13ดูรายละเอียด
452E SERIES EJECTOR, 1.50", 6061452E-150ULB-J452E SERIES EJECTOR, 1.50", 606194 - Immediate$916.18ดูรายละเอียด
452E SERIES EJECTOR, 1.50", 7075452E-150VRB-J452E SERIES EJECTOR, 1.50", 70752 - Immediate$911.30ดูรายละเอียด
452E SERIES EJECTOR, 1.50", 7075452E-150VLB-J452E SERIES EJECTOR, 1.50", 70756 - Immediate$911.30ดูรายละเอียด
452E SERIES EJECTOR, 2.00", 6061452E-200URB-J452E SERIES EJECTOR, 2.00", 606125 - Immediate$980.20ดูรายละเอียด
452E SERIES EJECTOR, 2.00", 6061452E-200ULB-J452E SERIES EJECTOR, 2.00", 606125 - Immediate$980.20ดูรายละเอียด
452E SERIES EJECTOR, 2.00", 7075452E-200VRB-J452E SERIES EJECTOR, 2.00", 707524 - Immediate$1,012.05ดูรายละเอียด
452E SERIES EJECTOR, 2.00", 7075452E-200VLB-J452E SERIES EJECTOR, 2.00", 707525 - Immediate$1,012.05ดูรายละเอียด
452E SERIES EJECTOR, 2.00", 6061452E-200URB-JT452E SERIES EJECTOR, 2.00", 606118 - Immediate$1,148.23ดูรายละเอียด
452E SERIES EJECTOR, 2.00", 6061452E-200ULB-JT452E SERIES EJECTOR, 2.00", 60618 - Immediate$1,148.23ดูรายละเอียด
452E SERIES EJECTOR, 2.00", 7075452E-200VLB-JT452E SERIES EJECTOR, 2.00", 70753 - Immediate$1,217.78ดูรายละเอียด
452E SERIES EJECTOR, 2.00", 7075452E-200VRB-JT452E SERIES EJECTOR, 2.00", 707515 - Immediate$1,217.78ดูรายละเอียด
Published: 2023-05-05